AB2025B-LW100-R Drawing Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
REVISION HISTORY LTR DESCRIPT‘ON DATE APPROVED RELEASED FROM ENG‘NEERING Mao/201 a RESONANT FREQUENG 2,500 : 300 Hz RESONANT IMPEDANCE (MAX) 500 Ohm MAX INPUT VOLTAGE 30 V09 CAPACITANCE @ lkHZ 80,000 130% pF PLATE MATERIAL BRASS , OPERATING TEMPERATURE 720 ~ +60 °C SFORAGE TEMPERATURE 720 ~ +70 °C \ Ul UdIO m a Drum “WWW“
A ( 15 : 1 )
Bender
AB2025B-LW100-R
J.D. C.W. B.R. 4/30/2013
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
4/30/2013
Date 5/1/2013 Date
5/1/2013
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE ±0.5 AND
ANGLES ARE ±3°.
AB2025B-LW100-R.idw
A3
SIZE
A
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 4/30/2013
SPECIFICATIONS
PARAMETERS VALUES UNITS
RESONANT FREQUENCY 2,500 ± 300 Hz
RESONANT IMPEDANCE (MAX) 500 Ohm
MAX INPUT VOLTAGE 30 Vp-p
CAPACITANCE @ 1kHZ 80,000 ±30% pF
PLATE MATERIAL BRASS -
OPERATING TEMPERATURE -20 ~ +60 °C
STORAGE TEMPERATURE -20 ~ +70 °C
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
©2003, Projects Unlimited Inc.
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
0.1`0.02
0.05`0.01
3`2
100`5
20n`0.1
15n`0.3
RED (+)
BLACK (-)
UL1571 AWG# 32

Products related to this Datasheet

BUZZER ELEMENT STD 2.5KHZ 20MM