502598xx93 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 l 9 1 a l 7 a 5 4 3 z I :— NOTE»: fima WATERML M LCFWKP. EIE./‘/723ttl "Axum CL10U1E 0 AL POLVME< ‘h1te‘1atj7al1="" 41,70="" m1:="" a="" «ml/141.15="" mm="" w“="" w“="" black="" glass="" e1lled..l94hr="" _,_.="" ,="" raw="" 1453?:="" 3121="" 08)="" termwa="" hoe="" 11?="" 3ro\ze="" fix;="" awn="" na1l.="" huhh="" h="" bkunl/e11:’j.1u1="" 2="" n="" 511%="" platn="" a="" \w="" tevmh="" l="" m="" p]="" mame»):="" 0mm:="" n="" cwtact="" area:="" cold="" 31="" v127omete?’="" m‘mvm="" 9;="" 111:1="" an);="" l1="" 3l,lde1‘="" tnl="" rea.="" b’="" d="" m,="" :2="" m»:="" www.mm="" ‘ode="" tefwu:al1="" ‘e\er.="" te3‘11nlu="" u’xde:="" flat1="" '="" ’jkel="" 1,3="" v1ljrdnete:="" vh’\hv_,m="" a;="" nml="" w,="">3 1.31m»: T1N A‘HNB 1O V12?CMETE? VNMVM Tm, ,: m Uum i U\.1)E«‘ 1—Lm1 EL 1:! V113H‘1/ETE<{ \11\1//.,m="" a;="" 11m="" 1="" tmls="" of’lana?1tv="" tu="" 7e="" 11="" vaxm/v.="" ]="" 7="" 4="" el="" uchhiaee:="" ,="" el.="" a\e="" rohs="" ccvflmnt="" ww="" 5="" v="" «e‘mfimflnmn.="" change="" of="" tehmnal="" mateflal="" u—u="" f="" +="" u—1="" ‘="" 4i————_="" _.__-_,="" eh="" 5="" euiuiuimiuiuiu="" ,="" d="" 1="" l+j="" 7”="" "="" 355="" 7/="" 3.5="" a;="" mum:="">ES mvmm 1mg “LE E... .11 . THPJ AWFLE MALES; sJEL1E1E; MM ONLY m METRIC FRCJET‘HDJN mm w 5 1011\7ER W. VMHLH 0.3 FPC CONN. BACK FUP F , . , . ’ WEIKE‘ 1v HOUSING ASSY E 100E: 4me12 L , ”w' ammEn D. ‘j 1.. i I E AMLILM 1' ° HATER L No. :cmw NJ sum m E. DRAFT WHERE AFPLL’LJLE SEE TABLE 5075025987003 1 [IF 7 ‘1 > 14 T REVA‘R 31; THE DRAWING tonNs INFDRMA'HDN THAT IS FROFR1ETARY TD MOLEX g 11‘1TH11\ EMENSmV’ /—\ fiINcoRPoRATEu AND SHOULD NOT BE USED W1THOUT WR1TTEN PERMISSKJN thrn/nEEABELAMES 9 5 7 e 5 4 3 1 z I Rev 5 2012/01/25
m 9 a 7 l 6 I 5 5 3 2 1 DEM-I" mm B Cl 3N! mi. (\4 «‘4 v' u ') PITCH ‘ I I I I 2 , I I I I lilflfllfllilfli I HT} ‘ 1 a z a I T I I I I E E $ T ‘7 I T 1 ,7 , ,7 E *1 ~ I I ' : ; V, N , y 73 I? ‘ r , E E I] I] I] 4 , <3 i.)="" i="" y="" i="" :="" —="" i:="" ‘="" t'="" a="" g="" '="" '="" ’p="" ”="" juan="" rumms="" a="" man="" j:="" i="" d="" wm="" f,mn="3w»:" :="" mas»="" t:="" juana="" ‘="" a="" ’i="" licable="" ei’c="" ce="" solis="" i'atinz}="" a.="" mu="" _="" ‘m/="" mm="" véflgfi‘hfi="" e="" l="" evi—el/="" ie="" ij="" ta="" mm="" mm="" u="" m="" ikrwwggxg-gagz="" i="" «27e="" mar="" vxanug.="" m="" m="" e="" m="" g="" rmeex="" thii‘tknes-ioztw="" j="" y:="" __3="" q="" :4="" fh}="" .="" “tef-="" «'r="" ‘en="" w”="" i“="" w“="" 9="" ¥="" 5="" ,m="" e="" 3="" mm="" 1.="" amiimwmziimeqqn:="" r.="" mg;="" g="" e:="" “mm”;="" mumps“="" r.="" 3="" *1="" ;;="" '1=""> eiwwmafimnm: r. c a y, g g, a mmillTafifiaAv/niqmflimaw m w, p Z *1 Z 2, www: rstnxJT. m E E E E E L AROJT . CE “,1 4 i In a ?E\/UI\/ EvnE'x =HII7HER DIQEPTITN- :: EC :[ i] AL Fkuw CINL‘JLLTLH \IJE TU \TIFFhEk FIN SIDE. *E 3; Nu E :2 +EcuwwEquJ MATE AL i 2:” Em w . Ed 5TIFFE‘IER FILN VL MIDE :gw E3 I~, E 0 us DNC ADEVT THE M’JSETTN; ADEVT ’ “‘ V’LEA E WT LI"’ITOI'RIATE AN”4I\T SE lQHE‘GI‘JE JI\ ADHEREh7 QECA. E THERE A F. RILI'IV THAT F; THE EKTQA ADHE IvE CAL THE FECT IN ELEU‘HIL‘AL U'VTINUIT". 5 LT JcTJL EEWEML TCLERANZE: swam smz EEALE can M: (E TWJ AWLE ILNLESS (nEiTETEf, MM ONLY METRIC \gr IVRCJEZTIKN — m .av DATE ma IOUVL‘EH +m2 "’IMH '/H’." 0.3 FPC CONN. BACK FLIP /y»0 ER WE? :er5,- 3V ma HOUSING ASSY ' :v ‘ .TfiAH HI ZU' Q E ”OVER APPK ED 5, DATE A 8% 3“ MORIM.’ zc'zscssa' mmex fl ANGJLAR :1 v mam m :z-Ww Nu m m a; JHAFT WHEI«E LI mung SEE TABLE SD-SOZS98-003 2 UP 2 \HI AWIN NAIN IN MAINHAI IAY MLX ‘1' I" T KEWW ;‘/E T sun 5:0 'r 5 FOR T0 T T SPROPRET R To a E W 5 -: ,’—\ 7; INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION ITHIK UME‘I’ IL ‘ m_nume_A3_J_An_s 9 a 7 5 5 ‘ a I z | REV 6 2012/01/25
10 9 | a 7 e 5 L 3 z 1 . whammy UVBE: 50 \NE 0:. Tim. 84x21 ZETML 3IMEN‘»ION‘, :3 ‘ HEEL LEM) TLPE LENoTH I77: 71§§EXEW T? TAFE BONDED mm'gwxv, WTJJMH. ,, 7 7 ; sLamLfn_ , m JULL .w I, ELTILH r') I s , , E» M / , ””445 Rama? ifififi‘ gm 33 TU?» TAJE LEA.E¥ PAHT CCVFCNEHT 3.”LIER’ TAIL ’LTT‘E‘J’TV} _, 1.3: MIN ’6.‘ MN ' ‘ GHUZCKP -51&' E TA‘E PEEL F 1LE I3 JEFIxEJ 5" IE} [SUZCD * mm MATHAL m it‘lfl;*,".$”k+b7 4; ,LY’wT‘v’fENE’J‘m .‘/1‘y;;V/7S*I~ JET .H. LYETHVLENE TELEI’HTHALATE‘ :ETL UTHEiS 7mg, HEEL!” Y>TVLEAEIP31 GEL . aon’mam EL» mu eoH VPLIA‘JT Luna. “1 Humwm warm. UL . CF TEvMML MATERIAL me 51 ‘:EI\EuAL TC ELM , DIVENSISV’T'LE nssw.,m ‘, L L: M: LE wLE-xs QFEJFIE MM ONLY METRIC 9 LEmr‘N mm iv ms «yr-1:5“ :7" wwwm 7517 0.3 FPC CONN. BACK FLIP ‘, 3 En M wm 0min“ TAPING PACKAGE It] ' 1w < ‘="" :m="" kt‘whashi="" "m7="" (502598.**21="" series)="" :3="" song"="" :7"="" lu="" 9="" aaeclar="" :1="" °="" mm.-="" l="" no="" darwin="" \n.="" mm="" e="" 7raft="" where="" afill’mle="" see="" table="" sd75025987004="" 1="" cf="" ;="" dc="" '="" int="" re‘i"="" ii\="" :“75="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" withn="" viive="" '7="" ,lxeincurporated="" and="" should="" not="" be="" hsed="" withflut="" written="" permissidn="" ibj="" ,a3,j,me,s="" fievrgm§omovzs="" 9="" 5="" 7="" 6="" 5="" ‘="" i="" 3="" i="" 2="" i="">
10 9 a 7 ‘ e 5 L 3 z 1 V4.4 am 1 "TIM ‘ \ 9‘ O C ‘ C \ Bi r=1 ‘ i,i,i é \ fl 4'. ) a ‘ . & é ‘ 1 :‘ 8 \ mm I: g 1:1: UETmL T E \ \ ‘ E \ ‘ 507 EH71 ‘ \ , 37 4 33 2. 2a 4 14 2 J“, . N ‘5 29 4 25 L. ’1 5 AH lam ‘tv h 21 4 7.4 N [E E h‘, ,_ , H Ti e; G F EvscssELT n U ‘ ‘JATEYML NC]. News ‘:EV\EHAL TC Emu LE5 ~V‘T'LE WSW-M“ x: AVHLE ‘LNLEiS QFEJF‘E MM ONLY - METR‘C JEZTM‘N mm iv mg mg «yr-1:3 Jr," wwwm 7m ' 0.3 FPC CONN. BACK FL‘P 1 3 En m \m ’ mm TAP‘NG PACKAGE Wk] ' if ‘ 5" KT‘WHiW "”7 (502598-**21 SER‘ES) nIER J," a W 7 mglg m AMELAR :1 ° mm L NO Darwin \0. Mg m E 7RAET WHERE AFILEMLE SEE TABLE SD75025987004 2 CF ; EC ’ ART SEW" ”\ :“75 THIS DRAW‘NG [UNTA‘NS INFORMATION THAT IS PROPR‘ETARY TO MOLEX MTHN VV‘VE '7 ,Q‘glNCURPORATED AND SHOULD NOT BE USED W‘THDUT WR‘TTEN PERMISSIDN ObJrumE,A3,J,ME,S 9 5 7 6 5 4 ‘ 3 I 2 ‘ Rev G 2012/01/25

Products related to this Datasheet

CONN FPC 25POS 0.30MM R/A
CONN FPC 27POS 0.30MM R/A
CONN FPC 39POS 0.30MM R/A
CONN FPC 45POS 0.30MM R/A
CONN FPC 33POS 0.30MM R/A
CONN FPC 39POS 0.30MM R/A
CONN FPC 25POS 0.30MM R/A
CONN FPC 27POS 0.30MM R/A
CONN FPC 45POS 0.30MM R/A
CONN FPC 25POS 0.30MM R/A
CONN FPC 27POS 0.30MM R/A
CONN FPC 33POS 0.30MM R/A
CONN FPC 33POS 0.30MM R/A
CONN FPC 39POS 0.30MM R/A
CONN FPC 45POS 0.30MM R/A