2238 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
Ms Dacwm I5 m: Wzm a; KEYSTONE mums cm, mu 5w Nov 3: minimum. msmsuvin m usm AS A was row wunclukz mum vim mm pmmuu mm msmuz [mamas om 3.10.05 CHANGE AS PER ECN 057016 BLACK WIRE CONNECTED TO MALE CONTACT. 1 032 [10 81] 1125 [13.17] «71.062 [26.96] [L- +015 [+0.38] - nos [-0 15] + .508 [12.90] + 26 AWG BLACK : 032 [20.31] F7 .250 [6.35] :1: .512 [13.00] T 26 AWG RED .315 [8.00] m REF. .155 [4.19] l l 2 :1: PART NO. 'L' DIM. NOTE: 2238 4.000 [101.60] 1. MAT'L - WIRE: 26 AWG, 1007 UL/CSA APPROVED 1 2 4 CONTACTS: PHOSPHOR BRONZE, NTCKEL PLATE 2239 6'00“ 5 ' 0] BODY: MOLDED POLYETHYLENE 2240 8.000 [203.20] RED WIRE CONNECTED TO FEMALE CONTACT; KEYSTONE ELECTRONICS CORP. ASTORTA. N Y 11105-2017 PART NAME PREMIUM ‘9' VOLT ‘I‘ STYLE BATTERY STRAP MATER TAL AS NOTED TTNTSH AS NOTED DRA av DATE BOON E 8 8 95 SCALE Ame 2X mEHANcEs DATE DESCRIPTTON D:C1MAL REV wca MM] i 020 [i050] mew»: i 1'1 Dwsssowwsg:chme can: C/M DWG NO 2238-2240
LN

Products related to this Datasheet

BATTERY CONNECT SNAP 9V 4" LEADS