VEMD2023SLX01 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. ”mam; 69 my... RoHS cowmm moss" FREE GREEN ww shaycom/doc 99912 de‘eclanechsuggorl®wshay£om www.v\shay.com/doc?91000
VEMD2023SLX01
www.vishay.com Vishay Semiconductors
Rev. 1.0, 04-Apr-13 1Document Number: 83493
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Silicon PIN Photodiode
DESCRIPTION
VEMD2023SLX01 is a high speed and high sensitive PIN
photodiode in a miniature side looking, surface mount
package (SMD) with dome lens and daylight blocking filter.
Filter is matched with IR emitters operating at wavelength of
830 nm to 950 nm. The photo sensitive area of the chip is
0.23 mm2.
FEATURES
Package type: surface mount
Package form: side view
Dimensions (L x W x H in mm): 2.3 x 2.55 x 2.3
AEC-Q101 qualified
High radiant sensitivity
• Daylight blocking filter matched with 830 nm
to 950 nm IR emitters
Fast response times
Angle of half sensitivity: = ± 35°
Package matched with IR emitter series
VSMB2943SLX01
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
Lead (Pb)-free reflow soldering
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
High speed photo detector
Infrared remote control
Infrared data transmission
Photo interrupters
IR touch panels
Note
Test conditions see table “Basic Characteristics”
Note
MOQ: minimum order quantity
PRODUCT SUMMARY
COMPONENT Ira (μA) (deg) 0.5 (nm)
VEMD2023SLX01 10 ± 35 750 to 1050
ORDERING INFORMATION
ORDERING CODE PACKAGING REMARKS PACKAGE FORM
VEMD2023SLX01 Tape and reel MOQ: 3000 pcs, 3000 pcs/reel Side view
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage VR60 V
Power dissipation Tamb 25 °C PV215 mW
Junction temperature Tj100 °C
Operating temperature range Tamb - 40 to + 100 °C
Storage temperature range Tstg - 40 to + 100 °C
Soldering temperature Acc. reflow solder profile fig. 7 Tsd 260 °C
Thermal resistance junction/ambient Acc. J-STD-051 RthJA 250 K/W
VISHAY. de‘ectanechsupgon®wshay£om www.v\shay,com/doc?91000
VEMD2023SLX01
www.vishay.com Vishay Semiconductors
Rev. 1.0, 04-Apr-13 2Document Number: 83493
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Reverse Dark Current vs. Ambient Temperature
Fig. 2 - Relative Reverse Light Current vs. Ambient Temperature
Fig. 3 - Reverse Light Current vs. Irradiance
Fig. 4 - Diode Capacitance vs. Reverse Voltage
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Forward voltage IF = 50 mA VF1V
Breakdown voltage IR = 100 μA, E = 0 V(BR) 32 V
Reverse dark current VR = 10 V, E = 0 Iro 110nA
Diode capacitance VR = 0 V, f = 1 MHz, E = 0 CD4pF
VR = 5 V, f = 1 MHz, E = 0 CD1.3 pF
Open circuit voltage Ee = 1 mW/cm2, = 950 nm Vo350 mV
Temperature coefficient of VoEe = 1 mW/cm2, = 950 nm TKVo - 2.6 mV/K
Short circuit current Ee = 1 mW/cm2, = 950 nm Ik10 μA
Temperature coefficient of IkEe = 1 mW/cm2, = 950 nm TKIk 0.1 %/K
Reverse light current Ee = 1 mW/cm2, = 950 nm, VR = 5 V Ira 71014μA
Angle of half sensitivity ± 35 deg
Wavelength of peak sensitivity p940 nm
Range of spectral bandwidth 0.5 750 to 1050 nm
Rise time VR = 10 V, RL = 1 k, = 820 nm tr100 ns
Fall time VR = 10 V, RL = 1 k, = 820 nm tf100 ns
20
1
10
100
1000
Iro - Reverse Dark Current (nA)
Tamb - Ambient Temperature (°C)
94 8427
VR = 10 V
100
806040
0.6
0.8
1.0
1.2
1.4
I
ra, rel
- Relative Reverse Light Current
T
amb
- Ambient Temperature (°C)
94 8416
VR = 5 V
λ = 950 nm
010080
60
4020
0.1
1
10
100
0.01
Ira - Reverse Light Current (µA)
Ee - Irradiance (mW/cm2)
VR = 5 V
10
1
0.1
0
2
4
6
8
0.1
C
D
- Diode Capacitance (pF)
VR- Reverse Voltage (V)
94 8430
E = 0
f = 1 MHz
100
10
1
VISHAY. so max zen de‘eclonechsuggorl®wshay£om www.v\shay.com/doc?91000
VEMD2023SLX01
www.vishay.com Vishay Semiconductors
Rev. 1.0, 04-Apr-13 3Document Number: 83493
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Relative Spectral Sensitivity vs. Wavelength Fig. 6 - Relative Radiant Intensity vs. Angular Displacement
REFLOW SOLDER PROFILE
Fig. 7 - Lead (Pb)-free Reflow Solder Profile acc. J-STD-020D
DRYPACK
Devices are packed in moisture barrier bags (MBB) to
prevent the products from moisture absorption during
transportation and storage. Each bag contains a desiccant.
FLOOR LIFE
Floor life (time between soldering and removing from MBB)
must not exceed the time indicated on MBB label:
Floor life: 4 weeks
Conditions: Tamb < 30 °C, RH < 60 %
Moisture sensitivity level 2a, acc. to J-STD-020.
DRYING
In case of moisture absorption devices should be baked
before soldering. Conditions see J-STD-020 or label.
Devices taped on reel dry using recommended conditions
192 h at 40 °C (+ 5 °C), RH < 5 %.
0
0.2
0.4
0.6
0.8
1.0
1.2
600 700 800 900 1000 1100
21554 λ - Wavelength (nm)
S (λ)
rel
- Relative Spectral Sensitivity
0.4 0.2 00.6
0.9
0.8
0° 30°10° 20°
40°
50°
60°
70°
80°
0.7
1.0
Srel - Relative Radiant Sensitivity
ϕ - Angular Displacement
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s max. ramp down 6 °C/s
19841
255 °C
VISHAY. 0!. $18 ! + ‘53 : °‘ ,7 a 50 lll m. l l I a l i I —|— 2.2 222 3.8 43$ lummial flramngs aKtmflmg ln ow Spanflmllnns Dimenslans ll'l mm Nul lndlzaled Iolerantes :OZ Ealhude Solder pad proposal an IP[ 735l 03 0 g exteedlng EM I'ESldUES or tut ms allowed F i i j within the lnlerante of the leads U? l—r Jfij NI LK\ / mm of pltk 4-2 and plate area Drawlnq refers ln fallnwlng lypes VSMEZgldSLXOI VSMFZB‘BSLXOl Drawnnga ESLLVSMOHZA VSMBZghfiSL lssue. prel U3 OBlZ VEMDQXZSSLXOl deleclanechsuggorl@wshay.com www.Vlshay.com/uoc?91000
VEMD2023SLX01
www.vishay.com Vishay Semiconductors
Rev. 1.0, 04-Apr-13 4Document Number: 83493
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters: VEMD2023SL
— VISHAY. $$$$$$<§$$ @="" ©="" @="" :3:="" d="" d="" www.msha="" .com/d05791000="">
VEMD2023SLX01
www.vishay.com Vishay Semiconductors
Rev. 1.0, 04-Apr-13 5Document Number: 83493
For technical questions, contact: detectortechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPING AND REEL DIMENSIONS in millimeters: VEMD2023SL
Drawing-No.: 9.800-5123.01-4
Issue: 2; 19.02.13
specifications
according to DIN
technical drawings
Drawing refers to following types:
Reel dimensions and tape
Leader and tailer tape:
Parts mounted
Empty (400 mm min.)
Empty (160 mm min.)
Direction of pulling out
Unreel direction
Ø 62 ± 0.5
Ø 330 ± 1
Reel
2.5±0.5
Label posted here
coming out from reel
Tape position
Ø13
±0.5
12.4 ± 1.5
3000 pcs / reel
Lead I Lead II
Cathode Anode
Collector Emitter
Anode Cathode
Device
VSMB2943SLX01
VSMF2893SLX01
VSMB2948SL
VEMD2023SLX01
VEMT2023SLX01
VEMT2523SLX01
VSMY2853SL
see table
Terminal position in tape
VEMD2523SLX01
X 2:1
12 +0.3
-0.1
II
I
1.75 ± 0.1
5.5 ± 0.05
0.05
0.1
Ø1.55 ± 0.05
0.1 2.85± 0.1
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

PHOTODIODE 430 TO 1100 NM
PHOTODIODE 430 TO 1100 NM
PHOTODIODE 430 TO 1100 NM