TLM(O,S,Y)1000 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. . WWW my... RoHS sown-m moss" FREE GREEN 5.350- ww hay.com/do 9912 LED@wshay com www.v\shay.com/doc?91000
TLMO1000, TLMS1000, TLMY1000
www.vishay.com Vishay Semiconductors
Rev. 2.1, 03-Sep-2018 1Document Number: 83172
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Low Current 0603 SMD LED
DESCRIPTION
The new 0603 LED series have been designed in the
smallest SMD package. This innovative 0603 LED
technology opens the way to
Smaller products of higher performance
More design in flexibility
Enhanced applications
The 0603 LED is an obvious solution for small-scale, high
power products that are expected to work reliability in an
arduous environment.
PRODUCT GROUP AND PACKAGE DATA
Product group: LED
Package: SMD 0603
Product series: low current
Angle of half intensity: ± 80°
FEATURES
Smallest SMD package 0603 with exceptional
brightness 1.6 mm x 0.8 mm x 0.6 mm
(L x W x H)
High reliability lead frame based
Temperature range -40 °C to +100 °C
Footprint compatible to 0603 chipled
Wavelength 633 nm (red), 606 nm (orange),
587 nm (yellow)
AllnGaP technology
Compatible to IR reflow soldering
Viewing angle: Extremely wide 160°
Grouping parameter: Luminous intensity, wavelength
Available in 8 mm tape
Preconditioning according to JEDEC® level 2
AEC-Q101 qualified
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Backlight keypads
Navigation systems
Cellular phone displays
Displays for industrial control systems
Automotive features
Miniaturized color effects
Traffic displays
Note
(1) Driving the LED in reverse direction is suitable for short term application
18562
PARTS TABLE
PART COLOR
LUMINOUS INTENSITY
(mcd) at IF
(mA)
WAVELENGTH
(nm) at IF
(mA)
FORWARD VOLTAGE
(V) at IF
(mA) TECHNOLOGY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
TLMS1000-GS08 Red 1.8 4 - 2 624 628 636 2 - 1.8 2.6 2 AlInGaP
TLMO1000-GS08 Soft orange 3.55 7.5 - 2 600 605 609 2 - 1.8 2.6 2 AlInGaP
TLMY1000-GS08 Yellow 3.55 7.5 - 2 580 588 595 2 - 1.8 2.6 2 AlInGaP
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
TLMS1000, TLMO1000, TLMY1000
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage (1) VR12 V
DC Forward current Tamb 95 °C IF15 mA
Surge forward current tp 10 μs IFSM 0.1 A
Power dissipation PV40 mW
Junction temperature Tj120 °C
Operating temperature range Tamb -40 to +100 °C
Storage temperature range Tstg -40 to +100 °C
Soldering temperature Acc. Vishay spec Tsd 260 °C
Thermal resistance junction/ambient Mounted on PC board (pad size > 5 mm2)R
thJA 500 K/W
LED@wshay com www.v\shay,com/doc?91000
TLMO1000, TLMS1000, TLMY1000
www.vishay.com Vishay Semiconductors
Rev. 2.1, 03-Sep-2018 2Document Number: 83172
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Wavelengths are tested at a current pulse duration of 25 ms and an accuracy of ± 1 nm
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
TLMS1000, RED
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 2 mA IV1.8 4 - mcd
Dominant wavelength IF = 2 mA d624 628 636 nm
Peak wavelength IF = 2 mA p- 640 - nm
Angle of half intensity IF = 2 mA 80- °
Forward voltage IF = 2 mA VF-1.82.6V
Reverse voltage IR = 10 μA VR6--V
Junction capacitance VR = 0 V, f = 1 MHz Cj-15-pF
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
TLMO1000, SOFT ORANGE
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 2 mA IV3.55 7.5 - mcd
Dominant wavelength IF = 2 mA d600 605 609 nm
Peak wavelength IF = 2 mA p- 610 - nm
Angle of half intensity IF = 2 mA 80- °
Forward voltage IF = 2 mA VF-1.82.6V
Reverse voltage IR = 10 μA VR6--V
Junction capacitance VR = 0 V, f = 1 MHz Cj-15-pF
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
TLMY1000, YELLOW
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 2 mA IV3.55 7.5 - mcd
Dominant wavelength IF = 2 mA d580 588 595 nm
Peak wavelength IF = 2 mA p- 591 - nm
Angle of half intensity IF = 2 mA 80- °
Forward voltage IF = 2 mA VF-1.82.6V
Reverse voltage IR = 10 AV
R6--V
Junction capacitance VR = 0 V, f = 1 MHz Cj-15-pF
COLOR CLASSIFICATION
GROUP
DOMINANT WAVELENGTH (nm)
YELLOW ORANGE
MIN. MAX. MIN. MAX.
2 580 583 600 603
3 583 586 602 605
4 586 589 604 607
5 589 592 606 609
6 592 595
VISHAY. LED@wshay com www.v\shay,com/doc?91000
TLMO1000, TLMS1000, TLMY1000
www.vishay.com Vishay Semiconductors
Rev. 2.1, 03-Sep-2018 3Document Number: 83172
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Luminous intensity is tested at a current pulse duration of 25 ms and an accuracy of ± 11 %.
The above type numbers represent the order groups which include only a few brightness groups. Only one group will be shipped on each
reel (there will be no mixing of two groups on each reel).
In order to ensure availability, single brightness groups will not be orderable.
In a similar manner for colors where wavelength groups are measured and binned, single wavelength groups will be shipped in any one reel.
In order to ensure availability, single wavelength groups will not be orderable
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Current vs. Ambient Temperature
Fig. 2 - Relative Luminous Intensity vs. Forward Current
Fig. 3 - Forward Current vs. Forward Voltage
Fig. 4 - Dominant Wavelength vs. Forward Current
LUMINOUS INTENSITY CLASSIFICATION
GROUP LUMINOUS INTENSITY (mcd)
MIN. MAX.
G1 1.80 2.24
G2 2.24 2.80
H1 2.80 3.55
H2 3.55 4.50
J1 4.50 5.60
J2 5.60 7.10
K1 7.10 9.00
K2 9.00 11.20
L1 11.20 14.00
L2 14.00 18.00
0
5
10
15
20
25
0 20 40 60 80 100 120
Tamb - Ambient Temperature (°C)
I
F
- Forward Current (mA)
0.01
0.1
1
10
0.1 1 10
I
F
- Forward Current (mA)
19127
I - Relative Luminous Intensity
Vrel
orange
0.1
1
10
1 1.5 2 2.5 3
VF- Forward Voltage (V)
19130
I - Forward Current (mA)
F
orange
- 1
- 0.8
- 0.6
- 0.4
- 0.2
0
0.2
0.4
0.6
0.8
1
0.1 1 10
19133
- Dominant Wavelength (nm)λ d
orange
I
F - Forward Current (mA)
n 220 Tami) LED@wshay com www.v\shay,com/doc?91000
TLMO1000, TLMS1000, TLMY1000
www.vishay.com Vishay Semiconductors
Rev. 2.1, 03-Sep-2018 4Document Number: 83172
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Change of Dominant Wavelength vs. Ambient Temperature
Fig. 6 - Relative Luminous Intensity vs. Ambient Temperature
Fig. 7 - Forward Voltage vs. Ambient Temperature
Fig. 8 - Relative Luminous Intensity vs. Forward Current
Fig. 9 - Forward Current vs. Forward Voltage
Fig. 10 - Dominant Wavelength vs. Forward Current
- 6
- 4
- 2
0
2
4
6
8
- 20 0 20 40 60 80 100
Tamb - Ambient Temperature (°C)
19136
Δλd - Change of Dom. Wavelength (nm)
orange
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
2.2
2.4
T
am b
- Ambient Temperature (°C)
19139
I - Relative Luminous Intensity
V rel
orange I
F
= 2 mA
- 20 200 40 60 80 100
1.60
1.65
1.70
1.75
1.80
1.85
1.90
1.95
2.00
2.05
2.10
2.15
2.20
- 20 0 20 40 60 80 100
T
amb - Ambient Temperature (°C)
19143_1
V - Forward Voltage (V)
F
orange I
F = 2 mA
0.01
0.1
1
10
0.1 1 10
IF - Forward Current (mA)
19128
I - Relative Luminous Intensity
Vrel
yellow
0.1
1
10
1 1.5 2 2.5 3
VF- Forward Voltage (V)
19131
I - Forward Current (mA)
F
yellow
19134
yellow
- 1
- 0.8
- 0.6
- 0.4
- 0.2
0
0.2
0.4
0.6
0.8
1
0.1 1 10
- Dominant Wavelength (nm)λ d
I
F - Forward Current (mA)
VISHAY. AA 100 Tami) LED@wshay com www.v\shay,com/doc?91000
TLMO1000, TLMS1000, TLMY1000
www.vishay.com Vishay Semiconductors
Rev. 2.1, 03-Sep-2018 5Document Number: 83172
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 11 - Change of Dominant Wavelength vs.
Ambient Temperature
Fig. 12 - Relative Luminous Intensity vs. Ambient Temperature
Fig. 13 - Forward Voltage vs. Ambient Temperature
Fig. 14 - Relative Luminous Intensity vs. Forward Current
Fig. 15 - Forward Current vs. Forward Voltage
Fig. 16 - Dominant Wavelength vs. Forward Current
19141
yellow I
F
= 2 mA
0
0.4
0.8
1.2
1.6
2.0
2.4
T
am b
- Ambient Temperature (°C)
I - Relative Luminous Intensity
V rel
- 20 200 40 60 80 100
1.6
1.7
1.8
1.9
2.0
2.1
2.2
T
amb
- Ambient Temperature (°C)
19144_1
V - Forward Voltage (V)
F
yellow I
F
= 2 mA
- 20 20 40 60 80 100 0
0.01
0.1
1
10
0.1 1 10
I
F
- Forward Current (mA)
19129
I - Relative Luminous Intensity
Vrel
red
0.1
1
10
1 1.5 2 2.5 3
VF- Forward Voltage (V)
19132
I - Forward Current (mA)
F
red
19135
red
I
F -F orward Current (mA)
0.1 1 10
- 1
- 0.8
- 0.6
- 0.4
- 0.2
0
0.2
0.4
0.6
0.8
1
- Dominant Wavelength (nm) λ d
— VISHAY. V 200 LED@wshay com www.v\shay.com/doc?91000
TLMO1000, TLMS1000, TLMY1000
www.vishay.com Vishay Semiconductors
Rev. 2.1, 03-Sep-2018 6Document Number: 83172
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 17 - Change of Dominant Wavelength vs.
Ambient Temperature
Fig. 18 - Relative Luminous Intensity vs. Ambient Temperature
Fig. 19 - Forward Voltage vs. Ambient Temperature
Fig. 20 - Relative Luminous Intensity vs. Angular Displacement
- 4
- 2
0
2
4
6
19138
red
- Change of Dom. Wavelength (nm)Δλ
d
T
amb
- Ambient Temperature (°C)
- 20 200 40 60 80 100
19142
red I
F = 2 mA
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
2.2
2.4
T
am b - Ambient Temperature (°C)
I - Relative Luminous Intensity
V rel
- 20 200 40 60 80 100
1.60
1.65
1.70
1.75
1.80
1.85
1.90
1.95
2.00
19145_1
V - Forward Voltage (V)
F
red I
F
= 2 mA
T
amb
- Ambient Temperature (°C)
- 20 20 40 60 80 100 0
Axis Title
ϕ- Angular Displacement
2nd line
2nd line
IV rel - Relative Luminous Intensity
1st line
2nd line
0° 20°10°
1.0
0.8
0.9
30°
80°
70°
60°
50°
40°
0.6 0.4 0.2 0
θ
θ90°
VISHAY. 7.9 (min’ ’7‘ 10.9 (max) *(fiZO 5:031A2) _ —G~‘ :5 A UK c -- -- N- e ‘8 S )g x6 * 0313301 (AA) _ _ ' Label area wnh ( 111x57) depressxon (025) 3" 8 A“ [A6] a» @ I measured af outer edge} mhmzal drawings sthW'nD‘N )6 [rihtal dwmenswon for \[1A _' *14 L 1A2) spzzlhtahnns (max , measured 3% huh] DrawmgiNo 9800750850171, NUT mduafed “HERMES :0 05 \ssue 1; 2901.01. Mafeflat blank sfah: disswpahve LED@wshay com www.v\shay.com/doc?91000
TLMO1000, TLMS1000, TLMY1000
www.vishay.com Vishay Semiconductors
Rev. 2.1, 03-Sep-2018 7Document Number: 83172
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
REEL DIMENSIONS in millimeters
19043
VISHAY. LED@wshay com www.v\shay.com/doc?91000
TLMO1000, TLMS1000, TLMY1000
www.vishay.com Vishay Semiconductors
Rev. 2.1, 03-Sep-2018 8Document Number: 83172
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE DIMENSIONS in millimeters
specifications
according to DIN
Technical drawings
Drawing-No.: 9.700-5290.01-4
Issue: 3; 24.09.13
Direction of pulling out
Not indicated tolerances ± 0.05
Material: Conductive black PC
Polarity
CA
1.75 ± 0.05
0.75 ± 0.05
0.2 ± 0.02
2 ± 0.05
4 ± 0.1
4 ± 0.1
Ø 1.5 + 0.1
1.75 ± 0.1 3.5 ± 0.05
8
+ 0.3
- 0.1
0.95 ± 0.05
Ø 0.5 ± 0.05
VISHAY. Patkaqe mennmmn 16m rm may 1mm arEa Nu? mmnmn Valerantes :D‘ Rmmmended may pad 06 06 fi<>
TLMO1000, TLMS1000, TLMY1000
www.vishay.com Vishay Semiconductors
Rev. 2.1, 03-Sep-2018 9Document Number: 83172
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
SOLDERING PROFILE
Fig. 21 - Vishay Lead (Pb)-free Reflow Soldering Profile
(acc. to J-STD-020C)
DRY PACKING
The reel is packed in an anti-humidity bag to protect the
devices from absorbing moisture during transportation and
storage.
19426
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
255
240 °C
245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. Ramp Up 3 °C/s max. Ramp Down 6 °C/s
255 °C
19470-4
IR Reflow Soldering Profile for lead (Pb)-free Soldering
Preconditioning acc. to JEDEC Level 2
max. 2 cycles allowed
Aluminum bag
Label
Reel
15973
VISHAY. uv: m mmlmmsmvr mm: 1 sum: mm m. u mmmmm w m. Am“, (m 1 m m. u. u...‘ drum n wm .. um .. mm «M wwwmm 9mm.“ “a“; w pm m, m mm mm vs .; Wham." m.- mmm‘mmgv—cwmw b) w u 519% Ill 1 Dwm WNW. m. mm a .1 may numm “ my. a... mnzrc ‘ St W m 1. _ n u .1 m. ¢ mmmmm flw‘nulnlyhellll m .; Inmauu‘cu'cwflmmm numb." (1mm. ”“1ku um um um Gina-y m rm: swam mm m LED@wshay.com ww \shay com/doc791000
TLMO1000, TLMS1000, TLMY1000
www.vishay.com Vishay Semiconductors
Rev. 2.1, 03-Sep-2018 10 Document Number: 83172
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FINAL PACKING
The sealed reel is packed into a cardboard box. A secondary
cardboard box is used for shipping purposes.
RECOMMENDED METHOD OF STORAGE
Dry box storage is recommended as soon as the aluminum
bag has been opened to prevent moisture absorption. The
following conditions should be observed, if dry boxes are
not available:
Storage temperature 10 °C to 30 °C
Storage humidity 60 % RH max.
After more than 1 year under these conditions moisture
content will be too high for reflow soldering.
In case of moisture absorption, the devices will recover to
the former condition by drying under the following condition:
192 h at 40 °C + 5 °C / - 0 °C and < 5 % RH (dry air/nitrogen)
or
96 h at 60 °C + 5 °C and < 5 % RH for all device containers
or
24 h at 100 °C + 5 °C not suitable for reel or tubes.
An EIA JEDEC standard JESD22-A112 level 2 label is
included on all dry bags.
Example of JESD22-A112 level 2 label
ESD PRECAUTION
Proper storage and handling procedures should be followed
to prevent ESD damage to the devices especially when they
are removed from the antistatic shielding bag. Electro-static
sensitive devices warning labels are on the packaging.
VISHAY SEMICONDUCTORS STANDARD
BAR CODE LABEL
The Vishay Semiconductors standard bar code labels are
printed at final packing areas. The labels are on each
packing unit and contain Vishay Semiconductors specific
data.
17028
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

LED RED 0603 SMD
LED YELLOW 0603 SMD
LED YELLOW 0603 SMD
LED ORANGE 0603 SMD
LED ORANGE 0603 SMD
LED RED 0603 SMD
LED YELLOW 0603 SMD
LED ORANGE 0603 SMD
LED RED 0603 SMD