TX Series Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
Panasonic ideas for life termma‘ type S e- SA: SA type 5 as: as type NH: Slandald PC boald levminal H: Sellrclinching terminal
TX
ORDERING INFORMATION
New pin layout (LT type)
added. Best seller with
broad lineup and AC 2000 V
breakdown voltage. TX RELAYS
TESTING
FEATURES
1. 2,000 V breakdown voltage between
contact and coil
The body block construction of the coil
that is sealed at formation offers a high
breakdown voltage of 2,000 V between
contact and coil, and 1,000 V between
open contacts.
2. Outstanding surge resistance.
Surge breakdown voltage between
open contacts:
1,500 V 10×160µ sec. (FCC part 68)
Surge breakdown voltage between
contact and coil:
2,500 V 2×10µ sec. (Bellcore)
Compliance with RoHS Directive
3. Nominal operating power: High
sensitivity of 140mW
By using the highly efficient polar
magnetic circuit “seesaw balance
mechanism”, a nominal operating
power of 140 mW (minimum operating
power of 79 mW) has been achieved.
4. High contact capacity: 2 A 30 V DC
5. Compact size
15.0(L) × 7.4(W) × 8.2(H) .591(L) ×
.291(W) × .323(H)
6. The use of gold-clad twin crossbar
contacts ensures high contact
reliability.
*We also offer a range of products
with AgPd contacts suitable for use
in low level load analog circuits
(Max. 10V DC 10 mA).
*SX relays designed for low level
loads are also available.
7. Outstanding vibration and shock
resistance.
Functional shock resistance: 750 m/s2
Destructive shock resistance:
1,000 m/s2
Functional vibration resistance:
10 to 55 Hz (at double amplitude of
3.3 mm .130 inch)
Destructive vibration resistance:
10 to 55 Hz (at double amplitude of
5 mm .197 inch)
8. Sealed construction allows
automatic washing.
9. A range of surface-mount types is
also available
SA: Low-profile surface-mount
terminal type
SL: High connection reliability surface-
mount terminal type
SS: Space saving surface-mount
terminal type
TYPICAL APPLICATIONS
1. Communications (xDSL,
Transmission)
2. Measurement
3. Security
4. Home appliances, and audio/visual
equipment
5. Automotive equipment
6. Medical equipment
Nominal coil voltage (DC)*
1.5, 3, 4.5, 5, 6, 9, 12, 24, 48V
Contact arrangement
2: 2 Form C
TX 2
Terminal shape
Nil:
H: Standard PC board terminal or surface-mount terminal
Self-clinching terminal
Contact material
Nil:
1: Standard contact (Ag+Au clad)
AgPd contact (low level load); AgPd+Au clad (stationary), AgPd (movable)
Operating function
Nil:
L:
L2:
LT:
Single side stable
1 coil latching
2 coil latching
2 coil latching
Surface-mount availability
Nil:
SA:
SL:
SS:
Standard PC board terminal type or self-clinching terminal type
SA type
SL type
SS type
Packing style
Nil:
X:
Z:
Tube packing
Tape and reel (picked from 1/3/4/5-pin side)
Tape and reel packing (picked from the 8/9/10/12-pin side)
Notes: 1. *48 V coil type: Single side stable only
2. In case of 5 V transistor drive circuit, it is recommended to use 4.5 V type relay.
All Rights Reserved © COPYRIGHT Panasonic Electric Works Co., Ltd.
Partly Order Discontinued as of August 31, 2011
TX
TYPES
1. Standard PC board terminal
Standard packing: Tube: 40 pcs.; Case: 1,000 pcs.
Note: Please add “-1” to the end of the part number for AgPd contacts (low level load).
2. self-clinching terminal
Standard packing: Tube: 40 pcs.; Case: 1,000 pcs.
Note: Please add “-1” to the end of the part number for AgPd contacts (low level load).
3. Surface-mount terminal
1) Tube packing
: For each surface-mounted terminal identification, input the following letter. SA type: A, SL type: L, SS type: S
Standard packing: Tube: 40 pcs.; Case: 1,000 pcs.
Note: Please add “-1” to the end of the part number for AgPd contacts (low level load).
2) Tape and reel packing
Standard packing: Tape and reel: 500 pcs.; Case: 1,000 pcs.
Notes: 1. Tape and reel packing symbol “-Z” is not marked on the relay. “X” type tape and reel packing (picked from 1/2/3/4-pin side) is also available.
2. Please add “-1” to the end of the part number for AgPd contacts (low level load).
Contact
arrangement Nominal coil
voltage Single side stable 1 coil latching 2 coil latching (L2) 2 coil latching (LT)
Part No. Part No. Part No. Part No.
2 Form C
1.5V DC TX2-1.5V TX2-L-1.5V TX2-L2-1.5V TX2-LT-1.5V
3V DC TX2-3V TX2-L-3V TX2-L2-3V TX2-LT-3V
4.5V DC TX2-4.5V TX2-L-4.5V TX2-L2-4.5V TX2-LT-4.5V
5V DC TX2-5V TX2-L-5V TX2-L2-5V TX2-LT-5V
6V DC TX2-6V TX2-L-6V TX2-L2-6V TX2-LT-6V
9V DC TX2-9V TX2-L-9V TX2-L2-9V TX2-LT-9V
12V DC TX2-12V TX2-L-12V TX2-L2-12V TX2-LT-12V
24V DC TX2-24V TX2-L-24V TX2-L2-24V TX2-LT-24V
48V DC TX2-48V
Contact
arrangement Nominal coil
voltage Single side stable 1 coil latching 2 coil latching (L2) 2 coil latching (LT)
Part No. Part No. Part No. Part No.
2 Fom C
1.5V DC TX2-H-1.5V TX2-L-H-1.5V TX2-L2-H-1.5V TX2-LT-H-1.5V
3V DC TX2-H-3V TX2-L-H-3V TX2-L2-H-3V TX2-LT-H-3V
4.5V DC TX2-H-4.5V TX2-L-H-4.5V TX2-L2-H-4.5V TX2-LT-H-4.5V
5V DC TX2-H-5V TX2-L-H-5V TX2-L2-H-5V TX2-LT-H-5V
6V DC TX2-H-6V TX2-L-H-6V TX2-L2-H-6V TX2-LT-H-6V
9V DC TX2-H-9V TX2-L-H-9V TX2-L2-H-9V TX2-LT-H-9V
12V DC TX2-H-12V TX2-L-H-12V TX2-L2-H-12V TX2-LT-H-12V
24V DC TX2-H-24V TX2-L-H-24V TX2-L2-H-24V TX2-LT-H-24V
48V DC TX2-H-48V
Contact
arrangement Nominal coil
voltage Single side stable 1 coil latching 2 coil latching (L2) 2 coil latching (LT)
Part No. Part No. Part No. Part No.
2c
1.5V DC TX2S-1.5V TX2S-L-1.5V TX2S-L2-1.5V TX2S-LT-1.5V
3V DC TX2S-3V TX2S-L-3V TX2S-L2-3V TX2S-LT-3V
4.5V DC TX2S-4.5V TX2S-L-4.5V TX2S-L2-4.5V TX2S-LT-4.5V
5V DC TX2S-5V TX2S-L-5V TX2S-L2-5V TX2S-LT-5V
6V DC TX2S-6V TX2S-L-6V TX2S-L2-6V TX2S-LT-6V
9V DC TX2S-9V TX2S-L-9V TX2S-L2-9V TX2S-LT-9V
12V DC TX2S-12V TX2S-L-12V TX2S-L2-12V TX2S-LT-12V
24V DC TX2S-24V TX2S-L-24V TX2S-L2-24V TX2S-LT-24V
48V DC TX2S-48V — — —
Contact
arrangement Nominal coil
voltage Single side stable 1 coil latching 2 coil latching (L2) 2 coil latching (LT)
Part No. Part No. Part No. Part No.
2 Form C
1.5V DC TX2S-1.5V-Z TX2S-L-1.5V-Z TX2S-L2-1.5V-Z TX2S-LT-1.5V-Z
3V DC TX2S-3V-Z TX2S-L-3V-Z TX2S-L2-3V-Z TX2S-LT-3V-Z
4.5V DC TX2S-4.5V-Z TX2S-L-4.5V-Z TX2S-L2-4.5V-Z TX2S-LT-4.5V-Z
5V DC TX2S-5V-Z TX2S-L-5V-Z TX2S-L2-5V-Z TX2S-LT-5V-Z
6V DC TX2S-6V-Z TX2S-L-6V-Z TX2S-L2-6V-Z TX2S-LT-6V-Z
9V DC TX2S-9V-Z TX2S-L-9V-Z TX2S-L2-9V-Z TX2S-LT-9V-Z
12V DC TX2S-12V-Z TX2S-L-12V-Z TX2S-L2-12V-Z TX2S-LT-12V-Z
24V DC TX2S-24V-Z TX2S-L-24V-Z TX2S-L2-24V-Z TX2S-LT-24V-Z
48V DC TX2S-48V-Z — — —
All Rights Reserved © COPYRIGHT Panasonic Electric Works Co., Ltd.
Partly Order Discontinued as of August 31, 2011
TX
RATING
1. Coil data
1) Single side stable
2) 1 coil latching
3) 2 coil latching (L2, LT)
*Pulse drive (JIS C 5442-1986)
Nominal coil
voltage Pick-up voltage
(at 20°C 68°F)Drop-out voltage
(at 20°C 68°F)
Nominal operating
current
[±10%] (at 20°C 68°F)
Coil resistance
[±10%] (at 20°C 68°F)Nominal operating
power Max. applied voltage
(at 20°C 68°F)
1.5V DC
75%V or less of
nominal voltage*
(Initial)
10%V or more of
nominal voltage*
(Initial)
93.8mA 16
140mW 150%V of
nominal voltage
3V DC 46.7mA 64.3
4.5V DC 31mA 145
5V DC 28.1mA 178
6V DC 23.3mA 257
9V DC 15.5mA 579
12V DC 11.7mA 1,028
24V DC 5.8mA 4,114
48V DC 5.6mA 8,533270mW 120%V of
nominal voltage
Nominal coil
voltage Set voltage
(at 20°C 68°F)Reset voltage
(at 20°C 68°F)
Nominal operating
current
[±10%] (at 20°C 68°F)
Coil resistance
[±10%] (at 20°C 68°F)Nominal operating
power Max. applied voltage
(at 20°C 68°F)
1.5V DC
75%V or less of
nominal voltage*
(Initial)
75%V or less of
nominal voltage*
(Initial)
66.7mA 22.5
100mW 150%V of
nominal voltage
3V DC 33.3mA 90
4.5V DC 22.2mA 202.5
5V DC 20mA 250
6V DC 16.7mA 360
9V DC 11.1mA 810
12V DC 8.3mA 1,440
24V DC 4.2mA 5,760
Nominal coil
voltage Set voltage
(at 20°C 68°F)Reset voltage
(at 20°C 68°F)
Nominal operating
current
[±10%] (at 20°C 68°F)
Coil resistance
[±10%] (at 20°C 68°F)Nominal operating
power Max. applied voltage
(at 20°C 68°F
Set coil Reset coil Set coil Reset coil Set coil Reset coil
1.5V DC
75%V or less of
nominal voltage*
(Initial)
75%V or less of
nominal voltage*
(Initial)
133.9mA 133.9mA 11.211.2
200mW 200mW 150%V of
nominal voltage
3V DC 66.7mA 66.7mA 4545
4.5V DC 44.5mA 44.5mA 101.2101.2
5V DC 40mA 40mA 125125
6V DC 33.3mA 33.3mA 180180
9V DC 22.2mA 22.2mA 405405
12V DC 16.7mA 16.7mA 720720
24V DC 8.3mA 8.3mA 2,8802,880
All Rights Reserved © COPYRIGHT Panasonic Electric Works Co., Ltd.
Partly Order Discontinued as of August 31, 2011
mu Ox I: 2x u 0N a“ 5x actua‘ mad (AgPd contact Ups ‘5 avauame for \nw level load swnchmg [10v DC. 10ml max \mu)
TX
2. Specifications
Notes: *1 This value can change due to the switching frequency, environmental conditions, and desired reliability level, therefore it is recommended to check this with the
actual load. (AgPd contact type is available for low level load switching [10V DC, 10mA max. level])
*2 Refer to 6. Conditions for operation, transport and storage mentioned in AMBIENT ENVIRONMENT.
REFERENCE DATA
Characteristics Item Specifications
Contact
Arrangement 2 Form C
Initial contact resistance, max. Max. 100 m (By voltage drop 6 V DC 1A)
Contact material Standard contact: Ag+Au clad,
AgPd contact (low level load): AgPd+Au clad (stationary), AgPd (movable)
Rating
Nominal switching capacity Standard contact: 2 A 30 V DC, AgPd contact: 1 A 30 V DC (resistive load)
Max. switching power Standard contact: 60 W (DC), AgPd contact: 30 W (DC) (resistive load)
Max. switching voltage 220V DC
Max. switching current Standard contact: 2 A, AgPd contact: 1 A
Min. switching capacity (Reference value)*110µA 10mV DC
Nominal operating
power
Single side stable 140 mW (1.5 to 24 V DC), 270 mW (48 V DC)
1 coil latching 100 mW (1.5 to 24 V DC)
2 coil latching 200 mW (1.5 to 24 V DC)
Electrical
characteristics
Insulation resistance (Initial) Min. 1,000M (at 500V DC)
Measurement at same location as “Initial breakdown voltage” section.
Breakdown voltage
(Initial)
Between open contacts 1,000 Vrms for 1min. (Detection current: 10mA)
Between contact and coil 2,000 Vrms for 1min. (Detection current: 10mA)
Between contact sets 1,000 Vrms for 1min. (Detection current: 10mA)
Surge breakdown
voltage (Initial) Between open contacts 1,500 V (10×160µs) (FCC Part 68)
Between contacts and coil 2,500 V (2×10µs) (Telcordia)
Temperature rise (at 20°C 68°F)Max. 50°C
(By resistive method, nominal coil voltage applied to the coil; contact carrying current: 2A.)
Operate time [Set time] (at 20°C 68°F)Max. 4 ms [Max. 4 ms] (Nominal coil voltage applied to the coil, excluding contact bounce
time.)
Release time [Reset time] (at 20°C 68°F)Max. 4 ms [Max. 4 ms] (Nominal coil voltage applied to the coil, excluding contact bounce
time.) (without diode)
Mechanical
characteristics
Shock resistance Functional Min. 750 m/s2 (Half-wave pulse of sine wave: 6 ms; detection time: 10µs.)
Destructive Min. 1,000 m/s2 (Half-wave pulse of sine wave: 6 ms.)
Vibration resistance Functional 10 to 55 Hz at double amplitude of 3.3 mm (Detection time: 10µs.)
Destructive 10 to 55 Hz at double amplitude of 5 mm
Expected life Mechanical Min. 108 (at 180 cpm)
Electrical Min. 105 (2 A 30 V DC resistive), 5×105 (1 A 30 V DC resistive) (at 20 cpm)
Conditions Conditions for operation, transport and storage*2Ambient temperature: –40°C to +85°C (up to 24 V coil) –40°F to +185°F (up to 24 V coil)
[–40°C to +70°C (48 V coil) –40°F to +158°F (48 V coil)];
Humidity: 5 to 85% R.H. (Not freezing and condensing at low temperature)
Max. operating speed (at rated load) 20 cpm
Unit weight Approx. 2 g .071 oz
1. Maximum switching capacity 2. Life curve 3. Mechanical life
Tested sample: TX2-5V, 10 pcs.
Operating speed: 180 cpm
0.2
0.3
0.4
0.5
1.0
2.0
3.0
20 30 50 100 200 300
DC resistive load
0Contact voltage, V
Switching current, A
1.0 2.0
100
50
30
20
10
0
Switching current, A
No. of operations ×104
30V DC
resistive load
0
10
100 10,0001,00010
Max.
Max.
Min.
Min.
20
30
40
50
60
70
80
90
100
No. of operations, ×104
Ratio against the rated voltage, %V
Pick-up voltage
Drop-out voltage
4. Electrical life (2A 30V DC resistive load)
Tested sample: TX2-5V, 6 pcs.
Operating speed: 20 cpm
Change of pick-up and drop-out voltage Change of contact resistance
5-(1). Coil temperature rise
Tested sample: TX2-5V, 6 pcs.
Point measured: Inside the coil
Ambient temperature: 25°C 77°F, 85°C 185°F
101
Max.
Min.
Min.
0
10
20
30
40
50
60
70
80
90
100
23456789
Max.
No. of operations, ×104
Ratio against the rated voltage, %V
Pick-up voltage
Drop-out voltage
101
Max.
Min.
0
10
20
30
40
50
60
70
80
90
100
23456789
No. of operations, ×104
Contact resistance, m
10
30
60
70
100 120 150
0
20
40
50
110 130 140
2A
2A
0A
0A
+25°C
+85°C
Coil applied voltage, %
Temperature rise, °C
+77°F
+185°F
All Rights Reserved © COPYRIGHT Panasonic Electric Works Co., Ltd.
Partly Order Discontinued as of August 31, 2011
[firm [El Ftp § 4%
TX
5-(2). Coil temperature rise
Tested sample: TX2-48V, 6 pcs.
Point measured: Inside the coil
Ambient temperature: 25°C 77°F, 70°C 158°F
6-(1). Operate and release time (with diode)
Tested sample: TX2-5V, 10 pcs. 6-(2). Operate and release time (without diode)
Tested sample: TX2-5V, 10 pcs.
10
30
60
70
100 120 150
0
20
40
50
110 130 140
2A
2A
0A
0A
+25°C
+70°C
Coil applied voltage, %
Temperature rise, °C
+77°F
+158°F
1
2
4
5
70 80 100 120
0
3
90 110
Max.
Max.
Min.
Min.
Coil applied voltage, %V
Operate and release time, ms
Operate time
Release time
1
2
4
5
70 80 100 120
0
3
90 110
Max.
Max.
Min.
Min.
Coil applied voltage, %V
Operate and release time, ms
Operate time
Release time
7. Ambient temperature characteristics
Tested sample: TX2-5V, 5 pcs. 8-(1). High frequency characteristics
(Isolation)
Tested sample: TX2-12V, 2 pcs.
8-(2). High frequency characteristics
(Insertion loss)
Tested sample: TX2-12V, 2 pcs.
–40
40
20
–20
–40 –20 02040 60 80
x
x
Ambient temperature, °C
Rate of change, %
Drop-out
voltage
Pick-up voltage
50
10 100 1,000
100
Frequency, MHz
Isolation, dB
0.6
10 100 1,000
0.2
0.4
1.0
0.8
Frequency, MHz
Insertion loss, dB
9 Malfunctional shock (single side stable)
Tested sample: TX2-5V, 6 pcs. 10-(1). Influence of adjacent mounting
Tested sample: TX2-12V, 6 pcs. 10-(2). Influence of adjacent mounting
Tested sample: TX2-12V, 6 pcs.
Y'
Y
XZ
Z' X'
Y
Y'
Z' ZXX'
1000m/s
2
1000m/s
2
1000m/s
2
1000m/s
2
1000m/s
2
1000m/s
2
Deenergized condition
Energized condition
–5
0
5
–5
0
5ON ON
OFF OFF
10624 80
OFF
ON
Pick-up voltage
Drop-out voltage
Inter-relay distance , mm
Rate of change, % Rate of change, %
.394.236.079.157 .315 inch
–5
0
5
–5
0
5ON
ON
ON
OFF
OFF
OFF
10624 80
Pick-up voltage
Drop-out voltage
Inter-relay distance , mm
Rate of change, % Rate of change, %
.394.236.079.157 .315 inch
11. Pulse dialing test
Tested sample: TX2-5V, 6 pcs.
(35 mA 48 V DC wire spring relay load)
Circuit
Change of pick-up and drop-out voltage Change of contact resistance
48V DC
458
0.08
µF0.08
µF
458
4
3TX
+
Wire spring relay
0
10
20 503010
Max.
Max.
Min.
Min.
20
30
40
50
60
70
80
90
100
40
No. of operation, ×104
Ratio against the rated voltage, %V
Pick-up voltage
Drop-out voltage
50
Max.
Min.
0
10
20
30
40
50
60
70
80
90
100
10 20 30 40
No. of operations, ×104
Contact resistance, m
Note: Data of surface-mount type are the same as those of PC board terminal type.
All Rights Reserved © COPYRIGHT Panasonic Electric Works Co., Ltd.
Partly Order Discontinued as of August 31, 2011
!—\ ‘ Vi mm LB m —— ——‘ ‘ ‘ W ,,,
TX
DIMENSIONS (mm inch)
1. Standard PC board terminal and Self clinching terminal
2. Surface-mount terminal
Schematic (Top view)
Type External dimensions (General tolerance: ±0.3 ±.012)Suggested mounting pad (Top view) (Tolerance: ±0.1 ±.004)
Single side stable and
1 coil latching type 2 coil latching type (L2, LT) Single side stable and
1 coil latching type 2 coil latching type (L2, LT)
SA type
SL type
SS type
The CAD data of the products with a CAD Data mark can be downloaded from: http://panasonic-electric-works.net/ac
Single side stable and 1 coil latching type
External dimensions
Standard PC board terminal
Self clinching terminal
General tolerance: ±0.3 ±.012
2 coil latching type (L2, LT)
External dimensions
Standard PC board terminal
Self clinching terminal
General tolerance: ±0.3 ±.012
15.00
.591 7.40
.291
0.25
.010
1.15
.020
0.50
5.08 2.54
.045 .200 .100 5.08
.200
8.20
.323
3.50
.138
.026
0.65
15.00
.591 7.40
.291
1.15
.020
0.50
5.08 2.54
.045 .200 .100
0.25
.010
5.08
.200
8.20
.323
.026
0.65
3.50
.138
15.00
1.15
.020
5.08 2.54
7.40
5.08
0.25
.591
0.50
.045 .200 .100
.291
.200
.010
.026
0.65
3.50
.138
8.20
.323
PC board pattern
(Bottom view)
Tolerance: ±0.1 ±.004
5.08
2.54
8-1.0 dia.
10.16
.200
.100
8-.039 dia.
.400
Schematic (Bottom view)
Single side stable
(Deenergized condition)
1 coil latching
(Reset condition)
Direction indication
12 10 9 8
1 3 4 5
+
Direction indication
12 10 9 8
1 3 4 5
+
PC board pattern
(Bottom view)
Tolerance: ±0.1 ±.004
5.08
2.54
10-1.0 dia.
12.7
.200
.100
10-.039 dia.
.500
Schematic (Bottom view)
2 coil latching (L2)
(Reset condition)
2 coil latching (LT)
(Reset condition)
Direction indication
12 10 9 8 7
1 3 4 5 6
+
+
Direction indication
12 10 9 8 7
1 3 4 5 6
+
+
CAD Data
CAD Data
.591
15
0.65
.026 5.08
.200
5.08
.200 2.54
.100
8.2
.323
0.5
.020
0.25
.010
8.4
.331
9.4±0.5
.370±.020
.291
7.4 .591
15
0.65
.026 5.08
.200
5.08
.200 2.54
.100
8.2
.323
0.5
.020
0.25
.010
8.4
.331
9.4±0.5
.370±.020
.291
7.4
5.08
.200
1
.039 .100
2.54
.124
3.16
7.24
.285
5.08
.200
1
.039 .100
2.54
.124
3.16
7.24
.285
.591
15
0.65 5.08
5.08
.200 2.54
8.2
.323
0.5
0.25
Max.10
.394
9.4±0.5
.370±.020
.291
7.4
.026 .200
.010
.020 .100
.591
15
0.65 5.08
5.08
.200 2.54
8.2
.323
0.5
0.25
Max.10
.394
9.4±0.5
.370±.020
.291
7.4
.026 .200
.010
.020 .100
5.08
.200
1
.039 .100
2.54
.124
3.16
7.24
.285
5.08
.200
1
.039 .100
2.54
.124
3.16
7.24
.285
.591
15
0.65
.026 5.08
.200
5.08
.200
0.25
.010
0.5
.020
8.2
.323
2.54
.100
Max.10
.394
7.4±0.5
.291±.020
.291
7.4 .591
15
0.65
.026 5.08
.200
5.08
.200
0.25
.010
0.5
.020
8.2
.323
2.54
.100
Max.10
.394
7.4±0.5
.291±.020
.291
7.4 5.08 .100
2.54
.200
1
.039
.085
2.16
6.24
.246
5.08 .100
2.54
.200
1
.039
.085
2.16
6.24
.246
Single side stable
(Deenergized condition)
1 coil latching
(Reset condition)
2 coil latching (L2)
(Reset condition)
2 coil latching (LT)
(Reset condition)
Direction indication
1 3 4 5
12 10 9 8
+
Direction indication
1 3 4 5
12 10 9 8
+
Direction indication
+
+
12 10 9 8 7
1 3 4 5 6
Direction indication
+
+
12 10 9 8 7
1 3 4 5 6
All Rights Reserved © COPYRIGHT Panasonic Electric Works Co., Ltd.
Partly Order Discontinued as of August 31, 2011
TX
NOTES
1. Packing style
1) The relay is packed in a tube with the
relay orientation mark on the left side, as
shown in the figure below.
2) Tape and reel packing (surface-mount
terminal type)
(1) Tape dimensions
(i) SA type mm inch
(ii) SL type mm inch
(iii) SS type mm inch
(2) Dimensions of plastic reel mm inch
2. Automatic insertion
To maintain the internal function of the
relay, the chucking pressure should not
exceed the values below.
Chucking pressure in the direction A:
4.9 N {500gf} or less
Chucking pressure in the direction B:
9.8 N {1 kgf} or less
Chucking pressure in the direction C:
9.8 N {1 kgf} or less
Please chuck the portion.
Avoid chucking the center of the relay.
In addition, excessive chucking pressure
to the pinpoint of the relay should be
avoided.
Orientation (indicates PIN No.1) stripe
Stopper (gray) Stopper (green)
Relays
Tape coming out direction
16.0
.630 .394
4.0
24.0±0.3
.945±.012 ±0.2
9.2±.008
.362
0.4
C
BA
D
Relay polarity bar
(Z type) 2.0
11.5
1.75
15.5
.059 dia.
+.004
0
1.5 dia.
+0.1
0
.157 .016
.079 .069
.610
.453
10.0
10.0
16.0
Relays
Tape coming out direction
.630
4.0
24.0±0.3
.945±.012
±0.2
10.8±.008
.425
0.4
Relay polarity bar
(Z type) 2.0
11.5
15.5
1.75
.059 dia.
+.004
0
1.5 dia.
+0.1
0
.394
.157 .016
.079 .069
.453
.610
8.0
.315
16.0
Relays
Tape coming out direction
.630
4.0
24.0±0.3
.945±.012 ±0.2
10.8±.008
.425
0.4
Relay polarity bar
(Z type) 2.0
11.5
15.5
1.75
.059 dia.
+.004
0
1.5 dia.
+0.1
0
.157 .016
.079 .069
.453
.610
2.0
.079
13 dia.
.512 dia. 21 dia.
.827 dia. 80 dia.
3.150 dia.
380 dia.
14.961 dia.
For general cautions for use,
please refer to the “Cautions for
use of Signal Relays” or “General
Application Guidelines”.
ACB
All Rights Reserved © COPYRIGHT Panasonic Electric Works Co., Ltd.
Partly Order Discontinued as of August 31, 2011

Products related to this Datasheet

RELAY TELECOM DPDT 2A 12VDC
RELAY TELECOM DPDT 2A 12VDC
RELAY TELECOM DPDT 2A 24VDC
RELAY TELECOM DPDT 2A 3VDC
RELAY TELECOM DPDT 2A 5VDC
RELAY TELECOM DPDT 2A 24VDC
RELAY TELECOM DPDT 2A 9VDC
RELAY TELECOM DPDT 2A 4.5VDC
RELAY TELECOM DPDT 2A 12VDC
RELAY TELECOM DPDT 2A 48VDC
RELAY TELECOM DPDT 2A 4.5VDC
RELAY TELECOM DPDT 2A 5VDC
RELAY TELECOM DPDT 2A 3VDC
RELAY TELECOM DPDT 1A 12VDC
RELAY TELECOM DPDT 2A 12VDC
RELAY TELECOM DPDT 2A 6VDC
RELAY TELECOM DPDT 2A 4.5VDC
RELAY TELECOM DPDT 2A 12VDC
RELAY TELECOM DPDT 2A 24VDC
RELAY TELECOM DPDT 2A 3VDC
RELAY TELECOM DPDT 2A 48VDC
RELAY TELECOM DPDT 2A 4.5VDC
RELAY TELECOM DPDT 2A 5VDC
RELAY TELECOM DPDT 2A 12VDC
RELAY TELECOM DPDT 2A 12VDC
RELAY TELECOM DPDT 2A 3VDC
RELAY TELECOM DPDT 2A 1.5VDC
RELAY TELECOM DPDT 2A 24VDC
RELAY TELECOM DPDT 2A 3VDC
RELAY TELECOM DPDT 2A 48VDC