SFH618A, SFH6186 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
— VISHAY. V m 32:6 E R Hs \ \ E :l mfmm a n ® / . 4 DDDDDDDDQDDDDQ m [g] PIHE‘ www.msha .com/doc?91000
SFH618A, SFH6186
www.vishay.com Vishay Semiconductors
Rev. 2.8, 29-Mar-18 1Document Number: 83673
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Optocoupler, Phototransistor Output, Low Input Current
DESCRIPTION
The SFH618A (DIP) and SFH6186 (SMD) feature a high
current transfer ratio, low coupling capacitance and high
isolation voltage. These couplers have a GaAs infrared
diode emitter, which is optically coupled to silicon planar
phototransistor detector, and is incorporated in a plastic
DIP-4 or SMD package.
The coupling devices are designed for signal transmission
between two electrically separated circuits.The couplers are
end-stackable with 2.54 mm lead spacing. Creepage and
clearance distances of > 8 mm achieved with option 6.
FEATURES
Good CTR linearity depending on forward current
Low CTR degradation
High collector emitter voltage, VCEO = 55 V
Isolation test voltage, 5300 VRMS
Low coupling capacitance
End stackable, 0.100" (2.54 mm) spacing
High common mode transient immunity
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Telecom
Industrial controls
Battery powered equipment
Office machines
AGENCY APPROVALS
The safety application model number covering all products
in this datasheet is SFH618A. This model number should be
used when consulting safety agency documents.
• UL1577
•cUL
•CSA
DIN EN 60747-5-5 (VDE 0884-5) available with option 1
•BSI
•FIMKO
Notes
Additional options may be possible, please contact sales office
(1) Also available in tubes, do not put T to the end
E
CA
C
1
2
4
3
1
1
i179061-1
ORDERING INFORMATION
SFH618# - #X0##T
PART NUMBER CTR
BIN
PACKAGE OPTION TAPE
AND
REEL
AGENCY
CERTIFIED/PACKAGE
CTR (%)
1 mA
UL, cUL 63 to 125 100 to 200 160 to 320 250 to 500
DIP-4 SFH618A-2 SFH618A-3 SFH618A-4 SFH618A-5
DIP-4, 400 mil, option 6 - SFH618A-3X006 - -
SMD-4, option 7 - - - SFH618A-5X007T (1)
SMD-4, option 9 SFH6186-2T (1) SFH6186-3T (1), SFH6186-3T1 SFH6186-4T (1) SFH6186-5T (1),
SFH6186-5T1
VDE, UL, cUL 63 to 125 100 to 200 160 to 320 250 to 500
DIP-4 - SFH618A-3X001 SFH618A-4X001 -
DIP-4, 400 mil, option 6 - SFH618A-3X016 SFH618A-4X016 SFH618A-5X016
SMD-4, option 7 - SFH618A-3X017T (1) - SFH618A-5X017T (1)
SMD-4, option 9 - SFH6186-3X001T (1),
SFH6186-3X001T1 SFH6186-4X001T SFH6186-5X001T (1)
> 0.1 mm
10.16 mm
> 0.7 mm
7.62 mm
DIP-#
Option 7
Option 6
Option 9
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
SFH618A, SFH6186
www.vishay.com Vishay Semiconductors
Rev. 2.8, 29-Mar-18 2Document Number: 83673
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability
Fig. 1 - Permissible Power Dissipation vs. Ambient Temperature
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT
Reverse voltage VR6V
Power dissipation Pdiss 70 mW
Forward current IF60 mA
OUTPUT
Collector emitter voltage VCEO 55 V
Emitter collector voltage VECO 7V
Collector current IC50 mA
tp 1 ms IC100 mA
Power dissipation Pdiss 150 mW
COUPLER
Storage temperature range Tstg -55 to +150 °C
Ambient temperature range Tamb -55 to +100 °C
Junction temperature Tj125 °C
Soldering temperature max. 10 s, dip soldering distance
to seating plane 1.5 mm Tsld 260 °C
10
100
1000
10000
0
50
100
150
200
0 255075100125
Axis Title
1st line
2nd line
2nd line
Ptot - Total Power Dissipation (mW)
Tamb - Ambient Temperature (°C)
LED
Detector
VISHAY. amocoup‘evanswers@wshay com www.v\shay,com/doc?91000
SFH618A, SFH6186
www.vishay.com Vishay Semiconductors
Rev. 2.8, 29-Mar-18 3Document Number: 83673
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluation. Typical values are for information only and are not part of the testing requirements
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
INPUT
Forward voltage IF = 5 mA VF-1.11.5V
Reverse current VR = 6 V IR-0.011A
Capacitance VR = 0 V, f = 1 MHz CO-25-pF
Thermal resistance Rthja - 1070 - K/W
OUTPUT
Collector emitter leakage current VCE = 10 V ICEO - 10 200 nA
Collector emitter capacitance VCE = 5 V, f = 1 MHz CCE -7-pF
Thermal resistance Rthja - 500 - K/W
COUPLER
Collector emitter saturation voltage
IC = 0.32 mA, IF = 1 mA SFH618A-2 VCEsat - 0.25 0.4 V
SFH6186-2 VCEsat - 0.25 0.4 V
IC = 0.5 mA, IF = 1 mA SFH618A-3 VCEsat - 0.25 0.4 V
SFH6186-3 VCEsat - 0.25 0.4 V
IC = 0.8 mA, IF = 1 mA SFH618A-4 VCEsat - 0.25 0.4 V
SFH6186-4 VCEsat - 0.25 0.4 V
IC = 1.25 mA, IF = 1 mA SFH618A-5 VCEsat - 0.25 0.4 V
SFH6186-5 VCEsat - 0.25 0.4 V
Coupling capacitance CC-0.25- pF
CURRENT TRANSFER RATIO (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
IC/IF
IF = 1 mA, VCE = 0.5 V SFH618A-2 CTR 63 - 125 %
SFH6186-2 CTR 63 - 125 %
IF = 0.5 mA, VCE = 1.5 V SFH618A-2 CTR 32 75 - %
SFH6186-2 CTR 32 75 - %
IF = 1 mA, VCE = 0.5 V SFH618A-3 CTR 100 - 200 %
SFH6186-3 CTR 100 - 200 %
IF = 0.5 mA, VCE = 1.5 V SFH618A-3 CTR 50 120 - %
SFH6186-3 CTR 50 120 - %
IF = 1 mA, VCE = 0.5 V SFH618A-4 CTR 160 - 320 %
SFH6186-4 CTR 160 - 320 %
IF = 0.5 mA, VCE = 1.5 V SFH618A-4 CTR 80 200 - %
SFH6186-4 CTR 80 200 - %
IF = 1 mA, VCE = 0.5 V SFH618A-5 CTR 250 - 500 %
SFH6186-5 CTR 250 - 500 %
IF = 0.5 mA, VCE = 1.5 V SFH618A-5 CTR 125 300 - %
SFH6186-5 CTR 125 300 - %
SWITCHING CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Turn on time VCC = 5 V, IC = 2 mA, RL = 100 ton -6-μs
Rise time VCC = 5 V, IC = 2 mA, RL = 100 tr-3.5- μs
Turn off time VCC = 5 V, IC = 2 mA, RL = 100 toff -5.5- μs
Fall time VCC = 5 V, IC = 2 mA, RL = 100 tf-5-μs
VISHAY. fi ‘32 agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
SFH618A, SFH6186
www.vishay.com Vishay Semiconductors
Rev. 2.8, 29-Mar-18 4Document Number: 83673
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 2 - Test Circuit Fig. 3 - Parameter and Limit Definition
Note
As per DIN EN 60747-5-5, § 7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance
with the safety ratings shall be ensured by means of protective circuits
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 4 - Forward Voltage vs. Forward Current Fig. 5 - Collector Current vs. Collector Emitter Voltage
isfh618a_10
Input
VOUT
VCC = 5 V
RL
22986
90 %
10 %
Input pulse
Output pulse
tr
ton
tf
toff
5 V
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Climatic classification According to IEC 68 part 1 55 / 115 / 21
Pollution degree According to DIN VDE 0109 2
Comparative tracking index Insulation group IIIa CTI 175
Maximum rated withstanding isolation voltage According to UL1577, t = 1 min VISO 4470 VRMS
Tested withstanding isolation voltage According to UL1577, t = 1 s VISO 5300 VRMS
Maximum transient isolation voltage According to DIN EN 60747-5-5 VIOTM 8000 Vpeak
Maximum repetitive peak isolation voltage According to DIN EN 60747-5-5 VIORM 890 Vpeak
Isolation resistance Tamb = 25 °C, VIO = 500 V RIO 1012
Tamb = 100 °C, VIO = 500 V RIO 1011
Output safety power PSO 700 mW
Input safety current ISI 400 mA
Input safety temperature TS175 °C
Creepage distance DIP-4
7mm
Clearance distance 7mm
Creepage distance DIP-4, 400 mil, option 6
8mm
Clearance distance 8mm
Creepage distance SMD-4, option 7 and option 9
7mm
Clearance distance 7mm
Insulation thickness DTI 0.4 mm
0.1
1
10
100
0.6 0.8 1.0 1.2 1.4 1.6
IF - Forward Current (mA)
VF - Forward Voltage (V)
Tamb = 110 °C
Tamb = 75 °C
Tamb = 25 °C
Tamb = 0 °C
Tamb = - 55 °C
0
10
20
30
40
50
0 1 2 3 4 5 6 7 8 9 10
IC - Collector Current (mA)
VCE - Collector Emitter Voltage (V)
IF = 1 mA
IF = 10 mA
IF = 5 mA
IF = 15 mA
IF = 20 mA
IF = 25 mA
VISHAY. 120 120 120 m 120 ogtocoug‘evanswersmwshay com www.v\shay.com/doc?91000
SFH618A, SFH6186
www.vishay.com Vishay Semiconductors
Rev. 2.8, 29-Mar-18 5Document Number: 83673
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 6 - Collector Emitter Current vs. Ambient Temperature
Fig. 7 - Collector Current vs. Collector Emitter Voltage
Fig. 8 - Collector Emitter Voltage vs. Ambient Temperature
Fig. 9 - Normalized Current Transfer Ratio vs.
Ambient Temperature (sat.)
Fig. 10 - Normalized Current Transfer Ratio vs.
Ambient Temperature (non-sat.)
Fig. 11 - Current Transfer Ratio vs. Forward Current (sat.)
0.001
0.01
0.1
1
10
100
1000
10 000
ICE0 - Leakage Current (nA)
Tamb - Ambient Temperature (°C)
IF= 0 mA
VCE = 40 V
VCE = 24 V
VCE = 12 V
-60 -40 -20 0 20 40 60 80 100 120
0
5
10
15
20
25
30
35
0.0 0.1 0.2 0.3 0.4
IC - Collector Current (mA)
VCE - Collector Emitter Voltage (V)
IF = 25 mA
IF = 10 mA
IF = 0.5 mA
IF = 2 mA
IF = 5 mA
IF = 1 mA
0.00
0.02
0.04
0.06
0.08
0.10
0.12
-60 -40 -20 0 20 40 60 80 100 120
VCEsat - Collector Emitter Voltage (V)
Tamb - Ambient Temperature (°C)
IF = 1 mA
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
NCTR - Normalized CTR (sat)
Tamb - Ambient Temperature (°C)
Normalized to CTR value:
IF = 1 mA, VCE = 5 V, Tamb = 25 °C
-60 -40 -20 0 20 40 60 80 100 120
VCE = 5.0 V
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
-60 -40 -20 0 20 40 60 80 100 120
N
CTR
- Normalized CTR (non-saturated)
T
amb
- Ambient Temperature (°C)
Normalized to CTR value:
IF = 1 mA, VCE = 5 V, Tamb = 25 °C
VCE = 0.4 V
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
0.1 1 10 100
NCTR - Normalized CTR (sat)
IF - Forward Current (mA)
Tamb = 0 °C Tamb = -55 °C
Tamb = 25 °C
Tamb = 110 °C
VCE = 0.4 V
Normalized to:
IF = 1 mA,
VCE = 5 V
VISHAY. \ HH \)) \\ \\ agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
SFH618A, SFH6186
www.vishay.com Vishay Semiconductors
Rev. 2.8, 29-Mar-18 6Document Number: 83673
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 12 - Current Transfer Ratio vs. Forward Current (non-sat.)
Fig. 13 - Cut-Off Frequency vs. Collector Current
Fig. 14 - Phase Angle vs. Frequency
Fig. 15 - Switching Time vs. Load Resistance
Fig. 16 - Voltage Gain vs. Frequency
0.0
0.5
1.0
1.5
2.0
2.5
0.1 1 10 100
NCTR - Normalized CTR (NS)
IF - Forward Current (mA)
Tamb = 0 °C
Tamb = 110 °C
Tamb = -55 °C
Tamb = 25 °C
Normalized to:
IF = 1 mA, VCE = 5 V
1000
0.1
fCTR - Cut-off-Frequency (kHz)
100
10
1
1 10 100
IC - Collector Current (mA)
VCE = 5 V,
Tamb = 25 °C
-160
-140
-120
-100
-80
-60
-40
-20
0
1 10 100 1000
Phase Angle (deg)
f - Frequency (kHz)
VCE = 5 V
RL = 1000 Ω
RL = 100 Ω
1
10
100
1000
0 5 10 15 20
t
on
, t
off
- Switching Time (μs)
R
L
- Load Resistance (kΩ)
tons)
toffs)
IF = 1 mA
VCE = 5 V
-40
-35
-30
-25
-20
-15
-10
-5
0
1 10 100 1000
Voltage Gain
f - Frequency (kHz)
VCE = 5 V
R
L
= 100 Ω
R
L
= 1000 Ω
— VISHAY. V Di. % '\/ ’ r’% '\%’ . 7% ,‘r, L ‘r 7% 7%; «H : if a wow \evanswers@wsha com www.msha .com/doc791oou
SFH618A, SFH6186
www.vishay.com Vishay Semiconductors
Rev. 2.8, 29-Mar-18 7Document Number: 83673
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS (in millimeters)
i178029
6.48
6.81
3 4
4.55
4.83
Pin one ID
0.76
1.14
4° typ.
2.54 typ.
3.30
3.81
0.249
0.102
0.508
1.020
0.79 typ.
1.27 typ.
0.25 typ.
10°
3° to 7°
9.52
10.03
7.52
7.90
8 min.
Lead
coplanarity
0.004 max.
SMD
ISO method A
2.54 R 0.25
1.78
0.76
8 min. 1.52
11.05
18450-11
10.36
9.96
Option 6
7.8
7.4
0.35
0.25
10.16
10.92
7.62 typ.
0.7
Option 7
4.6
4.1
8 min.
8.4 min.
10.3 max.
0.51
1.02
7.62 ref.
0.30 typ.
15° max.
0.102
0.249
9.53
10.03
Option 9 or SFH6186
2.54 R0.25
1.78
0.76
1.52
8 min.
11.05
2.54 R0.25
1.78
0.76
1.52
8 min.
11.05
— VISHAY. V www.msha .com/doc791oou
SFH618A, SFH6186
www.vishay.com Vishay Semiconductors
Rev. 2.8, 29-Mar-18 8Document Number: 83673
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE MARKING (example of SFH618A-3X001)
Notes
VDE logo is only marked on option 1 parts
Tape and reel suffix (T) is not part of the package marking
TAPE AND REEL PACKAGING (in millimeters)
The tape is 16 mm and is wound on a 33 cm reel. There are 1000 parts per reel. Taped and reeled 4 pin optocouplers conform
to EIA-481-2 and IEC60286-3.
SMD-4 (“T”)
SMD-4, 90° Rotation (“T1”)
SFH618A-3
YWW 68
V
Ø 1.5
13.3
4.07
0.3 max.
0.1 max.
16 ± 0.3
18005
4 ± 0.1
2 ± 0.05
10.2
5.05
12
7.5 ± 0.05
Embossment
Direction of feed
Center lines
of cavity
10 pitch cumulative
tolerance on tape
± 0.2
1.5 min.
Pin 1 and
top of component
Top
cover
tape
1.75 ± 0.1
16 ± 0.3
(0.630 ± 0.012)
16.00 + 0.30, -0.10
(0.013 (0.0008), -0.0004)
18401
4 ± 0.1
(0.157 ± 0.004) 1.5 + 0.10, - 0.00
(0.59 ± 0.004)
1.75 ± 0.1
(0.069 ± 0.004)
7.5 ± 0.01
(0.295 ± 0.004)
2 ± 0.10
(0.079 ± 0.004)
8.0 ± 0.10
(0.315 + 0.004)
10.36 ± 0.10
0.408 ± 0.004
10.36 ± 0.10
0.408 ± 0.004
4.92 ± 0.10
0.194 ± 0.004
1.5 + 0.25, - 0.0
0.059 + 0.001, - 0.0
VISHAY. Wfl \mm . Max zsgc 24 ogtocoug‘evanswersmwshay com www.v\shay.com/doc?91000
SFH618A, SFH6186
www.vishay.com Vishay Semiconductors
Rev. 2.8, 29-Mar-18 9Document Number: 83673
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDER PROFILES
Fig. 17 - Recommended Wave Soldering Double Wave Profile
for DIP Devices
Fig. 18 - Recommended Lead (Pb)-free Reflow Solder Profile
for SMD Devices
HANDLING AND STORAGE CONDITIONS
ESD level: HBM class 2
Floor life: unlimited
Conditions: Tamb < 30 °C, RH < 85 %
Moisture sensitivity level 1, according to J-STD-020
948626
10
100
1000
10000
0
100
200
300
050 100 150 200 250
Axis Title
1st line
2nd line
2nd line
Temperature (°C)
Time (s)
50
150
250
2 K/s
Second
wave
Wirst wave
5 s
Full line: typical
Dotted lines:
process limits
Lead temperature
235 °C to
260 °C
100 °C to
130 °C
ca. 200 K/s
Forced cooling
ca. 5 K/s
ca. 2 K/s
240 °C
Max. 260 °C
217 °C
255 °C
19841
10
100
1000
10000
0
100
200
300
0 50 100 150 200 300
Axis Title
1st line
2nd line
2nd line
Temperature (°C)
Time (s)
50
150
250
250
245 °C
Max. 100 s
Max. 30 s
Max. 120 s
Max. ramp down 6 °C/s
Max. ramp up 3 °C/s
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

OPTOISOLATOR 5.3KV TRANS 4-SMD
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4DIP
OPTOISOLATOR 5.3KV TRANS 4-DIP
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4-DIP
OPTOISOLATOR 5.3KV TRANS 4-DIP
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4-SMD
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4-SMD
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4DIP
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4-SMD
OPTOISOLATOR 5.3KV TRANS 4DIP
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4-DIP
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4SMD
OPTOISOLATOR 5.3KV TRANS 4-SMD
OPTOISOLATOR 5.3KV TRANS 4-SMD
OPTOISOLATOR 5.3KV TRANS 4-SMD
OPTOISOLATOR 5.3KV TRANS 4-SMD
OPTOISOLATOR 5.3KV TRANS 4-SMD
OPTOISOLATOR 5.3KV TRANS 4-SMD