1427DIN42M Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
H HAMMOND MANUFACTURINGW w whammmwm \ |
FRONT VIEW SIDE VIEW
EXPLODED DINCLIP W/ HARDWARE
TYPICAL ASSEMBLY
1 W asher - #6 Toothed Lockwasher
1427DIN42M
Hardware
Material/Finish - Body - Clear Anodized Alum inum
1 Nut - #6-32 Hex Nut
- Spring - Galvaniz ed Spring Steel W ire
1 Screw - #6-32 x 3/8" Panhead
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
1427DIN42M
42.00
`
0.50 mm
1.654
`
0.020 in
[ ]
51.36 mm
[2.022 in]
21.00 mm
[0.827 in]
29.54 mm
[1.163 in]
8.00 mm
[0.315 in]
8.00 mm
[0.315 in]
2.50 mm
[0.098 in]
n
4.22 mm
[0.166 in]
36.10 mm
[1.421 in]
1.71 mm
[0.067 in]
42.34 mm
[1.667 in]
DINRAIL
(NOT INCLUDED)
ENCLOSURE
(NOT INCLUDED)

Products related to this Datasheet

ALUMINUM DIN CLIP 1.65"