DIGI XBEE® WI-FI Datasheet by Digi

View All Related Products | Download PDF Datasheet
MBEDDED erFl D I G I ODULEFORDEMS
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Native Digi Remote Manager integration for data
acquisition and device management
Hardware and software complete module easily joins
existing 802.11 b/g/n (Wi-Fi) infrastructures
Common Digi XBee footprint allows OEMs to support
a variety of wireless protocols
Flexible SPI and UART serial interfaces
Available in Surface Mount and Through-Hole form factors
Support for low-power sleeping applications
with <6 μA power-down current
Over-the-air data rates up to 72 Mbps
Simple provisioning methods including Soft AP and
Wi-Fi Protected Setup (WPS)
Embedded Wi-Fi modules provide ultra low-power
802.11b/g/n communications in the flexible Digi XBee
hardware and software footprint
Digi XBee Wi-Fi embedded RF modules provide simple serial to
IEEE 802.11 connectivity. By bridging the low-power/low-cost
requirements of wireless device networking with the proven
infrastructure of 802.11, the Digi XBee Wi-Fi creates new
wireless opportunities for energy management, process and
factory automation, wireless sensor networks, intelligent asset
management and more. Featuring easy provisioning methods
and native Digi Remote Manager® connectivity, Digi XBee
Wi-Fi modules give developers the fastest IP-to-device and
device-to-cloud capability possible. Focused on the rigorous
requirements of these wireless device networks, the module
gives developers IP-to-device and device-to-cloud capability.
DIGI XBEE® WI-FI
Digi XBee modules offer developers tremendous flexibility
and are available in surface mount and through-hole form
factors. The Digi XBee Wi-Fi shares a common footprint with
other Digi XBee modules. This allows different Digi XBee
technologies to be drop-in replacements for each other.
As a member of the Digi XBee family, the Digi XBee Wi-
Fi combines hardware with software for a complete
modular solution. Digi XBee Wi-Fi modules are designed
to communicate with access points in existing 802.11
infrastructures. Developers can use AT and API commands for
advanced configuration options.
EMBEDDED WI-FI
MODULE FOR OEMS
WI-FI ACCESS
POINT
EXISTING WI-FI NETWORK
Ethernet
OIL DISTRIBUTOR
REMOTE MANAGEMENT
SYSTEM
Internet
DIGI REMOTE MANAGER®
DIGI XBEE® WI-FI
MODULE
Storage Tanks
Storage Tanks
Ultrasonic Sensor
with Digi XBe
Wi-Fi Module
Wi-Fi System-
on-Modules
Wi-Fi Modules Wireless Serial
Servers
Digi XBee
Modules
Development
Kits
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2017 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS Digi XBee® Wi-Fi (S6B)
FEATURES
SERIAL DATA INTERFACE UART up to 1 Mbps, SPI up to 6 Mbps
CONFIGURATION METHOD API or AT commands
FREQUENCY BAND ISM 2.4 GHz
ADC INPUTS 4 (12-bit)
DIGITAL I/O 10
FORM FACTOR Through-Hole, Surface Mount
ANTENNA OPTIONS Through-Hole: PCB (Embedded), U.FL, RPSMA, Integrated Wire; SMT: PCB (Embedded), U.FL, RF Pad
OPERATING TEMPERATURE -30º C to +85º C
DIMENSIONS (L X W) Through-Hole: 0.960 in x 1.297 in (2.438 cm x 3.294 cm); SMT: 0.87 in x 1.33 in x 0.12 in (2.20 cm x 3.40 cm x 0.30 cm)
NETWORKING AND SECURITY
SECURITY WPA-PSK,WPA2-PSK and WEP
CHANNELS 13 channels
WIRELESS LAN
STANDARD 802.11b/g/n
DATA RATES 1 Mbps to 72 Mbps
MODULATION 802.11b: CCK, DSSS; 802.11g/n: OFDM with BPSK, QPSK, 16-QAM, 64-QAM
TRANSMIT POWER Up to +16 dBm (+13 dBm for Europe/Australia/Brazil)
RECEIVER SENSITIVITY -93 to -71 dBm
POWER REQUIREMENTS
SUPPLY VOLTAGE 3.14 - 3.46 VDC
TRANSMIT CURRENT Up to 309 mA
RECEIVE CURRENT 100 mA
POWER-DOWN CURRENT <6 µA @ 25º C
REGULATORY APPROVALS
FCC (USA) Yes
IC (CANADA) Yes
CE/ETSI (EUROPE) Yes
C-TICK (AUSTRALIA) Yes
TELEC (JAPAN) Yes
ANATEL (BRAZIL) Yes
PART NUMBERS DESCRIPTION
XB2B-WFPS-001 Digi XBee Wi-Fi (S6B), PCB Antenna, SMT
XB2B-WFRS-001 Digi XBee Wi-Fi (S6B), RF Pad Antenna, SMT
XB2B-WFUS-001 Digi XBee Wi-Fi (S6B), U.FL Antenna, SMT
XB2B-WFPT-001 Digi XBee Wi-Fi (S6B), PCB Antenna, Through-Hole
XB2B-WFUT-001 Digi XBee Wi-Fi (S6B), U.FL Antenna, Through-Hole
XB2B-WFWT-001 Digi XBee Wi-Fi (S6B), Wire Antenna, Through-Hole
XB2B-WFST-001 Digi XBee Wi-Fi (S6B), RPSMA Antenna, Through-Hole
91001698
C2/717

Products related to this Datasheet

RX TXRX MODULE WIFI RP-SMA TH
RX TXRX MODULE WIFI WIRE ANT TH
RX TXRX MODULE WIFI U.FL TH
RX TXRX MODULE WIFI TRACE ANT TH
RX TXRX MODULE WIFI U.FL SMD
RX TXRX MOD WIFI SURFACE MOUNT
RX TXRX MOD WIFI TRACE ANT SMD
KIT CLOUD XBEE WI-FI S6B