G125-00x0005 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING Ne G|25 00‘0005 GIZS 0020005 IF IN DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN IIIIII G|25700|0005 NO IDENT 4,45 SECTION Y-V Q3044 (250,77 $30.84 — ------------------------------ DIM ’A‘ DIM 'B’ DIM ‘C‘ NOTES: — I. Gl25-00I0005 IS SUITABLE FOR HIRE GAUGE 26 AWG 0 50 MAXIMUM INSULATION DIAMETER 050,80mmL STRIP wIRE RI |.507|.75mm FOR CRIMPING 2. Glzs-oozuoos IS SUITABLE FOR HIRE GAUGE 28-32 AWG MAXIMUM INSULATION DIAMETER 950,72mmL STRIP wIRE RI I.50-I.75mm FOR CRIMPING 3 RECOMMENDED CRIMP TOOL : ZI25'900 I POSITIONER : lesreo CONTACT INSERTION I WITHDRAMAL NIT : ZI25-902, 4, FOR INSTRUCTIONS ON HAND CRIMR TOOL Zl25'900 HEINNRWTWNSMETISSI 5. RECOMMENDED HIRE TIRES INCLUDE: RS 36 ZIO Typ: A MILrersm/s Type ET AND NEMA HP3 Typ: ET. c 6. PACKING: Ioo PER BOX 7 HANDLING GUIDLINES' WHEN HANDLING THIS PRODUCT NEAR NITRILEILATEX POMDER FREE MGR s IT.oa.Ia 2:295 GLOVES OR FINGER COTS, To RREvENT THE CONTAMINATION OF CONTACTS PATENTED TECHNOLOGV "Aug I55 DATE CINOH FROM HANDS. APPROVED, “GP , , , , , , IDENT CHKKEO PART NO. MATERIAL FINISH DIM A DIM B DIM C 55 IDEiIoozooos GROOVE DRAWN s.rLowER , C60 60 (250 88 (230.95 CUSTOMER REF.: 6'25 00'0005 BERYLLIUM 0.20-030Nm GOLD ¢o 55 Q50 35 ¢0_92 NO COPPER OVER 0 48 Q50 80 Can 87 “2570020005 I.572.5Um NICKEL (73 . m ASSEMBLVDRG - IMFORMAIIOM 0R ulscNIPIIVI ‘ IAIYERSUOMYNEMOMAIE X. 'iImm G|25 SERIES FEMALE CRIMP Gflflfi WEI N “333%:H‘SI‘IBI‘ERSIA“ _ ; 3“ ”B“ SIGNAL CONTACTS lNIs RRAIIING AND ANT IOLERANCES MATERIAL TITLE‘ GROUP AND MUsI Am B! DISCLOSID. LOANLD, CORILD on m ml In! R a. ' FINISH: TA DRAWING “WEE“: WWW-”WW" ”m Vuugnmo'figurénfim‘" ANGLES : 15" SEE m I:(hIIIcaI0IIOrMIN,(OrTI ,Nngizan:§35§[:;ng¥g~ UNLESS STATED S/AREA mm? G|25'00|0005, (“25'0” 20005 SHT 0F
Customer Information Sheet DRAWING Ne GI25 SERIES COMPONENT SPECIFICATION I IF IN DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN III/II SPECIFICATIONS: . EIA-364-ZTB : I996. TEST CONDITION E SHOCK SEVERITY: 98I "I'm/52 IIOOCI FOR Ems IN 2 AXIS, 490mm/51 (506) FOR Ilm/s IN A II Y AXIS MATERIALS: MOPOLINKIOE‘CPATTTCPEO EQI’QO) UL94V-0 x EIA-364-0IA ; 2000. ACCELERATION: 490 Tum/52 [506) HALOGEN Fm FREE OF RED PNOSPNORUS . BUMP SEVERITY' 390 Tum/53 (406), 4000: I0 BUMPS ‘ x TESTED WITH LATCHED CONNECTORS CONTACTS: MALE PC-TAIL/SMT : PHOSPHOR BRONZE MALE CRIMP : BRASS ALL FEMALE CONTACTS Z COPPER ALLOY LOCKING HARDWARE: LATCHES' COPPER NICKEL TIN ALLOY SCREW LOCK: STAINLESS STEEL BACK POTTING COMPOUND (CABLE ASSEMBLIES ONLY): STYCAST 265| MM BACK POTTING WITH CATALYST 9 FINISH: ALL CONTACTS: ELECTRICAL: CURRENT RATINC' EIAE364770A' EIAESSAETOA' I998: I996. CONTACT RESISTANCE: EIA-364-06C : 200$: EIA-364-06C ’ 200$: WORKING VOLTAGE' EIA-SSA-ZOC ' EIAESSAEZOC ' 2004: 2004: 0 2-0311 GOLD OVER NICKEL LATCHES: 3 0M I001 TIN OVER NICKEL MECHANICAL' DURABILITY : |000 OPERATIONS INITIAL CONTACT RESISTANCE Z ZOmQ CONTACT RESISTANCE AFTER CONDITIONING : 25ITIQ MAX INDIVIDUAL CONTACT IN ISOLATION AT 25'C I 2.8A MAX ALL CONTACTS SIMULTANEOUSLY AT 25'C = 2,0A MAX MAX SEA LEVEL (I006mbar) : 450V DC/AC PEAK ALTITUDE LEVEL (Mmbur) 2 250V DC/AC PEAK VOLTAGE PROOF AT SEA LEVEL IIOI3mbaTI I 600V DC/AC PEAK INSULATION RESISTANCE: INSERTION FORCE : 2.8N MAX EIA'364'2IC ' §0O31685flL§TLONSEE§IEEANCE IINITIAL) WITHDRAWAL FORCE Z 0‘2N MIN 7 EIA-364'2IC ' 2000: INSULATION RESISTANCE IAFTER CONDITIONING MGP A 22.0617 20668 ENVIRONMENTAL; : >I <50 min="" at="" 500v="" dc="" name="" iss="" date="" cinote="" classification;="" 65/i50/56="" days="" at="" 931="" rh="" approved.="" for="" full="" component="" specification="" see="" cizsxx="" (latest="" issue).="" "6"="" temperature="" range="" checked'="" sa="" eia-364-32="" :="" 2000="" test="" condition="" |v="" dwell="" 30mm,="" 5="" cycles="" -05="" c="" to="" iiso="" c="" ”m"="" 5;”°"“‘="" eia="" 364="" 200="" i999="" test="" condition="" iv="" vibration="" severity="" patent="" pending="" customer="" m”="" i="" -="" -="" :="" .="" :="" 3="" uk="" i205i09.0="" iohz="" t0="" 2000hz,="" i.5mm,="" i98="" mm/s?="" (206%="" duration="" er="" 6c="" mm“="" m="" ms="" uraiing="" and="" any="" tolerances="" material="" title:="" '="" ‘“‘i"i“e”n“3'l"i“o‘ii”irwin="" [l="" c’b‘unnmm="" .nocomw="" see="" above="" gi25="" series="" component="" specification="" mm="" o;="" in:="" win="" “ennis""iiieewrit”="" wwwharw,‘="" [om="" 0r="" ieiieitig'sinse'iiiw‘="" finish:="" see="" above="" draw'ng="" number:="" ‘5'”="" iuiiicaioiorwimm="" .riieriiieiseiiiriu="" mm="" m.="" mm="" when“="" connectors="" 0f.="">

Products related to this Datasheet

CONN SOCKET 28-32AWG CRIMP GOLD
CONN SOCKET 26AWG CRIMP GOLD