LUXEON Z Brief Datasheet by Lumileds

View All Related Products | Download PDF Datasheet
ILLUMINATION
PB120 LUXEON Z Product Brief ©2017 Lumileds Holding B.V. All rights reserved.
LUXEON Z
Industry’s smallest high power emitter for use in close-packed
applications requiring an undomed solution
LUXEON Z is a high power 1.3mm x 1.7mm LED that enables never before
seen color consistency, luminance, flux density and design flexibility for
lighting solutions. LUXEON Z is undomed, a feature that provides un-
matched optical flexibility for precise beam angle control. Tested and
binned at application conditions 85°C and available in 3- and 5-step
MacAdam ellipse color bins. LUXEON Z emitters are an ideal choice for
indoor and outdoor light sources requiring superior beam angles, higher
efficacy and lower costs.
FEATURES AND BENEFITS PRIMARY APPLICATIONS
1.3mm x 1.7mm micro footprint enables a high degree of design flexibility Architectural
Undomed design allows precise optical control Downlights
1A max drive current allows for more flux per LED Indoor Area Lighting
3- and 5-step MacAdam ellipse color binning for superior Quality of Light Lamps
Outdoor
Specialty Lighting
Spotlights
‘—1.3020.10 -(U.65) aptlan Center 0‘6910‘10 <———0.59:0.10>
©2017 Lumileds Holding B.V. All rights reserved.
LUXEON is a registered trademark of the Lumileds Holding B.V.
in the United States and other countries.
lumileds.com
Neither Lumileds Holding B.V. nor its affiliates shall be liable for any kind of loss of data or any
other damages, direct, indirect or consequential, resulting from the use of the provided
information and data. Although Lumileds Holding B.V. and/or its affiliates have attempted to
provide the most accurate information and data, the materials and services information and data
are provided “as is,” and neither Lumileds Holding B.V. nor its affiliates warrants or guarantees
the contents and correctness of the provided information and data. Lumileds Holding B.V. and its
affiliates reserve the right to make changes without notice. You as user agree to this disclaimer
and user agreement with the download or use of the provided materials, information and data.
PB120 LUXEON Z Product Brief 20170327
LUXEON Z product performance at 500mA and 700mA, Tj=85°C.
NOMINAL
CCT
MINIMUM
CRI [1, 2]
LUMINOUS FLUX [1] (lm)TYPICAL
LUMINOUS
EFFICACY (lm/W)
TYPICAL
LUMINOUS
FLUX (lm)
TYPICAL
LUMINOUS
EFFICACY (lm/W) PART NUMBER
MINIMUM TYPICAL
500mA 700mA
6500K 65 140 154 110 197 99 LXZ1-6565
4000K 70 120 134 96 172 86 LXZ1-4070
5000K 70 130 148 106 189 95 LXZ1-5070
5700K 70 140 152 109 195 98 LXZ1-5770
2700K 80 100 115 82 147 74 LXZ1-2780-y
3000K 80 110 124 89 159 80 LXZ1-3080-y
3500K 80 110 124 89 159 80 LXZ1-3580-y
4000K 80 120 130 93 166 83 LXZ1-4080-y
Notes:
1. Lumileds maintains a tolerance of ±2 on CRI and ±6.5% on luminous flux measurements.
2. Typical CRI is approximately 2 points higher than the minimum CRI specified, but this is not guaranteed.
Notes:
1. Drawings are not scale.
2. All dimensions are in millimeters.
Mechanical Dimensions.

Products related to this Datasheet

LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON WARM WHITE 3500K 2SMD
LED LUXEON WARM WHITE 3500K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON COOL WHITE 5000K 2SMD
LED LUXEON COOL WHITE 5700K 2SMD
LED LUXEON COOL WHITE 6500K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON WARM WHITE 3500K 2SMD
LED LUXEON COOL WHITE 5000K 2SMD
LED LUXEON COOL WHITE 5700K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON WARM WHITE 2700K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON WARM WHITE 3000K 2SMD
LED LUXEON WARM WHITE 3500K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD
LED LUXEON NEU WHITE 4000K 2SMD