TG2030 Datasheet by t-Global Technology

View All Related Products | Download PDF Datasheet
TG2030S Series
High Performance Thermal Interface Materials
Low hardness
Naturally tacky
Low oil bleed
Electronic components: IC / CPU / MOS
LED / M/B / P/S / Heat Sink / LCD-TV / Notebook PC / PC / Telecom Device / Wireless Hub etc....
DDR II Module / DVD Applications / Hand-Set applications etc...
Features
Applications
Properties
Property TG2030S Unit Test Method
Surface Tack 2-side / 1-side 2- - Visual
Colour White - Visual
Construction Silicone Gel - -
Optimum Temp. Range -45 to 160 ºC -
Density 2.1 g/cm3ASTM D792
Thermal Conductivity 2.2 W/mK ASTM D5470
Shore 00 15 - ASTM D2250
t=1.0mm Thermal impedance @10psi 0.92 K-in2/W ASTM D575
t=1.0mm Thermal impedance @50psi 0.68 K-in2/W ASTM D575
t=1.0mm Thermal impedance @100psi 0.58 K-in2/W ASTM D575
t=1.0mm Percent Deflection % @10psi 25 % ASTM D575
t=1.0mm Percent Deflection % @50psi 55 % ASTM D575
t=1.0mm Percent Deflection % @100psi 89 % ASTM D575
Breakdown Voltage 16 KV/mm ASTM D149
Volume Resistance 1012 Ohm-cm ASTM D257
Total Mass Loss ‹0.5 % ASTM E595
Tensile Strength 40 PSI ASTM D412
Elongation 80 % ASTM D412
Flammability Rating V-0 - UL 94
REACH/RoHS Compliant Yes - REACH / RoHS
Tel: +44 20 8133 2062 Email: sales@tglobaltechnology.com Web: www.tglobaltechnology.com Skype: tglobal.technology

Products related to this Datasheet

THERM PAD 100MMX100MM WHITE
THERM PAD 300MMX300MM WHITE
THERM PAD 100MMX100MM WHITE
THERM PAD 300MMX300MM WHITE
THERM PAD 100MMX100MM WHITE
THERM PAD 300MMX300MM WHITE
THERM PAD 100MMX100MM WHITE
THERM PAD 300MMX300MM WHITE
THERM PAD 150MMX150MM WHITE
THERM PAD 320MMX320MM WHITE
THERM PAD 150MMX150MM WHITE
THERM PAD 320MMX320MM WHITE
THERM PAD 150MMX150MM WHITE
THERM PAD 320MMX320MM WHITE
THERM PAD 150MMX150MM WHITE
THERM PAD 320MMX320MM WHITE