S-1000A,2000A Series Datasheet by Nidec Copal Electronics

View All Related Products | Download PDF Datasheet
ROTARY GDDEIJ SWITCHES S" 000A/2000A RoHS com -liant 3.66. 90066 [CD 4.4 —IO
PAR(
Polyarylate
※ S-12 □□ A/22 □□ A のみ
S-12
□□
A/22
□□
A only
FEATURES
RoHS compliant
Protection against dust and whole cleaning after
soldering is possible
Pin compatible with conventional DIP switches
Translucent knob with flange type (S-1200A/2200A
series)
• Distinguished visibility with translucent flange
• Settable with fingers or screwdriver
Part name
Insert rotor
Translucent
knob with flange
Base
Housing
Contact
“O” ring
Terminal pin
Material
Flammability
UL94HB
UL94HB
UL94V-2
PBT
Polybutyleneterephthalate
Silicone rubber
PBT
Polybutyleneterephthalate
Copper alloy, Gold-plated
Rotor : Polyoxymethylene
Pattern : Copper alloy, Gold-plated
PART NUMBER DESIGNATION
INTERNAL STRUCTURE
S-1000A / 2000A series
S - 1 0 1 0 A W
No. of positions
Series name
Shape of rotor
0
Without knob
1
With knob (with extended shaft)
2
Translucent knob with flange (Black housing)
Form of packaging
Code format
W
Tray packaging
Blank
Bulk in plastic bag
Setting position
0
Top setting
1
Side setting
1
Real code
3
Complementary code
Please refer to the LIST OF PART NUMBERS when placing orders.
1
16 positions
2
10 positions
S-1000A/2000A
ROTARY CODED SWITCHES
RoHS compliant
S-IOOOA 2000A ROTARY GOD I] SWITCHES Plastm ha S-ZZIIA S-ZZCHA S-IZHA 5423M s-1nunA series (16 pusilinns) Pnsilinn
1
S-1000A/2000A
ROTARY CODED SWITCHES
LIST OF PART NUMBERS
Shape Form of packging
Binary coded decimal Binary coded hexadecimal
Real code Complementary code Real code Complementary code
Top
setting
Side
setting
S-2010AW S-2030AW S-1010AW S-1030AW
S-2010A S-2030A S-1010A S-1030A
S-2110AW S-2130AW S-1110AW S-1130AW
S-2110A S-2130A S-1110A S-1130A
S-2210AW S-2230AW S-1210AW S-1230AW
S-2210A S-2230A S-1210A S-1230A
S-2011AW S-2031AW S-1011AW S-1031AW
S-2011A S-2031A S-1011A S-1031A
S-2111AW S-2131AW S-1111AW S-1131AW
S-2111A S-2131A S-1111A S-1131A
S-2211AW S-2231AW S-1211AW S-1231AW
S-2211A S-2231A S-1211A S-1231A
Pieces in
package
50 pcs./tray
25 pcs./pack
50 pcs./tray
25 pcs./pack
50 pcs./tray
25 pcs./pack
50 pcs./tray
25 pcs./pack
50 pcs./tray
25 pcs./pack
50 pcs./tray
25 pcs./pack
Verify the above part numbers when placing orders.
Tray version can be supplied only in tray units.
Without knob Tray packaging
Plastic bag
Tray packaging
Plastic bag
Tray packaging
Plastic bag
Tray packaging
Plastic bag
Tray packaging
Plastic bag
Tray packaging
Plastic bag
With knob
Translucent knob
with flange
With knob
Translucent knob
with flange
Without knob
TERMINAL CONNECTION / P.C.B. THROUGH HOLE DIMENSIONS (Unit: mm)
Terminal pin layout
(Bottom view)
P.C.B. dimensions
(Bottom view)
Top setting Side setting
8 4 2 1
C
Real code
8 4 21
Complementary code
2.54±0.1 5 – 0.8 hole
7.62±0.1
2.54±0.1
S – 1000A/2000A case
84218421
2.54±0.1
5.08±0.1
2.54±0.1
S – 1000A/2000A case
Operating face
CCC
Operating face
of real code
Operating face of
complementary code
φ
5 – 0.8 hole
φ
8 4 2 1
C
Real code
8 4 21
Complementary code
2.54±0.1 5 – 0.8 hole
7.62±0.1
2.54±0.1
S – 1000A/2000A case
84218421
2.54±0.1
5.08±0.1
2.54±0.1
S – 1000A/2000A case
Operating face
C
CC
Operating face
of real code
Operating face of
complementary code
φ
5 – 0.8 hole
φ
CODE FORMAT
No. of positions S-1000A series (16 positions)
S-2000A series (10 positions)
Position 0 1 2 3 4 5 6 7 8 9 A B C D E F
Code
Real code
8
4
2
1
8
4
2
Complemen-
tary code
Contact closed
1
Real code
3
Complementary code
5-] 000A 2000A ROTARY can I: SWITCHES BOD (Real cude‘ camp‘ememary code) BCH (Real cude‘ camp‘ememary code) Manual smdering : 380i TOT 3~45
STANDARD SPECIFICATIONS
Circuit type
Operating temperature range
Storage temperature range
Sealing
Net weight
BCD (Real code, complementary code)
BCH (Real code, complementary code)
40 ~ 85 °C
Washable by “O” ring
Please refer to page 150,151
Approx. 0.87 g
(S-1010A, S-1030A, S-2010A, S-2030A)
Approx. 1.13 g
(S-1011A, S-1031A, S-2011A, S-2031A)
Approx. 0.97 g
(S-1110A, S-1130A, S-2110A, S-2130A)
Approx. 1.23 g
(S-1111A, S-1131A, S-2111A, S-2131A)
Approx. 1.02 g
(S-1210A, S-1230A, S-2210A, S-2230A)
Approx. 1.28 g
(S-1211A, S-1231A, S-2211A, S-2231A)
No. of positions
Adjustment torque
Stepping angle
Terminal strength
Solderability
16 (S-1000A), 10 (S-2000A)
13 mN·m {133 gf·cm} minimum
22.5° (S-1000A), 36° (S-2000A)
245 ± 3 °C, 2 ~ 3 s
15 N {1.53 kgf} minimum
Contact rating
Non-switching
Switching
Minimum
Contact resistance
Insulation resistance
Dielectric strength
DC50 V 100 mA
DC5 V 100 mA
DC20 mV 1 μA
1000 M Ω (DC100 V) minimum
100 m Ω maximum
AC300 V, 60 s
Shock
Load life
Humidity (Steady state)
High temperature exposure
Low temperature exposure
Thermal shock
Amplitude 1.5 mm or
Acceleration 98 m/s2,
10-500-10 Hz, 3 directions for 2 h each
490 m/s2, 11 ms
6 directions for 3 times each
10000 steps
DC5 V, 100 mA
85 °C, 1000 h
Resistance load DC50V 100mA
60 °C, Relative humidity 90 ~ 95 %, 1000 h
40 °C, 96 h
40 (0.5 h) ~ 85 °C ( 0.5 h ), 5 cycles
MECHANICAL CHARACTERISTICS
ENVIRONMENTAL CHARACTERISTICS
ELECTRICAL CHARACTERISTICS
Vibration
{ } : Reference only
Flow : 260 ± 3 °C as the temperature in
a pot of molten solder, immer sion
from head of terminal to backside
of board, 5 ~ 6 s, two times
maximum
Soldering heat
Manual soldering
380 ± 10 °C, 3 ~ 4 s
S-1000A/2000A
ROTARY CODED SWITCHES
S-IOOOA 2000A ROTARY can I: SWITCHES 0,6Wx QBLX‘JD Pan Na. & Production date nude \ 7 7 .6Wx2fiLx17D E? «w? «5‘4» 969969
S-1000A/2000A
ROTARY CODED SWITCHES
OUTLINE DIMENSIONS Unless otherwise specified, tolerance: ± 0.3 (Unit: mm)
(S-1000A series)
S-1010A
S-1030A
Top setting
S-1011A
S-1031A
Side setting
S-1110A
S-1130A
Top setting
S-1111A
S-1131A
Side setting
8
7
6
5
4
3
2
1
0
F
E
D
C
B
A
9
100.2
7
100.2 0.6 W × 2.6 L × 1.7 D
Part No. & Production date code
4.50.5
2.54
2.54
2.54
5– 0.5 0.1
t = 0.2
7.62
C
8
4
2
1
8
7
6
5
4
3
2
1
0
F
E
D
C
B
A
9
100.2
5 – 0.50.1
t = 0.2
2.54
11.5
65.08
3.50.5
2.54
100.2
2.54
8 4 2 1 C
0.6 W × 2.6 L × 1.7 D
Part No. & Production date code
7.62
C
8
4
2
1
8
7
6
5
4
3
2
1
0
F
E
D
C
B
A
9
100.2 0.7 W × 1 D
Part No. & Production date code
100.2
74.50.5
2.54
2.54
2.54
5 0.5 0.1
t = 0.2
3.9
M = 0.2Straight knurl
6.6
8
7
6
5
4
3
2
1
0
F
E
D
C
B
A
9
100.2
5 – 0.50.1
t = 0.2
2.54
18.1
12.6 5.08
3.50.5
2.54
3.9
2.54
8 4 2 1 C
0.7 W × 1 D
Part No. & Production date code
6.6
100.2
M = 0.2
Straight knurl
φ
φ
8
7
6
5
4
3
2
1
0
F
E
D
C
B
A
9
100.2
7
100.2 0.6 W × 2.6 L × 1.7 D
Part No. & Production date code
4.50.5
2.54
2.54
2.54
5 0.5 0.1
t = 0.2
7.62
C
8
4
2
1
8
7
6
5
4
3
2
1
0
F
E
D
C
B
A
9
100.2
5 – 0.50.1
t = 0.2
2.54
11.5
65.08
3.50.5
2.54
100.2
2.54
8 4 2 1 C
0.6 W × 2.6 L × 1.7 D
Part No. & Production date code
7.62
C
8
4
2
1
8
7
6
5
4
3
2
1
0
F
E
D
C
B
A
9
100.2 0.7 W × 1 D
Part No. & Production date code
100.2
74.50.5
2.54
2.54
2.54
5 0.5 0.1
t = 0.2
3.9
M = 0.2Straight knurl
6.6
8
7
6
5
4
3
2
1
0
F
E
D
C
B
A
9
100.2
5 – 0.50.1
t = 0.2
2.54
18.1
12.6 5.08
3.50.5
2.54
3.9
2.54
8 4 2 1 C
0.7 W × 1 D
Part No. & Production date code
6.6
100.2
M = 0.2
Straight knurl
φ
φ
7
0.5
4.5 ± 0.5
2.54
2.54
2.54
50.5 ± 0.1
t = 0.2
6.6
0
F
E
D
C
B
A
9
8
7
6
5
4
3
2
1
10 ± 0.2
10 ± 0.2 0.7 W × 1 D
Part No. & Production date code
S-1110A/1130A 外形図
7.62
C
8
4
2
1
3.9
φ
8
7
6
5
4
3
2
1
0
F
E
D
C
B
A
9
10 ± 0.2
5 – 0.5 ± 0.1
t = 0.2
2.54
11.56.6
65.08
3.5 ± 0.5
2.54
10 ± 0.2
2.54
8 4 2 1 C
0.7 W 1 D
Part No. & Production date code
S-1111A/1131A 外形図
3.9
φ
5-] 000A 2000A ROTARY can I: SWITCHES 0‘ +"1 + #mf 0 0‘0 0
OUTLINE DIMENSIONS Unless otherwise specified, tolerance: ± 0.3 (Unit: mm)
(S-2000A series)
S-2010A
S-2030A
Top setting
S-2011A
S-2031A
Side setting
S-2110A
S-2130A
Top setting
S-2111A
S-2131A
Side setting
0
10 ± 0.2
10 ± 0.2 0.6 W × 2.6 L × 1.7 D
Part No. & Production date code
9
8
7
6
5
4
3
2
1
74.5 ± 0.5
2.54
2.54
2.54
50.5 ± 0.1
t = 0.2
7.62
C
8
4
2
1
5
10 ± 0.2
5 – 0.5 ± 0.1
t = 0.2
2.54
3.5 ± 0.5
2.54 2.54
84 2 1
0.7 W × 1 D
Part No. & Production date code
10 ± 0.2
4
3
2
1
0
9
8
7
6
18.1
12.6
3.9
C
6.6
M = 0.2
Straight knurl
5.08
5
100.2
5 – 0.5 ± 0.1
t = 0.2
2.54
11.5
65.08
3.5 ± 0.5
2.54
10 ± 0.2
2.54
8 4 2 1 C
0.6 W × 2.6 L × 1.7 D
Part No. & Production date code
4
3
2
1
0
9
8
7
6
0
10 ± 0.2
10 ± 0.2
0.7 W × 1 D
Part No. & Production date code
9
8
7
6
5
4
3
2
1
74.5 ± 0.5
2.542.542.54
50.5 ± 0.1
t = 0.2
3.9
M = 0.2
Straight knurl
6.6 7.62
C
8
4
2
1
φ
φ
0
10 ± 0.2
10 ± 0.2 0.6 W × 2.6 L × 1.7 D
Part No. & Production date code
9
8
7
6
5
4
3
2
1
74.5 ± 0.5
2.54
2.54
2.54
50.5 ± 0.1
t = 0.2
7.62
C
8
4
2
1
5
10 ± 0.2
5 – 0.5 ± 0.1
t = 0.2
2.54
3.5 ± 0.5
2.54 2.54
84 2 1
0.7 W × 1 D
Part No. & Production date code
10 ± 0.2
4
3
2
1
0
9
8
7
6
18.1
12.6
3.9
C
6.6
M = 0.2
Straight knurl
5.08
5
100.2
5 – 0.5 ± 0.1
t = 0.2
2.54
11.5
65.08
3.5 ± 0.5
2.54
10 ± 0.2
2.54
8 4 2 1 C
0.6 W × 2.6 L × 1.7 D
Part No. & Production date code
4
3
2
1
0
9
8
7
6
0
10 ± 0.2
10 ± 0.2
0.7 W × 1 D
Part No. & Production date code
9
8
7
6
5
4
3
2
1
74.5 ± 0.5
2.542.542.54
50.5 ± 0.1
t = 0.2
3.9
M = 0.2
Straight knurl
6.6 7.62
C
8
4
2
1
φ
φ
S-1000A/2000A
ROTARY CODED SWITCHES
S-2110A
S-2130A 外形図
10 ±0.2
10 ±0.2
Ø3.9
6.6 7
0.5
2.542.542.54
5–0.5±0.1
4.5 ±0.5
7.62
C
8
4
2
1
t=0.2
0.7W×1D
Part No. & Production date code
Straight knurl
10 ±0.23.5 ±0.5
10 ±0.2 6.5
5.08
2.54 2.54 2.54
5 – 0.5±0.1
Ø3.9
18.1
6.6
12.6
8 4 2 1 C
t=0.2
0.7W×1D
M=0.2
Part No. & Production date code
Straight knurl
S-IOOOA! 2000A n SWITCHES ROTARY [20D
S-1000A/2000A
ROTARY CODED SWITCHES
OUTLINE DIMENSIONS Unless otherwise specified, tolerance: ± 0.3 (Unit: mm)
(S-1200A/2200A series)
S-1210A
S-1230A
Top setting
S-1211A
S-1231A
Side setting
S-2210A
S-2230A
Top setting
S-2211A
S-2231A
Side setting
4
3
2
1
0
F
E
D
C
B
A
9
7
6
5
10 ± 0.2 12 7.62
C
8
4
2
1
4.5 ± 0.5
0.7 W × 1 D
10 ± 0.2
2.54 2.542.54
5 – 0.5 ± 0.1
t = 0.2
Part No. & Production date code
4
3
2
1
0
F
E
D
C
B
A
9
7
6
5
10 ± 0.2 5 11.5
C
8 4 2 1
0.7 W × 1 D
10 ± 0.2
3.5 ± 0.5
2.54 2.542.54
5 – 0.5 ± 0.1
t = 0.2 6 5.08
Part No. & Production date code
0
9
8
7
6
4
3
2
1
10
±
0.2 12 7.62
4.5
±
0.5
0.7 W × 1 D
10±0.2
2.54 2.542.54
5 – 0.5±0.1
t = 0.2
Part No. & Production date code
0
9
8
7
6
4
3
2
1
10±0.2 5 11.5
C
⑧④②①
0.7 W × 1 D
10±0.2
3.5±0.5
2.54 2.542.54
5 – 0.5±0.1
t = 0.2
Part No. & Production date code
6 5.08
5-] 000A 2000A ROTARY can I: SWITCHES
SWITCHES WITH KNOB AS EXTENDED SHAFT (Unit: mm)
Snap-in terminal pin with translucent knob with flange (Made to order basis)
S-1200AK and S-2200AK
S-1000長軸用ツマミ付き
10
0.7
5.5
9.5
1
φ
φ
Knob can’t be dettached due to being fixed. Simple knob can’t be sold.
The large knob is common to S-1000A, S-2000A, SA-5000 and SS-10 series.
PACKAGING SPECIFICATIONS
<Bulk pack specifications>
The smallest unit of bulk pack in a plastic bag is 10 pcs.
per pack.
Orders will be accepted for unit of minimum 10 pcs., i.e.,
10, 20, 30 pcs. , etc.
Boxing of bulk in a plastic bag is performed with 25 pcs.
(standard 50 pcs.) per box.
<Tray packaging specifications>
Tray version is packaged in 50 pcs. per tyay. Orders will
be accepted for units of 50 pcs., i. e., 50, 100, 150 pcs.
etc.
Tray version is boxed with 10 trays.
S-1000A/2000A
ROTARY CODED SWITCHES

Products related to this Datasheet

SWITCH ROTARY DIP HEX 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH KNOB BLACK
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SWITCH ROTARY DIP HEX 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SW ROTARY DIP HEX COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH ROTARY DIP BCD 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V
SW ROTARY DIP BCD COMP 100MA 5V