0679105700,01 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
‘IO 9 7 6 5 L 3 Z ‘I LATLH CCNNEZTOF 50.40 ) km; 0.03% 77,4. 9 ,- 5)."? 3136 7 fix) 9C3 7B Mm: 0250 IL; A 8.75 k DISH LATFH TO RELEASE I‘TII'IULE 679’0 703 :~ MLR’JINL H IOU} [—Eflm é’OEb/PI 575 5.7:» GJLB ELAEH ‘I\ I , , . I E I WEWCX A L) L INTEL} I>LHTINLI , ,L : M“: W: W W TESL SJVJTALELY; ICLENJLEEEZLDTELLEIEIEZLFB MM OVNLY 1:1 METRIE LE V IILH NEH MINI PEI EXPRESS CONN. _ j I L 0.6MM PITCH 52 CIRCUIT :r» IIL : LEAD-FREE a E L L .@ MOLEX INCORPORATED @ E “3 ¢ i WEI-TIMI NO moms-q Ln. mm M) may IMET WHERE AI: {LIWLE SEE SI—IEET I SD 67910 004 I CF u: ”‘6 " TWIN T 275 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX REV INwRPoRATED AND SHOULD NuT BE USED WITHDUT WRITTEN PERMISSIDN 3 l 2 ‘I
_ VAIL.:HASS ‘IO | 9 | a I 7 I e | 5 I L I 3 | z I ‘I JifiFEF. a mu ,3, SAC MAX 7ATE rO‘E DETAIL1 NOTES: , WATER/«Ls How-IO TOVTLFT anTHare Eme . FINfiH- mnTArT-éELErTIvE GCLI‘, I\I rmTArT AI-In ,nLnER AREA JhL‘IEk ’LATEI; ‘IICKEL O/EIFALL MAILJN N SOL‘ER AREA UI.JEI2I=LATEJVILII ELIFIEJI MM ONLY 1:1 METRIE 9 IEZTII‘IN INK H nmw iv ME TIYLE +7 7 HA 7ch MINI PEI EXPRESS CONN. rHErKEn iv 0.5MM PITCH 52 CIRCUIT J AWE; ,w my” . LEAD-FREE L I Jv‘" m @ MOLEX INCORPORATED WHE: AOCREF MATSEEXLENOSHEET 1 ”gsfiEOEEIO 004 JHEEY m "J ‘ - * INT—'«FT WHERE AIi'LIfL4rLE , 7 Z CF 5 SECTION A'A ' > w MINT I’EM’N . 2‘75 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY TO MOLEX ‘-*rIII '.‘I D % ”WI” ' EN ‘ A BINEORPORATEO AND SHOOLO NOT BE OSEO WITHDUT WRITTEN PERMISSION 9 I 5 7 6 5 I 4 I a | z ‘I
10 9 a 7 e 5 L 3 z 1 new; , m \magrwc REFEREVEE: 03D PN imp 5ch A E‘VE‘» i TTCM :qu Awpwgm mu rec mwm Lavgw KEEF an AREA Fan Ham new schaN: A QQWUNENT KEEP cur AREA F’Jk L’JhNELTOH *4 mm & aaznvp ”L m’r $qu 11ch mE ‘ REF. was DETA‘LL DETA‘LZ A 423% #1 [ ,/ ~. , ‘F k.—’ / \. w 1 T ' ‘ A DETA‘LB ‘ gnaw, H‘ ‘ M 5—4 ‘ DETA|L4 ”‘3 ‘4‘ [TDWBM \»m an 455m: T73 $005M 7 uJAmv EEVEML TCLEMMES DWENSDV’T'LE YALE nES‘mNT: ( \: AVI LE 3v» CL; mNLEu: 3‘ EL‘F‘EJ‘ MM ONLY 1:1 METRIE \ JETM‘N N H mm iv mg m 1 1 ‘ Jr, , HA 7m " MINI PU EXPRESS CONN. J rHErKEniv 0.5MM P‘TCH 52 C‘RCUIT $an - LEAD-FREE v :A [ w m @ MOLEX INCORPORATED mam NO moms-n \0. mm m DETAILZ HR—RFT WHERE M1 UHLE SEE SHEET 1 80767910004 :F :‘ nun ’ > WTEKT PEEK?” 3 2‘75 THIS DRAMNG :uNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX % " ' A BMURPORATED AND SHOULD Nm BE USED waHum WRWTTEN PERMISSIDN 9 a 7 6 5 ‘ 4 ‘ 3 I 2 1

Products related to this Datasheet

CONN PCI EXP MINI FEMALE 52POS
CONN PCI EXP MINI FEMALE 52POS
CONN PCI EXP MINI FEMALE 52POS