0675810011 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 I 9 ‘ B ‘ 7 ‘ 6 L 3 Z 1 m, m ,\ NOTES: S 317 T. MATERTAL : PHOSPHDR BRONZE‘THTCKNESS : 0.25mm SECMDT‘I H 2 PLATING : CONTACT AREA: (AT GOLD FLASH y ,u (E) GOLD PLATED 0.76 MTCRON. <0 gold="" plated="" 0‘38="" mtcron.="" 1="" i="" crtmptng="" area:="" tin="" plated="" 1875="" mtcron="" mtntmum.="" under="" plate:="" ntckelplated="" 1,25="" mtcrdn="" mtntmum.="" seeitdd="" cfc="" to="" be="" used="" wtth="" 67552="" 5="" sets="" termtnal="" per="" houstng="" contaet="" area="" f/n="" gdld="" plattne="" "pe="" 6758170000="" duld="" flash="" 6755170001="" 0715="" mtcron="" type="" t="" befdre="" crtmptne="" product="" speciftcatlon="" refer="" to="" psré7l9070ciz="" package="" spectftcatlon="" refer="" to="" pk-67581-001="" crtmptng="" spectfication="" refer="" to="" cs-67581»001="" recommend="" wtre="" stze-="" tb/zo/zzawd="" product="" compliant="" to="" rdhs="" dtrectlve="" 2002/95/ee="" and="" elv="" directlve="" 2000/53/ec.="" wuomnw="" before="" crtmptne="" gdld="" plattne="" 57531—0002="" use="" mtcrdn="" t1”="" gdld="" plattne="" type="" t="" type="" h="" mm="" only="" 5:1="" metr‘c="" jr‘f="" ,(="" hun="" ,‘t'iftmml="" w”="" f="" ‘="" ’="" termtnal="" fdr="" sata="" power="" ah=""><7; w="" [able="" receptacle="" 5755170010="" guld="" flash="" mm="" 7t"="" atsat-ddtt="" o76="" mhzhon="" type="" h="" ajpntvll="" av="" 1n="" mm="" @="" molex="" tncorporated="" gdld="" plattne="" 6756170012="" 0.35="" mtcrun="" gdld="" plattne="" new="" release="" a,="" vg="" ::l="" w="" \c="" w»="" m.="" see="" table="" sd76755‘teou‘t="" ’="" cf="" t="" i‘s="" thts="" drawtne="" contatns="" tnpdrhatiqn="" that="" ts="" proprietary="" tu="" molex="" \j="" tncorfdrated="" and="" should="" ndt="" be="" used="" wtthuut="" wrttten="" permtsstdn="" 4="" ‘="" 3="" ‘="" 2="" 1="">

Products related to this Datasheet

CONN CONTACT FOR SATA HSG
CONN CONTACT FOR SATA HSG