LVR100S-240 Spec Sheet Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
% Littelfuse' \ L} )o< oo="" iiiiiiiiiiii—="" a)="" direclwe="" zoozrsslac="" directive="" 2000/53/ec="" hf="" complianl="" oumpuam="">
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: LVR100S-240
DOCUMENT: SCD28438
REV LETTER: A
REV DATE: July 26, 2016
PAGE NO.: 1 OF 3
© 2016 Littelfuse,Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Specification Status: Released
Rated Operating Voltage at 20 °C (AC/DC):
240 V
Maximum Interrupt Voltage / Current at 20 °C (AC/DC):
265 V, 10.0 A
Insulating Material:
Cured, Flame Retardant Epoxy Polymer (meeting UL94
V-0 requirements)
Lead Material:
20 AWG Sn-Plated Copper (0.81mm/0.032” nominal
diameter)
Marking:
TABLE I. DIMENSIONS:
A
C
E
MIN
MAX
MIN
MAX
MIN
MAX
MIN
MAX
MIN
MAX
mm:
--
18.7
--
24.4
8.9
11.4
5.1
--
--
5.1
In*:
--
(0.74)
--
(0.96)
(0.36)
(0.45)
(0.20)
--
--
(0.20)
*Rounded off approximation
TABLE II. PERFORMANCE RATINGS @ 20 °C:
HOLD
CURRENT (A)
TRIP
CURRENT (A)
RESISTANCE (Ω)
TIME TO TRIP(SEC)
@ 5 A
POST-TRIP
RESISTANCE (Ω)
TRIPPED-STATE
POWER
DISSIPATION
@ 240 V (W)
R MIN
R MAX
MAX
MAX
TYP
1.0
2.0
0.218
0.334
21.0
0.580
2.87
Agency Recognitions: UL (File #E74889), CSA (File #78165), TUV
Reference Documents: PS300, UL1434
Precedence: This specification takes precedence over documents referenced herein.
Effectivity: Reference documents shall be the issue in effect on the date of invitation for bid.
Caution: Operation beyond the rated voltage or current may result in rupture, electrical arcing or flame
Materials Information
ROHS Compliant ELV Compliant Pb-Free Halogen Free*
. * Halogen Free refers to: Br900ppm, Cl900ppm, Br+Cl1500ppm.
Manufacturer’s Mark
and Part Identification
Lot Identification
L100
HF
% Littelfuse‘ \ &WARNING
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: LVR100S-240
DOCUMENT: SCD28438
REV LETTER: A
REV DATE: July 26, 2016
PAGE NO.: 2 OF 3
© 2016 Littelfuse,Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Warning: Application Limitations for the LVR Product Line
1. Users should independently evaluate the suitability of and test each product selected for
their own application.
2. This product should not be used in an application where the maximum interrupt voltage or
maximum interrupt current can be exceeded in a fault condition. Operation beyond the
maximum ratings or improper use may result in device damage and possible electrical
arcing and flame.
3. A PPTC device is not a fuse - it is a nonlinear thermistor that limits current. Under a fault
condition all PPTC devices go into a high resistance state but do not open circuit, so
hazardous voltage may be present at PPTC locations.
4. The devices are intended for protection against occasional overcurrent or
overtemperature fault conditions and should not be used when repeated fault conditions
or prolonged trip events are anticipated.
5. In most applications, power must be removed and the fault condition cleared in order to
reset a PPTC device;however, under certain unusual conditions, a PPTC device may
automatically reset. PPTC devices should not be used in an application where an
automatic reset could create a safety hazard, such as garbage disposals and blenders.
Appropriate qualification testing should be performed.
6. It is the responsibility of the user to determine the need for back up or fail safe protection
to prevent damage that may occur in the event of abnormal function or failure of the
PTC device.
7. Operation in circuits with a large inductance can generate a circuit voltage (Ldi/dt) above
the rated voltage of a PPTC device. This product should not be used in an application
where
the maximum interrupt voltage or maximum interrupt current can be exceeded by
inductive spikes.
8. Devices are not recommended for reflow soldering.
9. Device performance can be impacted negatively if devices are handled in a manner
inconsistent with recommended electronic, thermal, or mechanical procedures for
electronic components.
10. PTC devices are not recommended to be installed in applications where the device is
constrained such that its PTC properties are inhibited, for example in rigid potting
materials
or in rigid housings, which lack adequate clearance to accommodate device expansion.
Contamination of the PTC material with certain silicone-based oils or some aggressive
solvents can adversely impact the performance of the devices.
% Littelfuse‘ \
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: LVR100S-240
DOCUMENT: SCD28438
REV LETTER: A
REV DATE: July 26, 2016
PAGE NO.: 3 OF 3
© 2016 Littelfuse,Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their
own applications. Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, military, aerospace, medical, lifesaving,
life-sustaining or nuclear facility applications, devices intended for surgical implant into the body, or any other application in which the failure or lack of desired
operation of the product may result in personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse product documentation.
Warranties granted by Littelfuse shall be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall
not be liable for any claims or damages arising out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse
documentation. The sale and use of Littelfuse products is subject to Littelfuse Terms and Conditions of Sale, unless otherwise agreed by Littelfuse.

Products related to this Datasheet

PTC RESET FUSE 240V 1A RADIAL
PTC RESET FUSE 240V 1A RADIAL
PTC RESET FUSE 240V 1A RADIAL