0538850708 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
? A 7 c ‘n ‘7 2-: 4 F 2 ‘ ‘ .o‘ w gm m u- (7' E v > : (“M v.54“ 31H MM'HF‘IF‘ * , mr’ \ HM mum , mp «\1 , , F i; luf-FIEIE: \ MMWMM‘MMMMM r V ' ' “W? WW A Q . \ 2ififi‘ \ KEE) Hafifi h a. aaaaaaaaaaaaaaaaaaaa 5 v5 7 MMWMM‘MMMMH r. we 8:7 E mi. 3“, .1: KW 41; , MA‘HCA ‘ A (gm/2) q n ‘ mg a“ n ‘ 5mm? 7171393. mg vrofi %. a? *N r- ‘ u Lma —A ‘ u: Mud , flj‘c'l‘ L NJH ; E. 4 2 4m; 5 T’Hrqzth» 0. Mix. LOCK PDSITIE: c B A ENC.NO. CKT. Z . XII ‘LA ‘ “C "\L ,K‘JMH,‘ V ‘1 BL CVWF 4 , MAYERML A MULLX JAPAN LU. .LHJ. fix y; 0. 25 V17DX Hm: (j/SVJHZIDW mowex 1 mm w; ;‘.’L U MM v v E'“""‘””‘“" $3 y: 0. 447mm]? b/LL‘AT ( E “m :twfiy REVISE ONLY ON CAD SYSIEM ' TITLE 3w filfi ANGLE .y . «minimums , \: rm J 3% Min \ ”E “W + 05 BOARD TD DCHD Cann » 305%? m1 ’ cum! , ' , ‘ \ *» Nmmc: »/ PLUC Hanasmm ‘0“? 30M?“ “5 ”W m cm av M Ma: m E m 7 Nmsu um DwG.NO. ‘; LU u (I REV nzvzamcsmg w‘mm Em MFEKJSW’ sc‘l‘u + sorsmarw D 'I‘ifl'fiwf‘flw“ ($33;3:7???”r31“~“357;“51”f2‘3é’35 TL” “5‘" "W '“""g,753‘§§[‘§32,m,32 \ n V g 7 7 ‘ : 4 ‘
“‘1 m m r E .a‘ / 2w * g A '3 x 7 m 7 \ 4 En? } MA t \M F , 54 02w- ‘ ' . . // A ‘ \\ c; — 5 V J, r n1 « 7 v I l—//‘ \ 7 \ . can; - - we: - 4 Lv 5 n 3 asm’ '*%1 n E MHLJ {3&3wa HJ’.) /‘\ MuLLXnJAFAN Co..Lm. waxiwaznzna : D rm REVISE arm 0N m svsvzu Q ’ TITLE Sta 3 E ANGLE . c V «w A n 0.5 BOARD TD Damn Cann A . ‘ u 3055* . "A L . PLUC Hof:2.5m’n ‘0‘! M65: M A mm m am cm av 'aaxa/s F , , MM m 0 ”$1???me u » mufsu mro DWu-NO- 4 ,J a \H / REV amawrtsfims BS? mumm “R M an mmsmt 2m + soreleaar-m D Akmu’A=\ ,7” m mumaguwr Hrmm n 7 a : 4 ‘ x
nwu. NO. m a: m m o m n :0 :rn c \W '3? 12H wm.‘ @meuwm Co..L‘u. DETAIL vaxiwaznzaa : 3“ng ,9 REVISE arm 0N m svsvzu g my: ANGLE q. Lfillfifl TITLE 3“ F‘ u "“‘E W“ ‘5 0.5 B18 Conn Pug Assy M $3M: HgH-s Emnsw Pkg mm av w r c .D a, "W F , m muqrsu/ "‘ mm ammo. s‘u cr 4 wzv , A _ Am av m‘z ‘ , 7... mmfistsfims a. §‘5F£man “ Mnxuswwf Efigfi‘; 5‘) 53885 a D “J ‘ OJT FFCT'C'\ ‘ fl“ 4“ 2. mafia . NJVHF? 43:“ /. b ,i, fifii‘si'a‘gmwx‘w 1“ ZS’VMWJL‘WQ “Wm {Um fifité‘ x‘M/Y‘ELQ‘ "L,L,N' U ‘ ’4 CL 0 L M J‘LC‘im A> u W:\A[\T s n m" i‘m“ ‘“ NO’ 3’ ;& fi/fi C“ 3. mam LJL/‘J 7' C" LU BE ‘2‘“ L“‘,7T J‘CAFR'F? ’AFF‘: d4 vs < uvc”="" ““hn/m“="" 1“="" w="" c="" ”j‘ufl="" iwp‘"="" sj="" ",jj="" al="" [ln="" \="" 5‘="" c="" n="" 1‘,="" ‘3,l3‘="" ,="" i)="" ‘r="" s‘="" fivm="" ,="" ‘="" ,p‘iv'nc="" trav="" ene/4="" ,="" ‘ujzivl‘a="" w="" .p"="" 3:="">
3'3 r m “T‘ 3% g m, * ' / f/ I r / SJ M71 F l 'A‘F n , F U \ 7,) 6.63 70 E : J1 ‘ we: ‘ ‘ ‘MWIU M j \ R No CU. ’ZH ‘ wzwm em a L gr)? @meuwm Lo..Lm. ,F am am VH‘EW’Z'W‘” : 3&3 REVISE arm ON on svsvzu 6 TITLE 3a 3 ER ANGLE ;- r ' gag-”gag!!! ‘5 A n - ‘ 0.5 ms Conn Hug Assy . L . :7: R 1:;ng r: was Embsvp Pkg mm av m c ‘D av mum F , m A mmiu‘ m mm ammo. 3 u 2 cr 4 wzv , A _ , W2 ‘ , 7... mnflstsims ”Fr? azufixfif‘a’mn “ M Em ‘Zfr‘flflsuwf fifiz+ SD 53885 3 D Akmu’A=\ ,7” AmyeqémlzzLuDP-«rmm mlucgwk ENVD‘CKEIIZJMXJVIZ n v 5 : 4 ‘ x 7 \
nwu. NO. n 3'3 r m “T‘ o m 2; v.4? : , 3 , mi: ,Mo‘UV‘ A RKLMLU HL m'wm‘fi? 24mm: Jr; A'n'n .mH «mu m’L ’1 3 G39“ 3‘33“ 4‘3 R 74 93.5 \ 538% 04st Ac F U ‘3 E wean 3598 3C E ¢w~w=7vi m ‘ ‘ CARRIER/HYPE mm D “‘1 ENG-ND- cxr. ma Wynn NU a L gr)? @MuLLXdAFAN mun. arm CM Vasiwaznzaa : REVISE arm ON on SYSIEM 6 ER 6 E TITLE gum : AN L :- n ‘ 0.5 E18 Conn P‘ug Assy :1 H qu:z.5 Embsv‘D m ‘ a m _ wxrsu CM fir?” DWG.NO. 3 [:v 3 cr 4 wzv , A _ , W2 ‘ , 7... czuznfistsims a. §x53£man ‘Zfr'flflsuwf fifii+ 5” 53355 3 D 7 E Aumu’A=\ ,7” Amreqémlzzauor-«rmm gNro‘wmuxzwxmz 4 ‘ x
E r “L” g% g 2; } : L L 4 L p ‘ 1 L L L L Wfi" X X A. “Om LULLLLL L 7 o 5383 07:5 «c n , L F U 5‘ j ‘ was Ljé‘fi; cw; 6c 5 \«Lb \Wt m ‘ ‘ ’ D [A] ND. NE. m u L gag F‘\ MULLX JAPAN Co. .Lm. gm CM waxiwaznina : REVISE arm 0N am 56194 C] fig G E — TITLE 315 : AN L :- A n W ‘ 0.5 Em Conn PLug Assy ’ ng:2.s {mnsm Pkg ”WHEN “ 0"” $71?” INC-No. : [:1 : cr 4 m Wwfim ”Fr? Riuglsr‘pam ““ M Em ‘ZTFZFJSJFW 22%: + SDrsxsasin-a o * * ENro‘LcLuxzwxmz mm w 47‘ mweumuuwnmm n v s : 1 L x

Products related to this Datasheet

CONN PLUG 70POS SMD GOLD
CONN PLUG 70POS SMD GOLD
CONN PLUG 70POS SMD GOLD