1o F _ 3mm :44 w c E a ,2, i DEYAIL E D M- C SECT. 272 a I a 9 I 9 A 6 mm M 51%“ H rrh Mama, W A wwww ' mmT‘J f‘F: , J ,, , *wwzmw ,uc : MATZFIAL Wm MD & \a a z ‘4 W / L ‘32 7 r x: . . 4. ?7I,/’7 7: ,, A H 7 , A ‘W MLH» 1’ ME} Mr W, ‘ A, WW D c 3 , [A ,N‘LJw‘ WW LEKHIA, ’ Ltn'Arxfitiw WW“ 3‘“: 5“ ’ D: “W” H “-2, MM 1_\\ F53 MM ONLY "’ METR‘C 4rd ,( HOV mummy m E H , mm ,0 r" 0.8 BETOEB WAFER ASSY '1H SMT EMBSTP PKG — I REV‘SED film“ A; M ELEAD FREE, «< 0mm;="" @="" molex="" \ncorporated="" anlm="" ar?="" vmj/x,="" vg="" d::w:w="" \:="" wv="" m="" wa="" rvwkurm="" see="" [hart="" 507533077014="" cr="" 2="" m’fn="" :="" “l="" ms="" mewa="" conns="" \nfurhation="" that="" ‘5="" proprietary="" tu="" molex="" a}="" \ncorfdrated="" and="" should="" nut="" be="" used="" wxmuur="" wmrten="" perm‘ss‘dn="" memajangj="" rev="" d="" 2004/04/02="" 4="" 3="" ‘="" 2="" en-ozjarom="">
«o a 7 o s I. 3 ‘ z 1 BEflL/JEJ E‘dflbfifl 5U 3H7 <7 cu="" 1h="" 2="" on="" i="" 3="" a="" g="" a;="" \="" v7417="" rev‘sed="" a="" w-="" m’="" r="" w="" secryw="" 94mm="" ”n="" ‘="" h="" w="" 40="" (uh="" ,="" ‘="" "="" ‘="" “="" sect.z*z="" mn‘m="" rm="" h="" lam:="" he="" a="" 7="" rm;="" _="" (4.4‘="" _="" v.3,="" we,="" 1="" 32="" ac="" 3‘8="" 3a="" a="" 307="" 3c,="" 5="" 2/.="" 25/="" 25.="" :5="" 7l="" 1‘="" ”v="" 74="" 77="" 20="" sect.="" xix="" sect.="" wiw="" "_="" m="" “7="" ‘="" _,="" ,7="" 717,="" mm="" 7="" 4="" w="" r‘="" ,1="" i="" f="" ,1,="" a="" va"71jl="" w="" (scaleeh)="" (scale:5*i)="" lcd="" 7="" \jq="" :nwr-="" h="" mm="" d="" '="" #="" 7="" ‘="" “‘="" mm”="" utmwa,="" ’="" lhnmm="" ww“="" 3‘="" h="" “-2,="" mm="" 1_\\="" fs_="" fm="" mm="" only="" jr‘f="" ,(="" hov="" w="" m="" f="" ’="" 0.8="" bwtowb="" wafer="" assy="" ,="" smt="" embstp="" pkg="" l0="" «="" wlead="" free="" ,="" ,="" w="" m="" m="" @="" molex="" \ncorporated="" anlm="" ar?="" *j="" 3="" 231="" n="" \:="" wry="" m="" m:="" m;="" u="" m="" am="" mm="" see="" [hart="" sd75330770m="" 2="" cf="" 2="" karl="" var="" wvfn="" :="" scv§="" ncdrfdrated="" and="" shuuld="" nut="" be="" used="" wwmuur="" wh‘tten="" fern‘ss‘dn="" memajagmgs="" rev="" d="" 2004/04/02="" 5="" 3="" ‘="" 2="" en-ozjakozw)="">
‘IO 9 a 7 a 5 I l I 3 | z I ‘I CHAMPERI INDICATE 2m 2.5 I I L :CI I.8 mgum: $1 Axwgumwk Taxiwguika $§§I5Iz T7'C‘I- 5% P .B. UT IREF. NT #REAI 3.4 1.8 3.4 0.0 1.1; 0.0 0.4 (LR 0.4 0.8 n.4 0.8 0.4 (LR 0.4 0.8 . . 3.2 533 I0 W20 \IOJEL VC D c B A MLTEPI.L.N:. MGM. LE ,L TLLEMNLEB m Nsmgm :mx .«m )0 m: LE .WLE SF‘ELIFIEZI MM ONLY METRIC IE:TI(:II M». iv - ma INNER +32 HSHIMLIMU " 0.8 5/8 CONN WAFER ASSY :0 ’EH r» L."ILJEH 7 (HEM) 3‘ ST SMT Ix; ' ‘le KTIIIU —LEAD FREE— 1 A 4U'52r88 QER wnmmv Mfifiw 52436135585 35m; B *0 “WE . @ MOLEX INCORPORATED A V‘jlmiJ} [ t\5fi5§§§§t 0 L‘ azmmEE/rra m M. ,LAR :3 a wmma 001‘me \0. mm. _ 8mm i051 FP_UM 1 9F. — Ejjo 1;: m—uENT PINS. E 7RAFT WHERE AFILHTLE SEE CHART SD7533077015 I CF 2 : tfiuum 30 7M 2 V/DRGJUTDDCEEV n: '«ST ? ‘Irx f‘ZE nus DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY To MOLEX THIS PRUEUU I3 LE—I} FREE JF 33307,..2, WITHN VIIVIE ,LX ‘IINUJRPORATED AND SHfluLD NOT BE USED WITHouT WRITTEN PERMISSION 0b,! ,A3,J,ME,S fievfunmgoomuoz 9 5 7 6 5 4 3 I Z EN-OZJAKOZ1I
‘IO 9 a 7 a 5 I l I 3 | z I ‘I CHAMPERI INDICATE 2m 2.5 I I L :CI I.8 mgum: $1 Axwgumwk Taxiwguika $§§I5Iz T7'C‘I- 5% P .B. UT IREF. NT #REAI 3.4 1.8 3.4 0.0 1.1; 0.0 0.4 (LR 0.4 0.8 n.4 0.8 0.4 (LR 0.4 0.8 . . 3.2 533 I0 W20 \IOJEL VC D c B A MLTEPI.L.N:. MGM. LE ,L TLLEMNLEB m Nsmgm :mx .«m )0 m: LE .WLE SF‘ELIFIEZI MM ONLY METRIC IE:TI(:II M». iv - ma INNER +32 HSHIMLIMU " 0.8 5/8 CONN WAFER ASSY :0 ’EH r» L."ILJEH 7 (HEM) 3‘ ST SMT Ix; ' ‘le KTIIIU —LEAD FREE— 1 A 4U'52r88 QER wnmmv Mfifiw 52436135585 35m; B *0 “WE . @ MOLEX INCORPORATED A V‘jlmiJ} [ t\5fi5§§§§t 0 L‘ azmmEE/rra m M. ,LAR :3 a wmma 001‘me \0. mm. _ 8mm i051 FP_UM 1 9F. — Ejjo 1;: m—uENT PINS. E 7RAFT WHERE AFILHTLE SEE CHART SD7533077015 I CF 2 : tfiuum 30 7M 2 V/DRGJUTDDCEEV n: '«ST ? ‘Irx f‘ZE nus DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY To MOLEX THIS PRUEUU I3 LE—I} FREE JF 33307,..2, WITHN VIIVIE ,LX ‘IINUJRPORATED AND SHfluLD NOT BE USED WITHouT WRITTEN PERMISSION 0b,! ,A3,J,ME,S fievfunmgoomuoz 9 5 7 6 5 4 3 I Z EN-OZJAKOZ1I
10 9 a 7 6 5 L 3 2 I ""1 (,5 m 307*n28 J E 9 LI J E 2% 8 am: SZEBBE/IJER‘ y g u) ESIEiSZA MEX m MLTES WITH :525‘33 SERIES , g ”I MATES I'IITH :52465 SERIES ‘ y x F f I. .I j E E 0 5 Us 3.; w exfi MATED DPAIIII 1 (HEE.I MATED DPAI‘II ; IREE.) CEREAL TuLEnMLES :Imsm smz S’ALE ZESIG\L» . WALES? BPEIZIFIEDI MM ONLY - METRIC mm Ev nnz mJNgEIe my 8 ENE CONN WAFER ASSY rm ,\ -,7' STSMT “JET: ”LNLEE :nzs ELEAD FREEE , R a E : ,nflk MOLEX INCORPORATED 1) SEAR :3 S «mmm: Du:uHE\T \: SHEETNJ. LI>J JHAFT IVHEI-IE A»II—LILAL:LE <3) see="" chart="" sd7533077015="" '/="" :‘e="" 7="" k="" “il-”="">7 PENN f‘ZE THIS DRAWING CONTAINS INFORMATIDN THAT IS FRDPRIETARY T0 HoLEx wITHI-I JINE‘\SIIJI\S A w INCORPORATED AND SHOULD NoT BE USED WITHOUT WRITTEN PERMISSION Ih_fmmE_A3_J_ME_S 9 a 7 a 5 A 3 | 2 EMOZIAIOM Rev. D zumm/uz
10 9 a 7 6 5 L 3 2 I ""1 (,5 m 307*n28 J E 9 LI J E 2% 8 am: SZEBBE/IJER‘ y g u) ESIEiSZA MEX m MLTES WITH :525‘33 SERIES , g ”I MATES I'IITH :52465 SERIES ‘ y x F f I. .I j E E 0 5 Us 3.; w exfi MATED DPAIIII 1 (HEE.I MATED DPAI‘II ; IREE.) CEREAL TuLEnMLES :Imsm smz S’ALE ZESIG\L» . WALES? BPEIZIFIEDI MM ONLY - METRIC mm Ev nnz mJNgEIe my 8 ENE CONN WAFER ASSY rm ,\ -,7' STSMT “JET: ”LNLEE :nzs ELEAD FREEE , R a E : ,nflk MOLEX INCORPORATED 1) SEAR :3 S «mmm: Du:uHE\T \: SHEETNJ. LI>J JHAFT IVHEI-IE A»II—LILAL:LE <3) see="" chart="" sd7533077015="" '/="" :‘e="" 7="" k="" “il-”="">7 PENN f‘ZE THIS DRAWING CONTAINS INFORMATIDN THAT IS FRDPRIETARY T0 HoLEx wITHI-I JINE‘\SIIJI\S A w INCORPORATED AND SHOULD NoT BE USED WITHOUT WRITTEN PERMISSION Ih_fmmE_A3_J_ME_S 9 a 7 a 5 A 3 | 2 EMOZIAIOM Rev. D zumm/uz