600F Series Datasheet by American Technical Ceramics

View All Related Products | Download PDF Datasheet
W AMERICAN TECHNICAL CERAMICS m”; AT: Nonh Amerka ATC Europe ATC Asia 2132:2125 salesoatceramics com saleseuroaueramics (om salesaatceramirsasia com ‘50 goal “5mm; COMPANY THE ENGINEERS' CHOICE'W| www.atceramics.com
Electrical Specifications
Terminations: T = Tin Plated over Nickel Bar-
rier*(Standard)
TN = Tin Plated over Non-Mag-
netic Barrier*
W = Tin/Lead Solder Plated
over Nickel Barrier
Solderability: Solder coverage > 90% of end
termination
Terminal Strength: 4 lbs. Typ., 2 lbs. min.
Mechanical Specifications
Environmental Specifications
Capacitance: 0.1 to 240 pF
Tolerances: See Cap Value Chart
Working Voltage (WVDC): 250 V
Quality Factor (Q):
>
2000 @ 1 MHz
Operating Temperature -55°C to +125°C
Range: (no derating of working voltage)
Temperature coefficient of
Capacitance (TCC): 0 ± 30 ppm/°C, -5C to +125°C
Insulation Resistance: 105Mmin. at +25°C
at rated WVDC
104Mmin. at +125°C
at rated WVDC
Dielectric Withstanding 2.5 x WVDC for 5 seconds
Voltage (DWV):
Aging: None
Piezo Effects: None
THE ENGINEERS’ CHOICETM www.atceramics.com
American Technical Ceramics
ATC 600F Series
Ultra-Low ESR, High Q, NPO
RF & Microwave Capacitors
Features:
Lowest ESR in Class
• Highest Working Voltage in class – 250V
• Standard EIA Size: 0805
Laser Marking (Optional)
• High Self Resonance Frequencies
Applications:
• Cellular Base Stations
Wireless Communications
• Broadband Wireless Services
• Satellite Communications
WiMAX (802.16)
Circuit Applications:
• Filter Networks
• High Q Frequency Sources
• Matching Networks
Tuning, Coupling, Bypass and DC Blocking
Life Test: 2000 hours, +125°C at 2X WVDC
Thermal Shock: 5 cycles, -55°C to +125°C
Moisture Resistance:
MIL-STD-202, Method 106
DSCC Drawing Number 05001
ATC 600 Series Capacitors are designed and manufactured to meet and exceed the requirements of EIA-198, MIL-PRF-55681 and MIL-PRF-123.
ATC # 001-956
Rev. N; 1/15
ATC 600 SERIES OVERVIEW
ATC Series ATC Case Size EIA Case Size
600 L 0402
600 S 0603
600 F 0805
Military Approval *
—\l A OJEE
ATC 600F Series Ultra-Low ESR, High Q NPO RF & Microwave Capacitors
Capacitance Values*
*Non-standard values and custom tolerances are available upon request.
For additional information and catalogs contact your ATC representative
or call direct at (+1-631) 622-4700.
Consult factory for 500 piece reels for prototyping.
Consult factory for additional performance data.
ATC accepts orders for our parts using designations with or without the
“ATC” prefix. Both methods of defining the part number are equivalent,
i.e., part numbers referenced with the “ATC” prefix are interchangeable to
parts referenced without the “ATC” prefix. Customers are free to use either
in specifying or procuring parts from American Technical Ceramics.
ATC Part Number Code
600 F 10 0 J T 250 X T
ATC
Series
Case Size (0805)
Capacitance Code:
First 2 significant digits for capacitance.R=Decimal Point
Indicates number of zeros following digits
of capacitance in picofarads except for decimal values.
Capacitance Tolerance
*4,000 pieces on 7'' reel and 500 pieces on prototype reel. Consult ATC for other options.
The above part number refers to a 600F Series (case size F) 10 pF capacitor, J tolerance (±5%), 250 WVDC, with T termination (Tin Plated over Nickel
Barrier, RoHS Compliant), Laser Marking and Tape and Reel packaging.
**Marking is optional.
Packaging
T - Tape and Reel (Standard)*
TV - Vertical Tape and Reel (Optional)
TOLERANCE CODE TABLE
Code B C D F G JK M
Tol.
±0.1 pF ±0.25 pF ±0.5 pF ±1% ±2% ±5% ±10% ±20%
A
±0.05pF
Laser Marked**
Value (pF) Cap Code Marking Tolerances
0.1 0R1 A9 A, B
0.2 0R2 H9 A, B
0.3 0R3 M9 A, B, C
0.4 0R4 d9 A, B, C
0.5 0R5 f9 A, B, C
0.6 0R6 m9 A, B, C
0.7 0R7 n9 A, B, C
0.8 0R8 t9 A, B, C
0.9 0R9 y9 A, B, C
1.0 1R0 A0 A, B, C, D
1.1 1R1 B0 A, B, C, D
1.2 1R2 C0 A, B, C, D
1.3 1R3 D0 A, B, C, D
1.5 1R5 E0 A, B, C, D
1.6 1R6 F0 A, B, C, D
1.8 1R8 G0 A, B, C, D
2.0 2R0 H0 A, B, C, D
2.2 2R2 J0 A, B, C, D
2.4 2R4 K0 A, B, C, D
2.7 2R7 L0 A, B, C, D
3.0 3R0 M0 A, B, C, D
Value (pF) Cap Code Marking Tolerances
3.3 3R3 N0 A, B, C, D
3.6 3R6 P0 A, B, C, D
3.9 3R9 Q0 A, B, C, D
4.3 4R3 R0 A, B, C, D
4.7 4R7 S0 A, B, C, D
5.1 5R1 T0 A, B, C, D
5.6 5R6 U0 A, B, C, D
6.2 6R2 V0 A, B, C, D
6.8 6R8 W0 B, C, J, K
7.5 7R5 X0 B, C, J, K
8.2 8R2 Y0 B, C, J, K
9.1 9R1 Z0 B, C, J, K
10 100 A1 F, G, J, K, M
11 110 B1 F, G, J, K, M
12 120 C1 F, G, J, K, M
15 150 E1 F, G, J, K, M
18 180 G1 F, G, J, K, M
20 200 H1 F, G, J, K, M
22 220 J1 F, G, J, K, M
24 240 K1 F, G, J, K, M
27 270 L1 F, G, J, K, M
Value (pF) Cap Code Marking Tolerances
30 300 M1 F, G, J, K, M
33 330 N1 F, G, J, K, M
36 360 P1 F, G, J, K, M
39 390 Q1 F, G, J, K, M
43 430 R1 F, G, J, K, M
47 470 S1 F, G, J, K, M
51 510 T1 F, G, J, K, M
56 560 U1 F, G, J, K, M
62 620 V1 F, G, J, K, M
68 680 W1 F, G, J, K, M
75 750 X1 F, G, J, K, M
82 820 Y1 F, G, J, K, M
91 910 Z1 F, G, J, K, M
100 101 A2 F, G, J, K, M
110 111 B2 F, G, J, K, M
120 121 C2 F, G, J, K, M
150 151 E2 F, G, J, K, M
180 181 G2 F, G, J, K, M
200 201 H2 F, G, J, K, M
220 221 J2 F, G, J, K, M
240 241 K2 F, G, J, K, M
WVDC
Termination Code
T = Tin Plated over Nickel Barrier (Stan-
dard) RoHS Compliant
TN = Tin Plated over Non-Magnetic Barrier
W = Tin/Lead Solder Plated over Nickel
Barrier
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
2
ESR (Ohms) 600 F ESR vs Frequency 1000 Frequency (MHz)
600 F ESR vs Frequency
0.010
0.100
1.000
100 1000 10000
Frequency (MHz)
ESR (Ohms)
1.0 pF
3.3 pF
3.9 pF
10 pF
15 pF
47 pF
120 pF
180 pF
(Typi c a l)
0
1
0
1
0
0
1
0
.
0
0
0
1
0.
001
0.
01
0
.11
.
0
Frequency (GHz)
rp
F
rsF
)
l
a
c
i
p
y
T
(
600 F Resonant Frequency Data
Capacitance (pF)
ATC 600F Series Data Sheet Test Condition Description
Capacitors horizontally mounted on 23.3-mil thick Rogers RO4350®softboard, 52-mil wide, 1/2 oz. Cu traces.
FSR = lowest frequency at which S11 response, referenced at capacitor edge, crosses real axis on Smith Chart.
FPR = lowest frequency at which there is a notch in S21 magnitude response.
ATC 600F Series Ultra-Low ESR, High Q NPO RF & Microwave Capacitors
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
3
Case S1ze AMm. BMm. CMm. BMW). .0275 .0354 .0157 .0866 0402 (1005) (0.70) (0.90) (0.40) (2.20) .0393 .0433 .0236 .110 0603 (1608) (1.00) (1.10) (0.60) (2.80) .0590 .0512 .0236 .1259 0005 (2012) 1emflmmva10es. 15 pus. mm pewam
Sales of ATC products are subject to the terms and conditions contained in American Technical Ceramics Corp. Terms and Conditions of Sale(ATC document #001-992 Rev. B 12/05). Copies
of these terms and conditions will be provided upon request. They may also be viewed on ATC's website at www.atceramics.com/productfinder/default.asp. Click on the link for Terms and
Conditions of Sale.
ATC has made every effort to have this information as accurate as possible. However, no responsibility is assumed by ATC for its use, nor for any infringements of rights of third parties which
may result from its use. ATC reserves the right to revise the content or modify its product without prior notice.
© 2002 American Technical Ceramics Corp. All Rights Reserved. ATC 001-956 Rev. N; 1/15
Design Kits Each Kit contains a selection of standard capacitor values for circuit prototyping.
For Online Kit Orders, Catalog & Application Notes, Visit: www.atceramics.com
Price
Kit # Cap. Value
Range (pF)
Cap. Values
(pF)
Description
Kit
32T 0.1 to 2.0
0.1, 0.2, 0.3, 0.4, 0.5, 0.6, 0.7, 0.8, 0.9,
1.0, 1.1, 1.2, 1.5 $90.00
600F Series Ultra-low ESR,
High Q Microwave Capacitors
16 different values, 15 pcs. min. per valuE
Kit
33T 1.0 to 10
1.0, 1.2, 1.5, 1.8, 2.0, 2.2, 2.4, 2.7, 3.0, 3.3
3.9, 4.7, 5.6, 6.8, 8.2
10
$90.00
600F Series Ultra-low ESR,
High Q Microwave Capacitors
16 different values, 15 pcs. min. per value
Kit
34T 10 to 100
600F Series Ultra-low ESR,
High Q Microwave Capacitors
16 different values, 15 pcs. min. per value
Kit
35T 100 to 240 100, 120, 150, 180, 200, 220, 240
600F Series Ultra-low ESR,
High Q Microwave Capacitors
7 different values, 15 pcs. min. per value
Item #
DK0032T
DK0033T
DK0034T
DK0035T
10, 12, 15, 18, 20, 22, 24, 27, 30, 33, 39,
47, 56, 68, 82, 100
±0.1
Tol.
(pF)
1.6, 1.8, 2.0 ±0.25
±0.1
±0.25
±5%
$90.00
$50.00
±5%
±5%
ATC 600F Series Ultra-Low ESR, High Q NPO RF & Microwave Capacitors
Suggested Mounting Pad Dimensions
Vertical
Electrode Orientation
Horizontal
Electrode Orientation
B
AC
D
B
Inches (mm)
0402 (1005)
A Min. B Min. C Min. D Min.
Case Size
0603 (1608)
0805 (2012) .1259
(3.20)
.110
(2.80)
.0866
(2.20)
.0157
(0.40)
.0275
(0.70)
.0393
(1.00)
.0590
(1.50)
.0354
(0.90)
.0433
(1.10)
.0512
(1.30)
.0236
(0.60)
.0236
(0.60)
Case Sizes L, S and F
A1
A1
T
W
T
W
L
L
F (0805)
Outline Dimensions
L: .079 ± .008 (2.01 ± 0.20)
W: .049 ± .008 (1.24 ± 0.20)
T: .051 max. (1.30 max.)
Y: .020 ± 0.01 (0.51 ± 0.25)
Inches (mm)
AMERICAN TECHNICAL CERAMICS
www.atceramics.com
ATC North America
sales@atceramics.com
ATC Asia
sales@atceramics-asia.com
ATC Europe
saleseur@atceramics.com
4

Products related to this Datasheet

CAP CER 15PF 250V C0G/NP0 0805
CAP CER 220PF 250V C0G/NP0 0805
CAP CER 33PF 250V C0G/NP0 0805
CAP CER 10PF 250V C0G/NP0 0805
CAP CER 12PF 250V C0G/NP0 0805
CAP CER 0.2PF 250V C0G/NP0 0805
CAP CER 1PF 250V C0G/NP0 0805
CAP CER 1.6PF 250V C0G/NP0 0805
CAP CER 20PF 250V C0G/NP0 0805
CAP CER 2.2PF 250V C0G/NP0 0805
CAP CER 100PF 250V NP0 0805
CAP CER 39PF 250V NP0 0805
CAP CER 12PF 250V C0G/NP0 0805
CAP CER 8.2PF 250V C0G/NP0 0805
CAP CER 0.8PF 250V C0G/NP0 0805
CAP CER 6.8PF 250V C0G/NP0 0805
CAP CER 27PF 250V C0G/NP0 0805
CAP CER 5.6PF 250V C0G/NP0 0805
CAP CER 3PF 250V C0G/NP0 0805
CAP CER 1PF 250V C0G/NP0 0805
CAP CER 2PF 250V C0G/NP0 0805
CAP CER 3.3PF 250V C0G/NP0 0805
CAP CER 8.2PF 250V C0G/NP0 0805
CAP CER 0.1PF 250V C0G/NP0 0805
CAP CER 0.9PF 250V C0G/NP0 0805
CAP CER 150PF 250V C0G/NP0 0805
CAP CER 18PF 250V C0G/NP0 0805
CAP CER 1.1PF 250V C0G/NP0 0805
CAP CER 1.2PF 250V C0G/NP0 0805
CAP CER 24PF 250V C0G/NP0 0805