NX8045GB-Automotive Datasheet by NDK America, Inc.

View All Related Products | Download PDF Datasheet
WNIIK mm: km. 1., m. Fumm RoHS Co Dvecme ’ NIHON DEMPA KOGYO COVLTD,
Crystal Units
- 32 -
110916_NX8045GB_e
NX8045GB For Automotive
A small surface-mount type crystal unit, ideal for Automotive.
Compatible with an engine control CPU clock delivering the high reliability that is
particularly demanded.
Stable start-up characteristic even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock
resistance.
Meets the requirements for re-flow profiling using lead-free solder.
Conforms to AEC-Q200.
Features
Item Model NX8045GB
Nominal Frequency 8 to 40 MHz
Overtone Order Fundamental
Frequency Tolerance (25 ±3 °C) ±50 × 10−6
Frequency versus Temperature Characteristics (with reference to +25 °C) ±150 × 10−6
Operating Temperature Range −40 to +150 °C
Storage Temperature Range −40 to +150 °C
Equivalent Series Resistance Refer to *1
Level of Drive 10 μW (Max. 500 μW)
Load Capacitance 8 pF
Specifications Number STD-CSJ-1
Specifications
mm
8.0±0.2
1.8±0.2
3.0
1.5 9.0
4.0
2.0 4.5±0.2
Land pattern (Typical)
Terminal land connections
(TOP VIEW)
Dimensions
*1 Equivalent Series Resistance
Nominal frequency
(MHz)
Equivalent Series
Resistance max. [Ω]
8 to 10 220
10 to 40 150
Please specify the model name, frequency, and specification number when you order products.
For further questions regarding specifications, please feel free to contact us.

Products related to this Datasheet

CRYSTAL 8.0000MHZ 8PF SMD
CRYSTAL 8.0000MHZ 8PF SMD
CRYSTAL 16.0000MHZ 8PF SMD
CRYSTAL 40.0000MHZ 8PF SMD
CRYSTAL 8.0000MHZ 8PF SMD