STTH30L06-Y Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
KA
DO-247
K
A
D²PAK
K
A
K
A
Features
AEC-Q101 qualified
Ultrafast recovery
Low conduction losses
High surge capability
Low leakage current
High junction temperature
• VRRM guaranteed from -40 to +175 °C
ECOPACK2 compliant (DO-247)
Applications
OBC in EV-HEV
Charging station
Output rectification
PFC topologies
Description
The STTH30L06-Y is an ultrafast recovery power rectifier dedicated to energy
efficiency housed in DO-247 and D²PAK.
The STTH30L06-Y is especially designed for PFC boost function in Automotive
applications.
Product status link
STTH30L06-Y
Product summary
IF(AV) 30 A
VRRM 600 V
VF typ.) 1.10 V
trr (max.) 65 ns
Tj (max.) 175 °C
Automotive 600 V, 30 A low drop ultrafast diode
STTH30L06-Y
Datasheet
DS7255 - Rev 3 - October 2020
For further information contact your local STMicroelectronics sales office.
www.st.com
1Characteristics
Table 1. Absolute ratings (limiting values at 25 °C, unless otherwise specified)
Symbol Parameter Value Unit
VRRM Repetitive peak reverse voltage (Tj = -40 °C to +175 °C) 600 V
IF(RMS) Forward rms current 50 A
IF(AV) Average forward current δ = 0.5, square wave Tc = 125 °C 30 A
IFSM Surge non repetitive forward current tp = 10 ms sinusoidal 300 A
Tstg Storage temperature range -65 to +175 °C
TjOperating junction temperature range -40 to +175 °C
Table 2. Thermal resistance parameter
Symbol Parameter Max. value Unit
Rth(j-c) Junction to case 1.1 °C/W
For more information, please refer to the following application note :
AN5088 : Rectifiers thermal management, handling and mounting recommendations
Table 3. Static electrical characteristics
Symbol Parameter Test conditions Min. Typ. Max. Unit
IR(1) Reverse leakage current
Tj = 25 °C
VR = VRRM
- 25
µA
Tj = 150 °C - 80 800
VF(2) Forward voltage drop
Tj = 25 °C
IF = 30 A
- 1.55
V
Tj = 150 °C - 1.0 1.25
1. Pulse test: tp = 5 ms, δ < 2%
2. Pulse test: tp = 380 µs, δ < 2%
To evaluate the conduction losses, use the following equation:
P = 0.95 x IF(AV) + 0.010 x IF2(RMS)
For more information, please refer to the following application notes related to the power losses :
AN604: Calculation of conduction losses in a power rectifier
AN4021: Calculation of reverse losses on a power diode
AN5028: Calculation of turn-off power losses generated by an ultrafast diode
STTH30L06-Y
Characteristics
DS7255 - Rev 3 page 2/13
Table 4. Dynamic characteristics (Tj = 25 °C unless otherwise specified)
Symbol Parameters Test conditions Min. Typ. Max. Unit
trr Reverse recovery
time
IF = 0.5 A, IR = 1 A,IRR = 0.25 A - 65
ns
IF = 1 A, VR = 30 V, dlF/dt = 50 A/µs - 65 90
IRM Reverse recovery
current IF = 30 A, VR = 400 V, dlF/dt = 100 A/µs - 11.5 16 A
tfr Forward recovery
time
IF = 30 A, dIF/dt = 100 A/μs, VFR = 1.1
VF(max.)
- 500 ns
VFP Forward recovery
voltage
IF = 30 A, dIF/dt = 100 A/μs, VFR = 1.1
VF(max.)
- 2.5 V
STTH30L06-Y
Characteristics
DS7255 - Rev 3 page 3/13
1.1 Characteristics (curves)
Figure 1. Conduction losses versus average forward
current (square waveform)
P(W)
0
5
10
15
20
25
30
35
40
45
50
0 5 10 15 20 25 30 35 40
T
δ=tp/T tp
I (A)
F(AV)
δ = 1
δ = 0.05
δ = 0.1
δ = 0.2
δ = 0.5
Figure 2. Conduction losses versus average forward
current (sinusoidal waveform)
0
5
10
15
20
25
30
35
40
45
50
0 5 10 15 20 25 30 35 40
IF(AV)(A)
P(W)
δ = 0.05
δ = 0.1
δ = 0.2 δ = 0.5 δ = 1
Figure 3. Forward voltage drop versus forward current
0
10
20
30
40
50
60
70
80
90
100
0.00 0.25 0.50 0.75 1.00 1.25 1.50 1.75 2.00 2.25 2.50
I (A)
FM
V (V)
FM
T = 150 °C
(typical values)
j
T = 25 °C
(maximum values)
j
T = 150 °C
(maximum values)
j
Figure 4. Relative variation of thermal impedance junction
to case versus pulse duration
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.E-03 1.E-02 1.E-01 1.E+00
Zth(j-c)R/th(j-c)
t (s)
p
Single pulse
Figure 5. Peak reverse recovery current versus dIF/dt
(typical values)
0
5
10
15
20
25
30
35
40
45
0 50 100 150 200 250 300 350 400 450 500
I (A)
RM
dI /dt(A/µs)
F
I =2 x I
F F(AV)
I =I
F F(AV)
I =0.5 x I
F F(AV)
V = 400 V
T = 125 °C
R
j
Figure 6. Reverse recovery time versus dIF/dt (typical
values)
0
50
100
150
200
250
300
350
400
450
500
550
600
650
700
750
800
0 50 100 150 200 250 300 350 400 450 500
t (ns)
rr
dI /dt(A/µs)
F
I =I
F F(AV)
I =0.5 x I
F F(AV)
VR = 400 V
T = 125 °C
j
I =2 x I
F F(AV)
STTH30L06-Y
Characteristics (curves)
DS7255 - Rev 3 page 4/13
Figure 7. Reverse recovery charges versus dIF/dt (typical
values)
0
500
1000
1500
2000
2500
3000
3500
0 100 200 300 400 500
Q (nC)
rr
I =2 x I
F F(AV)
I =I
F F(AV)
I =0.5 x I
F F(AV)
V =400V
T =125°C
R
j
dI /dt(A/µs)
F
Figure 8. Reverse recovery softness factor versus dIF/dt
(typical values)
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
0 50 100 150 200 250 300 350 400 450 500
S factor
I < 2 x I
T = 125 °C
F F(AV)
j
V = 400 V
R
dI /dt(A/µs)
F
Figure 9. Relative variations of dynamic parameters
versus junction temperature
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
25 50 75 100 125
IRM
QRR
trr
S factor
T (°C)
j
I = I
Reference: T = 125 °C
F F(AV)
j
V =400V
R
Figure 10. Transient peak forward voltage versus dIF/dt
(typical values)
0
1
2
3
4
5
6
7
8
9
10
0 50 100 150 200 250 300 350 400 450 500
V (V)
FP
dI /dt(A/µs)
F
I =I
T =125°C
F F(AV)
j
Figure 11. Forward recovery time versus dIF/dt (typical
values)
0
50
100
150
200
250
300
350
400
450
500
0 100 200 300 400 500
t (ns)
fr
dI /dt(A/µs)
F
D PAK
2I =I
T =125°C
F F(AV)
j
V =1.1 x V max.
FR F
Figure 12. Junction capacitance versus reverse voltage
applied (typical values)
10
100
1000
1 10 100 1000
C(pF)
V (V)
R
F = 1 MHz
V =30mV
T = 25 °C
OSC RMS
j
STTH30L06-Y
Characteristics (curves)
DS7255 - Rev 3 page 5/13
Figure 13. Thermal resistance junction to ambient versus copper surface under each lead (typical values)
R (°C/W)
th(j-a)
0
10
20
30
40
50
60
70
80
0 5 10 15 20 25 30 35 40
S (cm²)
CU
Epoxy printed circuit board
FR4, copper thickness = 35 µm
STTH30L06-Y
Characteristics (curves)
DS7255 - Rev 3 page 6/13
kna E \ *3 ‘ E, V / ‘ 4m \ T7 % LL % L91 \ mummy 5mm PLANE comm/w Al I W o 25
2Package information
In order to meet environmental requirements, ST offers these devices in different grades of ECOPACK packages,
depending on their level of environmental compliance. ECOPACK specifications, grade definitions and product
status are available at: www.st.com. ECOPACK is an ST trademark.
2.1 D²PAK package information
Epoxy meets UL94, V0.
Cooling method: by conduction (C)
Figure 14. D²PAK package outline
Note: This package drawing may slightly differ from the physical package. However, all the specified dimensions are
guaranteed.
STTH30L06-Y
Package information
DS7255 - Rev 3 page 7/13
.712204. 9.75 ‘ 1 75,50 ‘ 5501 J ‘ ‘ ‘ L50»~v‘ 2,54A‘_L‘ 5.05
Table 5. D²PAK package mechanical data
Ref.
Dimensions
Millimeters Inches (for reference only)
Min. Typ. Max. Min. Typ. Max.
A4.40 4.60 0.173 0.181
A1 0.03 0.23 0.001 0.009
b 0.70 0.93 0.028 0.037
b2 1.14 1.70 0.045 0.067
c 0.45 0.60 0.018 0.024
c2 1.23 1.36 0.048 0.053
D 8.95 9.35 0.352 0.368
D1 7.50 7.75 8.00 0.295 0.305 0.315
D2 1.10 1.30 1.50 0.043 0.051 0.060
E 10.00 10.40 0.394 0.409
E1 8.30 8.50 8.70 0.335 0.343 0.346
E2 6.85 7.05 7.25 0.266 0.278 0.282
e 2.54 0.100
e1 4.88 5.28 0.190 0.205
H 15.00 15.85 0.591 0.624
J1 2.49 2.69 0.097 0.106
L 2.29 2.79 0.090 0.110
L1 1.27 1.40 0.049 0.055
L2 1.30 1.75 0.050 0.069
R 0.40 0.015
V2 8° 0°
Figure 15. D²PAK recommended footprint (dimensions are in mm)
Footprint_26
STTH30L06-Y
D²PAK package information
DS7255 - Rev 3 page 8/13
—e—
2.2 DO-247 package information
Epoxy meets UL94, V0
Cooling method: by conduction (C)
Recommended torque value: 0.8 N·m
Maximum torque value: 1.0 N·m
Figure 16. DO-247 package outline
Dia
V
V
"RESIN GATE" (SEE NOTE 6)
A
ME
D
A
H
L5
L
L2
L4
F3
L1
F2
A
L3 A
V2
A
F(x3)
G
= =
Note: This package drawing may slightly differ from the physical package. However, all the specified dimensions are
guaranteed.
STTH30L06-Y
DO-247 package information
DS7255 - Rev 3 page 9/13
['(XZ) (i F3 F(><2) 5/="" \\="" fix="" ‘="" m4="" 3="">
Figure 17. DO-247 package min-max drawing
Table 6. DO-247 package mechanical data
Ref.
Dimensions
Millimeters Inches (for reference only)
Min. Typ. Max. Min. Typ. Max.
A4.85 5.15 0.1909 0.2027
D 2.2 2.6 0.0866 0.1023
E 0.4 0.8 0.0157 0.0314
F 1 1.4 0.0393 0.0551
F2 2 0.0787
F3 2 2.4 0.0787 0.0944
G 10.9 0.4291
H 15.45 15.75 0.6082 0.6200
L 19.85 20.15 0.7814 0.7933
L1 3.7 4.3 0.1456 0.1692
L2 18.5 0.7283
L3 14.2 14.8 0.5590 0.5826
L4 34.6 1.3622
L5 5.5 0.2165
M 2 3 0.0787 0.1181
V 5°
V2 60° 60°
Diam. 3.55 3.65 0.1397 0.1437
STTH30L06-Y
DO-247 package information
DS7255 - Rev 3 page 10/13
3Ordering information
Table 7. Ordering information
Order code Marking Package Weight Base qty. Delivery mode
STTH30L06GY-TR STTH30L06GY D²PAK 1.48 g 1000 Tape and reel
STTH30L06WY STTH30L06WY DO-247 4.36 g 30 Tube
STTH30L06-Y
Ordering information
DS7255 - Rev 3 page 11/13
Revision history
Table 8. Document revision history
Date Version Changes
24-Oct-2012 1 First issue.
21-Sep-2020 2
Updated package information.
Added Figure 2. Conduction losses versus average forward current
(sinusoidal waveform).
21-Oct-2020 3 Added Figure 17.
STTH30L06-Y
DS7255 - Rev 3 page 12/13
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. For additional information about ST trademarks, please refer to www.st.com/trademarks. All other product or service
names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2020 STMicroelectronics – All rights reserved
STTH30L06-Y
DS7255 - Rev 3 page 13/13

Products related to this Datasheet

DIODE GEN PURP 600V 30A D2PAK
DIODE GEN PURP 600V 30A DO247
DIODE GEN PURP 600V 30A D2PAK
DIODE GEN PURP 600V 30A D2PAK