770-20011-00050 Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
7 \ a 1 1o 1 mm p C; P3 UNIT:MM | 9 REVISION INFORMATION Rev. Rev. Date Modified By Brief Descriqtion A/O 18-10-26 T1026A NEWDRAWINC 200:1 Electrical test: 1. 100% short, open, miswire test 2. Conduct resistancezz 0hm(max) 3. Insulation resistance25lohm0nin) 2001:10— ——mtla —> 4. dielectric testtbc 300V 1 M mm LENGTH BUYER vmmR (111 Pm A551 3 @ Pm "0 'L' COLOR COLOR LENGTH P1 P2 RED E ’® 170—20011—00050 snails BLACK 500—5101“ 1 1 " 5i 2 2 DRAIN a Q P3 P4 gm}? 1 1 BLACK \4 (3) TE 2 maxmmm 2 2 DRAIN o (D PEEAG mo CLEAR sm:mcaso~o.osm mm ELACI'IAEE IN umA'+1o1>c (H) PBBAG 1 CLEAR sumamaocmsm mm BLMZI'IABE IN CAINA‘+1RC (5) 5/11 3.03 Em: m SEPOImIld m. :SR-048) m a) mum 1,5; CLEAR w—nzama no. :m—oos) A mm OUT mum as: PVC-65? mun—064) (1mm mun-m) ® mumm- 1.5; CLEAR LD-PBOlmlld no. :m—oos) ch Tec '1, LLC om mm 6.6: PVC-65? mum—166) mould nan-099) Industrial Cable and Connector Technology <2) cable="" 1="" mm.="" 23a(o.1z/7+ao/o.12)tzr="" jackei'="" black="" am.="" 805.6111:="" mm="" um:="" mu:="" (1)="" com="" 4="" rca="" mm="" ialb="" m="" ni—pm-en="" insum‘i‘jr="" 00szan="" —yfl‘="" 2"="" ”ffmm‘z="" m="" :="" m1="" 1="" of="" 1="" m="" m.="" i="" no.="" name="" qty="" specification="" lmm="" ‘sau="" 1:1="" rev.="" a/o="" um:="" .-="" $6="" 1="" \="" 2="" |="" e="" \="">< |="" s="" 1="" \="" 8="" i="" w="" \="" m="">

Products related to this Datasheet

CABLE 2RCA MALE-MALE 0.5M