TB-x Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
V" v, if ' — v. , PART NO, THREAD TYPE TB4 #6-32 TB»2 #6-32 TB-S M3 TB-4 M4 @E} RELEASED FOR PRODUCTION SK 01/09/07
FRAC.=±1/64
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
ANG.=±1° A
C
PRINT
TYPE
A 01/09/07
SK
RELEASED FOR PRODUCTION
B 04/05/07
SK
SEE ECN #1309 FOR CHANGES
.38 9.5
THREADED STEM
RUBBER BUMPER
.40 10.2
.20 5.1
DATE
ENGR. TABLE
PART #CHKD:
APP:DWN:
DT:
SHEET SIZE:SHEET:
TITLE:
FILE #:
1 OF 1 A
TB
1.09.07 S.K.
S.J. FINALS.J.
IN[MM]
RICHCO, INC.
ENG@RICHCO-INC.COM
(773) 539-4060
DWG IN
RE:
SEE
SOLIDWORKS
RICHCO, INC.
THREADED BUMPERS
DESCRIPTION
CREATED USING
REV.
PART NO. THREAD TYPE
TB-1 #6-32
TB-2 #8-32
TB-3 M3
TB-4 M4
NOTES:
1. MATERIAL: RUBBER BUMPER - IIR, SHORE 40-50A DUROMETER (RMS-348)
THREADED STEM - BRASS (RMS-349)
2. COLOR: RUBBER BUMPER - BLACK
THREADED STEM - AS MACHINED
3. TYPICAL COMPRESSION FOR 10 LB MAX LOAD = .03 [0.8]

Products related to this Datasheet

FOOT CYLINDRICAL 0.374" DIA BLK
FOOT CYLINDRICAL 0.374" DIA BLK
FOOT CYLINDRICAL 0.374" DIA BLK
FOOT CYLINDRICAL 0.374" DIA BLK