SHR-Cx Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
> 'B Ij:l u C ‘ | [1 25 c 12.5
B
C
6.6
0.260
SHR-C1 SHR-C4
SHR-C2/SHR-C3
A
B
7.1
0.280
D
D
25.4
1.000
C
22
0.866
2.5
0.098
BA E
3
4
DFGH
1
2
4
5
6
3
ABCD
2
04
1
05
SLIT HARNESS WRAP CLIP
C.O. 201026606 I.C25/06/08
07 S.FC.O. 2010427 07/10/08
FORM No. 0145/02
ANGULAR 1
RICHCO INTERNATIONAL Co. Ltd. AND MAY NOT BE DISCLOSED OR
G
F
E
5
11/06/07 1 OF 1
DATE SHEET No.
DRN
C.O. 2010075
13/05/08
C
I.C
C.O. 2010227
C.O. 2010214 28/02/08
08/05/08
03 S.F
I.C
DRG No:
SCALE
DATE
CHKD
DESCRIPTION:
MATERIAL:
DRN
INFORMATION CONTAINED IN THIS DOCUMENT IS CONFIDENTIAL TO
ANGLE
SEE TABLE
PART No:
2006-199
NPR No:
2007-046
SEE TABLE
1:1
27/09/07
SF
COLOUR:
I.C
NYLON 6/6 UL 94 V-2 (RMS-01)
S.F
I.C31/05/07
DATE
MODIFICATION
SALES DRAWING01
REV
SHEET SIZE
A3
MASS:
3.5g
THIRD
REPRODUCED IN WHOLE OR PART WITHOUT THEIR WRITTEN CONSENT.
ECN07-17902 08/10/07
ALL DIMENSIONS ARE IN mm
GENERAL TOLERANCES 0.25
1 DECIMAL PLACE
2 DECIMAL PLACES
NOTES:
PARTS AVAILABLE IN 1. SILVER AND WHITE BY
SPECIAL ORDER.
C
12.5
0.492
6.9
0.272
9.4
0.370
D
PART No. A B C D MOUNTING COLOUR FIG
SHR-C1 29 REF
[1.14] 42.5 REF
[1.67] 58 REF
[2.28] 12.5
[0.49] SNAP LOCK INTO A 6.4 0.05 HOLE [0.252 0.002]
PANEL THICKNESS 0.8 - 2mm [0.031 - 0.079] BLACK 1
SHR-C2 30 REF
[1.18] 32.5 REF
[1.28] 47 REF
[1.85] 12.5
[0.49] MOUNT WITH #8 OR M4 SCREW BLACK 2
SHR-C3 30 REF
[1.18] 32.5 REF
[1.28] 47 REF
[1.85] 12.5
[0.49] 0.8 THICK DOUBLE SIDED TAPE (RMS-375) BLACK
SHR-C4 30 REF
[1.18] 40.5 REF
[1.63] 56 REF
[2.21] 12.5
[0.49] SNAP LOCK INTO A 9.5 0.8 SQUARE HOLE
PANEL THICKNESS 0.8 - 2mm[0.031 - 0.079] BLACK 3
FIG 1 FIG 2 FIG 3
RECOMMENDED ORIENTATION OF CLIP
WHEN MOUNTED HORIZONTALLY
TO HOLD SHR-20 & SHR-25
SLIT HARNESS WRAP
A

Products related to this Datasheet

CBL CLIP C-TYPE BLACK ARROW
CBL CLIP C-TYPE BLK ADH FASTENER
CBL CLIP C-TYPE BLACK FASTENER
CBL CLIP C-TYPE BLACK ARROWHEAD