200 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
A ‘9 E’sWITCH' ' b , , ’ > , 240 mA . X F am 25400 BIA 325“} 2549‘ V Pfl53 .320 9.13 mm # L mm T we .nn U 4 ’lzooL’ L J 375 35 5'05 .2711 .220 .340 ea 9.40 5.59 9‘54 we
www.e-switch.com info@e-switch.com 127
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES 200 SWITCHES
Specifications subject to change without notice.
Example Ordering Number
200_MSP1_T4_B5_M1_R_E_H
TOGGLE SWITCHES - SUB MINIATURE
SPECIFICATIONS
Contact Rating: Dependent upon contact material
Life Expectancy: 30,000 make-and-break cycles at full load
Contact Resistance: 20 mΩ max. typical initial @ 2-4 VDC
100 mA for both silver and gold plated contacts
Insulation Resistance: 1,000 MΩ min.
Dielectric Strength: 1,000 V RMS @ sea level
Operating Temperature: -30° C to 85° C
MATERIALS
Case: Diallyl Phthalate (DAP) or glass filled nylon (UL94-V0)
Toggle Handle: Brass, chrome plated
Bushing: Brass, nickel plated
Housing: Stainless steel
Switch Support: Brass, tin plated
Contacts / Terminals: Silver or gold plated copper alloy
HOW TO ORDER
FEATURES & BENEFITS
Variety of switching functions
Sub-miniature
Multiple actuator & bushing options
APPLICATIONS/MARKETS
Telecommunications
Instrumentation
Networking
Medical equipment
*MSP6 - not available with M1, M6 & M7
termination
SERIES
200
T1
T2
T3
T4
T5
ACTUATOR
M1
M2
M6
M7
VS2
TERMINATION
Q = Silver
R = Gold
CONTACT
MATERIAL
H = Hardware
HARDWARE
SEAL
E
E = Epoxy
Sealed at
Base of
Terminal
B1
B2
B3
B4
B5
B6
B7
B8
BUSHING
MSP1
MSP2
MSP3
MSP4
MSP5
MSP6*
MDP1
MDP2
MDP3
MODEL NO.
POS 1
POS 2
POS 3
Epoxy Seal
SPDT
( ) = Momentary
POS 1 POS 2 POS 3
Model No.
MSP-1 ON NONE ON
MSP-2 ON NONE (ON)
MSP-3 ON OFF ON
MSP-4 (ON) OFF (ON)
MSP-5 ON OFF (ON)
Term. Comm. 2 - 3 OPEN 2 - 1
MSP-6 OFF NONE ON
Term. Comm. OPEN NONE 3 -1
SCHEMATIC
‘24“ BIA ' “20 6‘10“ 25mm um indEUNS 0.51 200 FL“. ‘1 " i 2549: 5‘03 ‘7 I— I fi» 9 .4. a * \\\\\\ DI=JJ s n 2 .320 .173 4 1 5'13 4‘39 T m J Lu ’ .un . D 23?: L L mi ' sag 1602 2 Comm 5 Comm 9" 5‘59 ‘ , ,wu BIA Li 2'5“ an m m 4 U .m m 4 L1 '9 4n emu .210 2.549! [.200 in] ' is: 5.08 7 mo 1m "\ V i 2.54: .100 MA 1 r '41“ as“ 22a 10.41 . 1 é—iss magnum 250 um 3- 25a nu ,023 .195 an .195 an $149me 1 5 m /5_35¢ “5‘ of «35m A359 4359, - #3: 4 ma 4 .179 ‘l ‘ J ‘/ ' 455 ion * 2511 m L . “'25 m ggg $35! ‘1 .533: 4 $233 1%. EOSWITCH'
POS 1
POS 2
POS 3
Epoxy Seal
DPDT
* Actuator shown with B1, B2, B3, or B4 bushing; subtract 0.09 (2.29) for B5, B6 bushing. Subtract 0.040 (1.02) for B7, B8 bushing.
** Actuator shown with B5, B6 bushing; add 0.09 (2.29) for B1, B2, B3, and B4 bushing. Add 0.50 (1.27) for B7, B8 bushing.
( ) = Momentary
POS 1 POS 2 POS 3
Model No.
MDP-1 ON NONE ON
MDP-2 ON NONE (ON)
MDP-3 ON OFF ON
Term. Comm. 2-3, 5-6 OPEN 2-1, 5-4
SCHEMATIC
ACTUATOR OPTIONS
T2
T1 T3*
T5**
T4**
Phone: 800-867-2717 Fax: 763-531-8235
128
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES 200 SWITCHES
TOGGLE SWITCHES - SUB MINIATURE
PANEL MOUNTING
Without locking ring With std. locking ring
10-48 BUSHING
1/4 IN. BUSHING
Without locking ring With std. locking ring
A ‘9 EoSWITCH' 25“ "I wear _[ 10-43 UN: 4! 1/440 UN: gm s.au .zzu \ 7 B7 236 .173 L 3,59 L ‘ FLAT 4.39 .020 I $752-$125? I j “'5‘ MT ' .280 m-Aa UN: _J 7m man UN: 4 _. I .u27 .220 \ .asn sag: n.7o L 559 5 2n .mn L gen ‘ ‘ ‘DZ .. m: 020 J— 7 a“; l .nzn J— j .025 um 0,32 051 um h w .5 .. ‘é «M; I ‘j; ’1’“, m u [JESUS ; S tr WNW
www.e-switch.com info@e-switch.com 129
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
BUSHING OPTIONS
THD
B1
NON-THD
B2
THD
B5
NON-THD
B6
THD
B3
NON-THD
B4
THD
B7
NON-THD
B8
TERMINATION OPTIONS
SPDT
M1
SPDT
M2
DPDT
M1
DPDT
M2
Epcxy Sew £33 *= Jan ‘ '"l 3-13 ,043 um ”J: €32, 1.09m 10'0 _ - (5PM €54 1 E .nzu mu J {ibu‘sl — 52310 - 3 .220 P053 T ‘ P05 2— p K can 05‘ ZED/W, _.l L— ' Swuch ' 2w “‘75 import 459 _. ,5 as «m ' ,enu — ans 5 33 .220 F05 s __[ 5‘59 F“ P05 2— A was ‘15., I I I SSwllchI/ .0X5 “DW’ 14] $30 -" 1— 0,75 .153 .. 4.0K .aua 5.03 Epoxy 5“. .mo .3211 - -254 ,020 "l 9-” r 051 4 s e .Enn —— so: an ,m m L 5.05 J30 LD§@ u 3 3:: (am ‘21."54 can 1 a - 6 Jun 2.54 u an n m] \ 49c w m] ‘ a us " m m r. "V § .25. [me] am 4 [:qu 157a [us] an L: 1 N ff [ mo] w a n as [. an] m um [W W [man] a su : ,1 Inn] [020] 5.33 9. 25., l.— _ .oau 1—? H :— .mn vosz\l 0.51 32” 5 2 E” *1 H 2.50 ‘ Posa— d]: m m 'm 533 "v in r 3.3a . ‘ l * =08 P0514 m m H " ‘8'; m ’ 5* man a”; ' .zaa E41 I ‘éE‘é WU 5.55 .55 ~ - .020 4.01 4 am £00 .200 Jun 41— >53“ ’1 I" 5m: 5,93 7 - 35‘ 0.76 1%. EOSWITCH'
M7
M6
M6
M7
SPDT
DPDT
SPDT
DPDT
P.C. MOUNTING
P.C. MOUNTING
P.C. MOUNTING
P.C. MOUNTING
Phone: 800-867-2717 Fax: 763-531-8235
130
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES 200 SWITCHES
TOGGLE SWITCHES - SUB MINIATURE
A ‘9 EcSWITCH' P05 1 P05 2 P05 3 | 25» .210 r 5.33% 1 .220 L 5.59 1 .2 52 \- 8.94 Epnxy Sea‘ E 4.130 T. . rm. —' an? I: .uzn .ma 0.51 2.54 .mu |"| 10.16 75» ‘ Iau ‘09 154 m z [m] a m Pos‘ P053 ; tn; 254 L_ $13 “camp M J ErstcH i [‘40'01 200 m MARSK‘wEr-S‘gg m . we 50: m k 559 I ¢ J 340 as! m :54 mm. a. “‘5 010 um yi _’ ‘775 zsnyp
www.e-switch.com info@e-switch.com 131
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
VS2
VS2
SPDT
DPDT
P.C. MOUNTING
P.C. MOUNTING
CONTACT MATERIAL OPTIONS
QR
Fixed Terminal: Silver plated copper alloy
Moving Contact: Silver plated copper alloy
Rating: 3 Amps @ 120 VAC or 28 VDC; 1 Amp @ 250 VAC
Fixed Terminal: Copper alloy with gold plate over nickel plate
Moving Contact: Copper alloy with gold plate over nickel plate
Rating: 0.4 VA max. @ 20 VAC or DC max.
LOCK WASHER
HDW22
NUT
HDW21
HARDWARE
8.08
7.00
10-48 UNS
1.32

Products related to this Datasheet

SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE DPDT 3A 120V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE DPDT 3A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE DPDT 0.4VA 20V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE DPDT 3A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE DPDT 3A 120V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE SPDT 3A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE DPDT 3A 120V
SWITCH TOGGLE SPDT 0.4VA 20V
SWITCH TOGGLE SPDT 3A 120V