2-1030-BL-F0300 Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
2,33% Hmmb I‘mowm.’ mooowmoaa Ex >mwwmzzm71. 3 fl 2mm :5; M 3 1%: Swim 223m 2:: 2 mm mg m :varwc cmm zwimwon No $25me ~x>sn>t+~b>29\mn EquNc «5&2: 2:2,?” ~45 woe n 58%|. 10*15V1\|—’ « 230\‘IM ”m3 (,ng Eu...» Amoz 3 81\ 2. av @321.th ”mm? NADQN MFaiubfimFs‘i‘Esfin “mm” .mhafinfion ammfinufiomnm 6:3«393 #%k 3:33.330: Eflagniggigi . figlmalo Swath. moc< e§;+e¢:u="" $55.="" :55:="" en="" @="" nm="" $0="" 4="" 899m="" mnwnwoauoébusa="" 34;:="" menxi="">um .2 22> +. $8.. 8 vm m5 4 or?» m,Nm;uo.Nuo.o.ou33 2%,: monxg>cm ,2 9.3; + :5. . 050 1H1 O 0 HQ HLHKO @ :m N miox 78033 $3.333 Sin man oo==oowou Hanging e 9: ii :3 mgox an 2n 206 zouozoouv 532$ : 0:95 6:320 20 in: N nexm 00;.w.m.§o P»? Q as S3 in won EoLov 20:5 zouéTmuv Ema—Ag iacwfiozmx G 9.: :55 mom 9.)? v1tmo<>fi am: 20. Ewwauoxmfixmag Q o>mrm A mon cmmwo crndm nmt‘ffitnoimm 81533 rnuoooimaa 7 G oczz an, :mmNb m z>rm mmeuzfixmr 32 n n unnm Inm EEC/Sm 88?in c505 cam mgmxjxmm @ 0022 $0, :mmNb > {PM mlmrrzfixmr 32 o 1 unnm ium 2298» ooromusizm § 2%: :0 Ea; $mw g u + m _ A

Products related to this Datasheet

CABLE USB A MALE - B MALE 3M BLK