ZXT13N50DE6 Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
Leideze Gwen ‘ ‘25 TEX ZXT13N50DE6 63) Devwce Symbo‘ CC CC 3|: |_||_||_| E _ N 50 D >_ , o 2015 201 a 2017 201a 2019 2020 2021 2022 202a 2024 2025 e m y | ep on Dec e 2015
ZXT13N50DE6
Document Number: DS33636 Rev. 4 - 2
1 of 7
www.diodes.com
March 2015
© Diodes Incorporated
ADVANCE INFO R MA T I O N
ZXT13N50DE6
A
Product Line of
Diodes Incorporated
50V NPN LOW SATURATION SWITCHING TRANSISTOR
Features
BV
CEO
> 50V
I
C
= 4A Continuous Collector Current
I
CM
= 10A Peak Pulse Current
R
CE(SAT)
= 36m for a Low Equivalent On-Resistance
Low Saturation Voltage (100mV max @ 1A)
h
FE
Characterized up to 10A
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
PPAP Capable (Note 4)
Mechanical Data
Case: SOT26
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish – Matte Tin Plated Leads.
Solderable per MIL-STD-202, Method 208
Weight: 0.015 grams (Approximate)
Applications
DC–DC Converters
Power Management Functions
Power Switches
Motor Control
Ordering Information
(Notes 4 & 5)
Product
Compliance
Marking
Reel size (inches)
Tape width (mm)
Quantity per reel
ZXT13N50DE6TA
AEC-Q101 N50D 7 8 3,000
ZXT13N50DE6TC AEC-Q101 N50D 13 8 10,000
ZXT13N50DE6QTA
Automotive N50D 7 8 3,000
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. Automotive products are AEC-Q101 qualified and are PPAP capable. Automotive, AEC-Q101 and standard products are electrically and thermally
the same, except where specified. For more information, please refer to http://www.diodes.com/quality/product_compliance_definitions/.
5. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Date Code Key
Year
2015
2016
2017
2018
2019
2020
2021
2022
2023
2024
2025
Code
C D E F G H I J K L M
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1 2 3 4 5 6 7 8 9 O N D
Top View
Device Symbol
SOT26
Top View
Pin-Out
C
E
B
N50D = Product Type Marking Code
YM = Date Code Marking
Y or Y = Year (ex: C = 2015)
M or M = Month (ex: 9 = September)
YM
N50D
SOT26
ms» "ZETEX ZXT13N50DE6
ZXT13N50DE6
Document Number: DS33636 Rev. 4 - 2
2 of 7
www.diodes.com
March 2015
© Diodes Incorporated
ADVANCE INFO R MA T I O N
ZXT13N50DE6
A
Product Line of
Diodes Incorporated
Absolute Maximum Ratings
(@T
A
= +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Collector-Base Voltage V
CBO
100 V
Collector-Emitter Voltage V
CEO
50 V
Emitter-Base Voltage V
EBO
7.5 V
Base Current I
B
500 mA
Continuous Collector Current I
C
4 A
Peak Pulse Collector Current I
CM
10 A
Thermal Characteristics
(@T
A
= +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Power Dissipation
Linear Derating Factor
(Note 6)
P
D
1.1
8.8 W
mW/°C
(Note 7) 1.7
13.6
Thermal Resistance, Junction to Ambient (Note 6) R
θJA
113
°C/W
(Note 7) 73
Thermal Resistance, Junction to Lead (Note 8) R
θJL
18.6
Operating and Storage Temperature Range T
J
, T
STG
-55 to +150 °C
ESD Ratings
(Note 9)
Characteristic Symbol Value Unit JEDEC Class
Electrostatic Discharge - Human Body Model ESD HBM 4,000 V 3A
Electrostatic Discharge - Machine Model ESD MM 400 V C
Notes: 6. For a device mounted with the collector lead on 25mm x 25mm 1oz copper that is on single-sided 1.6mm FR4 PCB; device is measured under still air
conditions whilst operating in a steady-state.
7. Same as Note 6, except the device is measured at t 5 sec.
8. Thermal resistance from junction to solder-point (at the end of the collector lead).
9. Refer to JEDEC specification JESD22-A114 and JESD22-A115.
ms. ‘ \ZETEX ZXT13N50DE6 10 i E E 1 DC 5 Is 0 mums 2 turns ° 100m 1m 2 6 icons 4.) _o singie Pulse TWHSVC 10m 100m 1 1n VCE CollectorrEmitler Voltage 1V) Safe Operating Area 100 Thermai Resista nce1"CNV) 1.2 1.0 0,8 0,6 0,0 0.2 Max Power Dissipation (w) 0.0 120 100 80 60 u) 20 20 40 50 so we 120 140 150 Temperature (°C) Derating Curve single Pulse i 0:0.05 i DAM 1m 10m 100m 1 10 100 1k Pulse Width (5) Transient Thermal Impedance 2015
ZXT13N50DE6
Document Number: DS33636 Rev. 4 - 2
3 of 7
www.diodes.com
March 2015
© Diodes Incorporated
ADVANCE INFO R MA T I O N
ZXT13N50DE6
A
Product Line of
Diodes Incorporated
Thermal Characteristics and Derating Information
ms» "ZETEX ZXT13N50DE6
ZXT13N50DE6
Document Number: DS33636 Rev. 4 - 2
4 of 7
www.diodes.com
March 2015
© Diodes Incorporated
ADVANCE INFO R MA T I O N
ZXT13N50DE6
A
Product Line of
Diodes Incorporated
Electrical Characteristics
(@T
A
= +25°C, unless otherwise specified.)
Characteristic Symbol
Min Typ Max Unit Test Condition
OFF CHARACTERISTICS
Collector-Base Breakdown Voltage BV
CBO
100 190 V I
C
= 100µA
Collector-Emitter Breakdown Voltage (Note 10) BV
CEO
50 70 V I
C
= 10mA
Emitter-Base Breakdown Voltage BV
EBO
7.5 8.5 V I
E
= 100µA
Collector-Base Cutoff Current I
CBO
100 nA V
CB
= 80V
Emitter Cutoff Current I
EBO
100 nA V
EB
= 6V
Collector-Emitter Cutoff Current I
CES
100 nA V
CES
= 80V
ON CHARACTERISTICS (Note 10)
DC Current Gain h
FE
250 400
I
C
= 10mA, V
CE
= 2V
300 450 900 I
C
= 1A, V
CE
= 2V
100 220 I
C
= 4A, V
CE
= 2V
10 30 I
C
= 10A, V
CE
= 2V
Collector-Emitter Saturation Voltage V
CE(sat)
8
12
mV
I
C
= 100mA, I
B
= 10mA
75 100 I
C
= 1A, I
B
= 10mA
150 200 I
C
= 3A, I
B
= 50mA
175 230 I
C
= 4A, I
B
= 100mA
145 180 I
C
= 4A, I
B
= 400mA
Base-Emitter Saturation Voltage V
BE(sat)
1.0 V I
C
= 4A, I
B
= 100mA
Base-Emitter Turn-On Voltage V
BE(on)
0.9 V I
C
= 4A, V
CE
= 2V
SMALL SIGNAL CHARACTERISTICS
Current Gain-Bandwidth Product f
T
115 MHz V
CE
= 10V, I
C
= 50mA, f = 50MHz
Output Capacitance C
obo
31 pF V
CB
= 10V, f = 1MHz
Turn-On Time t
(on)
220 ns V
CC
= 10V, I
C
= 1A
I
B1
= I
B2
= 20mA
Turn-Off Time t
(off)
830 ns
Note: 10. Measured under pulsed conditions. Pulse width 300µs. Duty cycle 2%.
m5. ‘ lZETEX ZXT13N50DE6 100m VCElSAT) (V) Normallsed Galn VBEKON) (V) 10m 1m 1m Tamb=ZEv°C IdIqu 10m lc Collecmr Current (A) Idlgzm 100m VCEISAT) V lc 1 1n 10m IC Collector Cu rrenl (A) 100m M: V lc 1 10 1m 10m 100m 1 IC Collemor Current (Al VBElON) V lc 10 0.25 0.20 P m VCEISAT) W) o S 1m 10m 100m 1 m In Collector Current (A) Vcasn) V '0 1,“ .= an VBElSAT) (V) .= a) P ;. 1m 1am 100m 1 10 IC Colleaor Current (A) VBElSATl V 'c 2015
ZXT13N50DE6
Document Number: DS33636 Rev. 4 - 2
5 of 7
www.diodes.com
March 2015
© Diodes Incorporated
ADVANCE INFO R MA T I O N
ZXT13N50DE6
A
Product Line of
Diodes Incorporated
Typical Electrical Characteristics
(@T
A
= +25°C, unless otherwise specified.)
ms "ZETEX ZXT13N50DE6 mm 2015
ZXT13N50DE6
Document Number: DS33636 Rev. 4 - 2
6 of 7
www.diodes.com
March 2015
© Diodes Incorporated
ADVANCE INFO R MA T I O N
ZXT13N50DE6
A
Product Line of
Diodes Incorporated
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SOT26
Dim
Min
Max
Typ
A1
0.013
0.10
0.05
A
2
1.00
1.30
1.10
A3
0.70
0.80
0.75
b
0.35
0.50
0.38
0.10
0.20
0.15
D
2.90
3.10
3.00
- - 0.95
e1
- - 1.90
E
2.70
3.00
2.80
E
1.50
1.70
1.60
L
0.35
0.55
0.40
- -
a1
- -
All Dimen
sions in mm
Dimensions
Value (in mm)
C
2.40
C
0.95
G
1.60
X
0.55
Y
0.80
Y1
3.20
GODES ‘\ZETEX ZXT13N50DE6
ZXT13N50DE6
Document Number: DS33636 Rev. 4 - 2
7 of 7
www.diodes.com
March 2015
© Diodes Incorporated
ADVANCE INFO R MA T I O N
ZXT13N50DE6
A
Product Line of
Diodes Incorporated
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2015, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

TRANS NPN 50V 4A SOT23-6
TRANS NPN 50V 4A SOT23-6