1656246 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX CONTACT 4 046356 029728
https://www.phoenixcontact.com/us/produkte/1656246
10.12.2012Page1/4
D-SUB cable-VS-09-DSUB-20-LI-2,0-1656246
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Assembled D-SUB cable shielded, 9-pos., stranded (7-wire), cable color RAL 7000 (gray), IP20
degree of protection, head 1 with socket shell 1 and straight cable outlet, head 2 with pin shell 1 and
straight cable outlet, length: 2 m
Key commercial data
Packing unit 1
Minimum order quantity 1
Catalog page Page 440 (PC-2011)
GTIN
Custom tariff number 85444290
Country of origin CHINA
Technical data
Mechanical characteristics
Number of positions 9
Insertion/withdrawal cycles ≥ 50
Cable exit Straight
Length of cable 2 m
Ambient temperature (operation) 0 °C ... 70 °C
Material data
Housing material PVC
Contact material Copper alloy
Contact surface material Gold-plated
Outer sheath, material PVC
Degree of protection IP20
Electrical characteristics
Rated voltage (III/3) 125 V
Rated current 1 A
https://www.phoenixcontact.com/us/produkte/1656246
10.12.2012Page2/4
D-SUB cable-VS-09-DSUB-20-LI-2,0-1656246
Classifications
ETIM
ETIM 2.0 EC000830
ETIM 3.0 EC001855
ETIM 4.0 EC001855
ETIM 5.0 EC001855
UNSPSC
UNSPSC 11 31261501
UNSPSC 12.01 31261501
UNSPSC 13.2 31261501
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
eCl@ss
eCl@ss 4.0 27060306
eCl@ss 4.1 27060306
eCl@ss 5.0 27061801
eCl@ss 5.1 27061801
eCl@ss 6.0 27061801
eCl@ss 7.0 27061801
Drawings
EPHGNIX CONTACT EFF-‘F-hhh‘f
https://www.phoenixcontact.com/us/produkte/1656246
10.12.2012Page3/4
D-SUB cable-VS-09-DSUB-20-LI-2,0-1656246
Circuit diagram
1
2
3
4
5
6
7
8
9
SH
1
2
3
4
5
6
7
8
9
SH
BN
RD
OG
YE
GN
BU
VT
GY
BK
https://www.phoenixcontact.com/us/produkte/1656246
10.12.2012Page4/4
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CABLE ASSY DB09 SHIELDED GRAY 2M