L–11
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
YF Series
4 Tumbler Miniature Switchlocks
Models Available
Features/Benefits
•
Multi-pole and multi-position
•
Positive detent
•
Low level and power capability
Typical Applications
•
Computer servers
•
Point-of-sale terminals
•
Cash registers
Specifications
CONTACT RATING: Q contact material: 4 AMPS @ 125 V AC or
28 V DC; 2 AMPS @ 250 V AC (UL/CSA). See page L-14 for
additional ratings.
ELECTRICAL LIFE: 10,000 make-and-break cycles at full load.
CONTACT RESISTANCE: Below 10 m Ω typ. initial @
2-4 V DC, 100 mA, for both silver and gold plated contacts.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
INDEXING: 90º:2 positions max.
Materials
LOCK: Zinc alloy with stainless steel facing. 4 tumbler,
single bitted lock with integral detent mechanism.
KEYS: Two nickel plated brass keys with code number.
SWITCH HOUSING: 6/6 Nylon (UL 94V-2).
CONTACTS & TERMINALS: Q contact material: Copper, silver plated.
See page L-14 for additional contact materials.
MOUNTING NUT: Brass, bright zinc plated.
TERMINAL SEAL: Epoxy.
NOTE: Any models supplied with Q or B contact material are RoHS compliant.
NOTE: Specifications and materials listed above are for switchlocks with standard options.
For information on specific and custom switchlocks, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown
and described on pages L–12 through L–14. For additional options not shown in catalog, consult Customer Service Center.
Switch and Lock Function
YF0113 SP, 90° Index, keypull pos. 1
YF2113 DP, 90° Index, keypull pos. 1
YF011U SP, 90° Index, keypull pos. 1 & 2
YF211U DP, 90° Index, keypull pos. 1 & 2
Mounting Style
N With nut
Keying
2 Two nickel plated brass keys
Lock Finish
2 Stainless steel facing
8 Gloss black facing
Terminations
03 Solder lug with hole
WC Wire lead
Contact Material
Q Silver
B Gold
Lock Type
C 4 Tumbler, single bitted
lock with detent

L–12
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
KEYING
0029
.772
(19,6)
.174
(4,19)
1.435
(36,44)
.548
(13,91)
2
POS. 1
TERMINAL NUMBERS
MOLDED ON HOUSING
0029
= Detent Positions (45º or 90º)
= Key pull possible in these positions.
= Stop Positions
LEGEND
Te rminal numbers molded
on bottom of housing.
TERMINAL NUMBERS
Part number shown: YF01132C203NQ
NOTE: All orders keyed alike with code number on key. For more than one key code,
replacement keys, or other special features, consult Customer Service Center.
2
TWO NICKEL PLATED BRASS KEYS
POS. 1
2
All models with all options when ordered with ‘Q’ contact material.
YF Series
4 Tumbler Miniature Switchlocks
SWITCH AND LOCK FUNCTION
Positions 1 & 2
1-3
1-3, 5-7
8-1
8-1, 4-5
YF011U
YF211U
SP
DP
Position 1
1-3
1-3, 5-7
8-1
8-1, 4-5
YF0113
YF2113
SP
DP
INDEXING
LOCK
CONFIGURATION
KEY PULL
POSITIONS
CONNECTED TERMINALS
POS. 1 POS. 2 POS. 3
MODEL
NO.
NO.
POLES
SINGLE&DOUBLE POLESWITCHES
90º
Key Part Number: 960B10029

L–13
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
YF Series
4 Tumbler Miniature Switchlocks
LOCK TYPE
LOCK FINISH
TERMINATIONS
WC
WIRE LEAD
8
GLOSS BLACK FACING
2
STAINLESS STEEL FACING
C
4 TUMBLER, SINGLE BITTED LOCK WITH DETENT
03
SOLDER LUG WITH HOLE
Black wire standard, other colors and lengths available,
consult Customer Service Center. UL style 1015.

L–14
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
L
Switchlock
YF Series
4 Tumbler Miniature Switchlocks
CONTACT MATERIAL
AVAILABLE HARDWARE
KEY SHOWN IN
POSITION ONE
LOCK MUST BE IN PANEL
BEFORE ATTACHING
SWITCH BASE
SWITCH BASE
ALIGN TAB WITH SLOT
AND SNAP TOGETHER 4 TUMBLER LOCK
PANEL MOUNTING
.420
(10,67)
.472 DIA.
(11,99)
Panel thickness:
.300 (7,62) max.
MOUNTING STYLE
Key Code: 0029
PART NO. (ONE KEY)
960B10029
Material: Brass
Finish: Nickel plate
N
WITH NUT Switch and Lock Assembly Instructions
NOTE: Switch installation is permanent. Switch cannot be removed from lock
after assembly. Attempts to separate switch and lock may damage switch.
1
CONTACTS & TERMINALS: Copper, with gold plate over nickel plate.
2
CONTACTS & TERMINALS: Copper, silver plated (standard with all
termination options).
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
All models with all options when ordered with ‘Q’ contact material.
Nut part number: 1790901A47
CONTACT AND
OPTION
CODE TERMINAL MATERIAL RATING
Q4 AMPS @ 125 V AC or 28 V DC; 2 AMPS @ 250 V AC (UL/CSA).
LOW LEVEL/DRY CIRCUIT
B
SILVER 2POWER
0.4 VA MAX. @ 20 V AC or DC MAX.
RoHS
COMPLIANT*
RoHS
COMPATIBLE*
YES YES
YES YES GOLD 1
Products related to this Datasheet
SWITCH KEYLOCK 2POS DPDT 4A 125V
SWITCH KEYLOCK 2POS DPDT 4A 125V
SWITCH KEYLOCK 2POS SPDT 4A 125V
SWITCH KEYLOCK 2POS DPDT 4A 125V
SWITCH KEYLOCK 2POS SPDT 4A 125V
SWITCH KEYLK 2POS SPDT 0.4VA 20V
SWITCH KEYLOCK 2POS SPDT 4A 125V
SWITCH KEYLOCK 2POS SPDT 4A 125V
SWITCH KEYLK 2POS SPDT 0.4VA 20V
SWITCH KEYLK 2POS SPDT 0.4VA 20V
SWITCH KEYLOCK 2POS SPDT 4A 125V
SWITCH KEYLOCK 2POS SPDT 4A 125V
SWITCH KEYLOCK 2POS DPDT 4A 125V
SWITCH KEYLOCK 2POS DPDT 4A 125V
SWITCH KEYLOCK 2POS DPDT 4A 125V