M20-877yyyy Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING No ' N20 SIIXXXX SHEET 2 DE 2' IE IN DOUBT , ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN Ill/II 2 54 X No. OE CONTACTS 10.354) SIIIIIIAIIIOII ggUEDéIIG =BEA2; UL94V-0. BLACK N A = A I CONTACT POSITION FINISH (OVER NICKEL). RECOMMENDED MD EAVOUT 42 = SELECTIVE GOLD ON CONTACT AREA. (TOLERANCE : i0 05) 46 = I38; III II" ”I” ELECTRICAL. CURRENT RATING 3 3A MAX I,00 TIP —2 54 WP CONTACT RESISTANCE = 20m MAX - 2-50 INSULATION RESISTANCE = IIOODMQ MIN 7 VOLTAGE RATING = 250v ACIOC I I] I] I] WITHSTANDING VOLTAGE = 500V AC FOR ONE MIN MECHANICAL. DURAEILITI 3 50 OPERATIONS ITINI, 5.82i0. IO __ 300 OPERATIONS IGOLDI ENVIRONMENTAL' _ D a <—z.54 x="" (no.="" or="" contacts="" -="" ii="" i]="" i]="" i]="" pieii’igiiiui‘i="" “i“="" ,="" "i”="" iii="" ”0”="" $0.25="" —="" __="" bag="" .="" (—2'54="" 1="" (no,="" 0f—=""> EOR COMPLETE SPECIFICATION, SEE COMPONENT 9.7 2.54i0,05 TVI’ CONTACTS _ I I to. I0 SPECIEICATION COOIXX (LATEST ISSUE) III 4] H.‘ 7, —2 5Ii0.|0 TVP T T I I I I I I I NOTES: I I I . . I I. ALL TOLERANCES ARE i0.|5mm I I I I ! I 5'80i0I20 UNLESS OTHERWISE STATED, I I I I I I I I I I I I 72 54 IIIP I9 0|,08.I7 20398 I I I I I I NAME ISS DATE CINOTE L I A A I L I A I i I J I |,27i0,20 ORDER CODE: APPROVED» w I, PRESTON CRECREO II. PLESTED I ! I ! ' —I I Lil M20-87'IXXXX I H | H | H N M CONTACTS DRAWN: P I) COLLINS I , . _ ”I CUSTOMER REL: ‘I' T 1- I 02 TO 20, 25, as ~> em 64 so -5 08:0 30 IIIII‘II UARE TVP E0 20 ' ' A2 : SELECTIVE GOLD ~ I00: TIN ASSEMBLY DRG CONTACT To CONTACT ‘5 i “I“ III E) - IAEIEIII'I’SI'IIIGEEEAICIm IOIEII‘IICIS ”‘IIRI‘I' IIII" 2,54mm PITCH SIL [FGARWD :9 c'II‘RIrIIIIIIEIII‘I'APIIAII‘CIG‘E‘I'IIIGIA‘I il,50mm SEE ABOVE SMT PIN HEADER ASSEMBLY DEEOIEZISIWGEEEDEEE.IIW _ Wm (LEFTVHANDED LEAD) “Khan,” (om oRIIEIEEEEIEGIAQEIIEE‘EIEEIAG. ”mus , ”If” EINISII: sEE ABOVE DWI“ "U”EE“= 25W IecIInImIOIIarwIn,com IR?IIIIAIIII‘I‘EEIII!§I3R M55 5”“ mm» mm; M20-877XXXX or2
OBSOLETE
All other size/finish combinations not listed below
M20-87702XX
M20-87703XX
M20-87704XX
M20-87705XX
M20-87706XX
M20-87707XX
M20-87708XX
Active
products:
M20-8770942
M20-87710XX
M20-8771146
M20-87712XX
M20-8771346
M20-8771546

Products related to this Datasheet

CONN HEADER SMD 5POS 2.54MM
CONN HEADER SMD 3POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 2POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 5POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 2POS 2.54MM
CONN HEADER SMD 3POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 7POS 2.54MM
CONN HEADER SMD 7POS 2.54MM
CONN HEADER SMD 9POS 2.54MM
CONN HEADER SMD 9POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 11POS 2.54MM
CONN HEADER SMD 11POS 2.54MM
CONN HEADER SMD 12POS 2.54MM
CONN HEADER SMD 12POS 2.54MM
CONN HEADER SMD 13POS 2.54MM
CONN HEADER SMD 13POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 15POS 2.54MM
CONN HEADER SMD 15POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 16POS 2.54MM