KRL Series, Long Terminal Datasheet by Susumu

View All Related Products | Download PDF Datasheet
SS!!!SUSUMU Load Halogen RoHS ‘h. free Ire: CHIIMIIM KRL 2312 4 fl T_—f—
Temperature characteristics type:
C (high operating temperature), M (low EMF)
Part numbering system
Electrical Specification
KRL 2012E - C - R010 - F - T1 Packaging quantity:T05
500pcs
T1(1,000pcs), T5(5,000pcs)
Resistance tolerance
Series code
Size: KRL1608, KRL2012, KRL3216, KRL5025
KRL6432, KRL7638, KRL9045, KRL11050
KRL15075
Nominal resistance value
Terminal type: D (bottom terminal), E (wrap around terminal)
KRL1608
KRL2012
KRL3216
KRL5025
KRL6432
KRL7638
KRL9045
KRL11050
KRL15075
Resistance range(Ω) Resistance tolerance
Resistance
value series
-55℃ ~ 155℃
T1
T5
T5
T1
-55℃ ~ 175℃
Operating temperature
±1% (F) C M
Type Power
ratings
Packaging
quantity
0.5W
1W
1.5W
2W
3W
4W
5W
6W
10W
±50
±100
±50
±100
±150
±50
±100
±150
±50
±100
±150
±50
±100
±150
±50
±100
±150
±50
±100
±150
±50
±100
±150
±50
±100
±150
10mR100m
3m≦R≦9 m
(1m step)
10mR500m
3m≦R≦9 m
(1m step)
10mR500m
3m≦R≦9 m
(1m step)
10mR500m
3m≦R≦9 m
(1m step)
10mR500m
3m≦R≦9 m
(1m step)
10mR500m
3m≦R≦9 m
(1m step)
10mR500m
3m≦R≦9 m
(1m step)
10mR500m
10mR500m
3m≦R≦9 m
(1m step)
5m≦R≦9 m
R=2m
R=2m
R=2m
R=2m
R=2m
R=2m
R=2m
R=2m
R=1m
R=1m
R=1m
R=1m
R=1m
R=1m
R=1m
R=1m
±2% (G) ±5% (J)(ppm/°C)
Temperature
coefficient
of resistance
E-6*2
*1
*1
*2
We can meet your requirement of less than 1mΩ. Please contact our sales office.
We can meet your requirement of resistance value outside of E-6 series. Please contact our sales office.
AEC-Q200 Compliant
Metal foil low resistance chip resistors
(long-side terminal)
KRL series
High current sensing long side terminal low resistance chip resistor
Two types available: high temperature (operating temperature up to 175°C), low emf
type (operating temperature up to 155°C)
High current handling capability and wide range of power ratings
Size: 1608 ~ 15075, power ratings: 0.5W ~ 10W, resistance value range: 1m ~ 500mΩ
Face down construction. Choice between bottom only or wrap around terminal.
Automotive electronics
Power source devises, ACDC converters, DCDC converters
Motors, inverters, office automation equipment
Applications
Features
53
KRL series Current sensing surface mount resistors
T05
T1
waw H R010 #——\ H H H H R010 gQSUSUMU \ OH ‘20
Derating Curve
(unit:mm)
Dimensions
D Type
E Type
L
W
t a a
L
W
t a a
54
KRL series
Current sensing surface mount resistors
KRL1608
KRL2012
KRL3216
KRL5025
KRL6432
KRL7638
KRL9045
KRL11050
KRL15075
Type
0.80±0.20
1.25±0.20
1.60±0.20
2.50±0.20
3.10±0.20
3.80±0.20
4.50±0.20
5.00±0.20
7.50±0.20
0603
0805
1206
2010
2512
3015
3518
4320
5930
Size
(inch) L
1.60±0.20
2.00±0.20
3.20±0.20
5.00±0.20
6.30±0.20
7.60±0.20
9.00±0.20
11.00±0.20
15.00±0.20
W t
0.50±0.20
0.50±0.20
0.50±0.20
0.50±0.20
0.50±0.20
0.50±0.20
0.50±0.20
0.50±0.20
0.65±0.20
0.25±0.20(5mΩ
0.30
±0.20(2mΩ∼)/0.55±0.20(1mΩ
0.30±0.20(2mΩ/0.55±0.20(1mΩ
0.55±0.20(2mΩ/0.90±0.20(1mΩ
0.50±0.20(2mΩ/1.20±0.20(1mΩ
0.60±0.20(2mΩ/1.35±0.20(1mΩ
0.70±0.20(2mΩ/1.60±0.20(1mΩ
0.80±0.20(2mΩ/1.60±0.20(1mΩ
1.10±0.20(2mΩ/2.75±0.20(1mΩ
a
*1 dosen't have E Type
*1
Ratio to rated power (%)
Ambient temperature (℃)
100
50
0-55     0     50 
100
120
155
175
Chigh operating
temperature
Mlow EMF

Products related to this Datasheet

RES 0.01 OHM 1W 0805 WIDE
RES 0.005 OHM 3W 2512 WIDE
RES 0.003 OHM 1W 0805 WIDE
RES 0.003 OHM 3W 2512 WIDE
RES 0.005 OHM 1W 0805 WIDE
RES 0.002 OHM 3W 2512 WIDE
RES 0.007 OHM 3W 2512 WIDE
RES 0.01 OHM 3W 2512 WIDE
RES 0.001 OHM 1W 0805 WIDE
RES 0.007 OHM 1W 0805 WIDE
RES 0.22 OHM 1W 0805 WIDE
RES 0.47 OHM 1W 0805 WIDE
RES 0.01 OHM 1W 0805 WIDE
RES 0.004 OHM 3W 2512 WIDE
RES 0.1 OHM 3W 2512 WIDE
RES 0.006 OHM 1W 0805 WIDE
RES 0.002 OHM 1W 0805 WIDE
RES 0.004 OHM 1W 0805 WIDE
RES 0.006 OHM 1W 0805 WIDE
RES 0.008 OHM 1W 0805 WIDE
RES 0.022 OHM 1W 0805 WIDE
RES 0.033 OHM 1W 0805 WIDE
RES 0.1 OHM 1W 0805 WIDE
RES 0.33 OHM 1W 0805 WIDE
RES 0.006 OHM 3W 2512 WIDE
RES 0.001 OHM 1W 0805 WIDE
RES 0.068 OHM 3W 2512 WIDE
RES 0.33 OHM 1W 0805 WIDE
RES 0.008 OHM 1W 0805 WIDE
RES 0.015 OHM 1W 0805 WIDE