M80-502yyyy Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet SHEET 2 OF 2' TE TN DOUBT- | NOT TO SCALE THIRD ANGLE PROJECTION AIL DIMENSIONS IN mm DRAWING No MEO- SOZXXXX SPECIFICATIONS MATERIAL | 5.80’0' T0 MOULDING I CLASS-FILLED PP5. uLaAN-a, BLACN DIM C ’ 0-50 2 00 0 3° CONTACT : PHOSPHOR BRONZE . JACRSCREN : STAINLESS STEEL III III III I'T'I rm_Et|.I—| FNTCREI‘AEETORERICONTACIS | T ‘ T | T T I | T 05 : o,TS ALL OVER GOLD 5,55 ,,,, 3N GIT/TD TIN/IEAD ON TAILS 4‘, ,7, A? = “ENTERT‘T’TSTAIN!” 'T T T TT T' IA II ELECTRICAL. CURRENT RATING AT 25:C : 3,0A MAX I.T.T l U I'TJ LIJ I'TJ 7 CURRENT RATING AT 85 C : 2,2A MAX H , WORKING VOLTAGE : 800V ACIDC CONTACT No I 2 00 TH) SECTION A X VOLTAGE PROOF 3 IZOIIV ACIDC 2 X MZXOJI CONTACT RESISTANCE 2 25m0 MAX T I (_D|M HA INSULATION RESISTANCE 2 TODMQ MTN I ‘ MECHANICAL. I T T T 2,00 DuRAIIILITI : 500 OPERATIONS ‘ T I T I 5.60 T T 7’ ENVIRONMENTAL a a _ V ‘ MAX A. PTENPE‘GRATNREEEANOE : -55C I0 ATZSC T K I T . T OMAX EOR COMPLETE SPECIEICATTON, SEE COMPONENT U u U (fig 7 T HE”: mmms SPECIFICATION Coonx IIAIEST ISSUE) ‘ PART —>TT<—¢0.50 tvp="" -="" sestion="" dtm="" 'a'="" 2.00="" tvp—=""> |<— at="" t‘t="" 00="" tv?="" ‘="" w="" ,b,="" recommended="" pcb="" latodt="" order="" code:="" msp="" e="" na.oa.tc="" t3302="" dimension="" calculation="" m80-502xxxx="" name="" iss,="" date="" c/noie="" dim="" ’a’="" total="" no.="" of="" contacts="" ,="" 2="" tom="" "0‘="" or="" contactsj="" www="" n="" perren="" dim="" '5’="" total="" no.="" of="" contacts="" +="" 5="" 04="" to="" 50="" ”ww="" ”-plested="" dim="" 'c’="" total="" no.="" of="" contacts="" t="" to="" (even="" numbers="" 0n”)="" ”w“:="" b.="" m="" nh”="" example.="" connector="" with="" 20="" contacts,="" gold="" contact="" area="" finish="" code="" ”570““="" i”="" i="" and="" ioox="" tin="" tail,="" mao-5022042="" 05="" -="" all="" over="" gold="" 22="" ,="" selective="" cold="" i="" tin/lead="" assembly="" dng.="" dim="" ’a‘="" 2="" t8="" 00mm,="" dim="" ‘b’="25.00mm," dim="" ‘c’="30.00mm" 42="" ,="" selective="" gold="" i="" t001="" tin="" i="" irfénie‘rttclyauggfnggfligtir)":="" “enc“="" “mm“="" “m="" jackscrew="" datamate="" gzgaeewdm="" :i;neiedei15i[ia|°“ami;«c|)[foiiiiiaismei="" xx="" ig'f'g‘m="" see="" aaove="" dtl="" vertical="" smt="" ewieiwi'nrtti'itwee"="" a.="" ,="" ,tflmm="" male="" assembly="" ”w="" h°’"‘""°m="" on;stelttiseiti‘iiglrtneieiif”:="" x="" xatic‘iles="" 31:!“="" “m”:="" see="" above="" drawing="" numeer‘="" m80="" 502xxxx="" 2sht="" iechnumoharwunxom="" ttitieitttiepitiineiit.="" tm="" me="" man:="" 0‘2="">

Products related to this Datasheet

CONN HEADER SMD 10POS 2MM
CONN HEADER SMD 6POS 2MM
CONN HEADER SMD 14POS 2MM
CONN HEADER SMD 50POS 2MM
CONN HEADER SMD 12POS 2MM
CONN HEADER SMD 20POS 2MM
CONN HEADER SMD 42POS 2MM
CONN HEADER SMD 10POS 2MM
CONN HEADER SMD 26POS 2MM
CONN HEADER SMD 4POS 2MM
CONN HEADER SMD 8POS 2MM
CONN HEADER SMD 34POS 2MM
CONN HEADER SMD 50POS 2MM
CONN HEADER SMD 6POS 2MM
CONN HEADER SMD 14POS 2MM
CONN HEADER SMD 18POS 2MM
CONN HEADER SMD 18POS 2MM
CONN HEADER SMD 20POS 2MM
CONN HEADER SMD 26POS 2MM
CONN HEADER SMD 34POS 2MM
CONN HEADER SMD 42POS 2MM