M7580-83 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING No MT560/8l/82/63- AX SHEET 2 OF 2 I IE IN DOUBT - ASK NOT TO SCALE TNIRD ANGLE PROJECTION All DIMENSIONS IN mm SPECIFICATION. MATERIAL: INSULATOR 2 301 GLASS FILLED (SEE ORDER CODE PBT UL94V70 FOR COLOUR) +2 40+ CONTACT : PHOSPHOR BRONZE ' A SECTION A-A FINISH: ,6— 05 I SELECTIVE GOLD OVER NICKEL i | 46 : I001 TIN I ELECTRICAL’ I I I CURRENT RATING 1 IA I I I i I £ INSULATION RESISTANCE 1 5,000 MEGOHMS MIN . I CONTACT RESISTANCE : 20 MILLIOHMS MAX I I I DIELECTRIC STRENGTH : 500v AC I i I MECHANICAL' I , I INSERTION FORCE: I3,TN MAX, 2.0M MIN I | I WITHDRAWAL FORCE : T.4N MAX, I.0N MIN I - I ENVIRONMENTAL: a ., I ! I 240 OPERATING TEMPERATURE Z '55 C TO IIUS C I I I CONTACT POINT I I I i I I A I P2 5491 ORDER CODE: C? T 23VI2.09 Iuezo M75XX-XX NANE Iss, DATE C/NOTE J APPROVED: C.PENR03E MEDUEDJRNEG, COLS‘UR: m CNECNED: R ADDE 2: BLACK 3: BLUE DNAwN- A. 5, new CUSTOMER NEE: NOTES' COSNIAGCOTDHN‘SH I. RECOMMENDED PIN SIZE 2 0.64m!“ SQUARE. As : I001 TIN 2 ALL TOLERANCES iOVZOTTIIII UNLESS OTHERWISE STATED‘ ‘55”5” DRG' - VNISDRAIINGAKDANV TOLERANCES MATERIAL TITLE: SINGLE OPERATION BfiAIEEWDN m 2 54 PITCH OPEN TOP CONFIDENTIAL ANDCDPIAICNI X _25mm SEE ABOVE , mm NARwIN USA HARWIN E (UK) NARININ A DIRREEET‘D'”qrggiuguflitéfiD XXTRR V I)?“ JUMPER SOCKET I . , . . mm , TEL» 50; 39; an gm» oggugggI 4245 gfl; .52 5 fiéaggog on Ngfiglmcusgugsgl‘u‘mm, LES , u FINISH: SEE ABOVE DRAW'NG "WM"- 25*” ”509 96AX’09I490AX:¢6696 ' - Mm.” WI N MW W9 IIEII‘IIIIIES‘TEIIIEEIII m m sum M7580/8I I82/83 XX 0;

Products related to this Datasheet

JUMPER SKT OPEN TOP BLACK
JUMPER SKT OPEN TOP RED
JUMPER SKT OPEN TOP BLACK
JUMPER SKT OPEN TOP BLUE
CONN SHUNT 2POS OPEN 2.54MM GOLD
CONN SHUNT 2POS OPEN 2.54MM TIN
JUMPER SKT OPEN TOP RED
JUMPER SKT OPEN TOP BLUE