1586019 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
V7773 ’860]9 .5 7 ] THE )RAWWG [S J\F'L.EL[SHED RELEASE: FOR PLEUCATKR r 3, LCC DST QEV[S[OVS ‘ <3 cwnw="" *="" u="" *="" alwgherwvd="" cv]="" 08="" p="" m="" dgscmmw="" mg="" m="" m="" 03="zEv33ED" per="" ecr4354u38478="" o7janzo]6="" wk="" dc="" [="" d="" 3="" a="" matefnal:="" nylon,="" ul94v40.="" »="" 30.8="" [.43]="" k="" 37="" »3="" 33.8="" [.46]="" 3«="" i-="" 9.8="" [.39]="" e="" i+mma="" l="" ,\="" u="" v="" ‘="" w="" 7="" 7="" ®="" 20="" [79]="" [="" 20="" [.79]="" 9.0="" .35="" 9.0="" [.35]="" [="" 3.3="" [.3317="" l/="" [="" j="" 3-3="" [-wbjj="" e7="" 3="" ‘="" 3.4="" [.05]="" 3.4="" [05]»="" k="" 3="" only="" for="" 57]5860]978="" ‘="" 4="" 2="" ['17]="" k="" 4="" 4="" 2="" *85o’072="" 3="" 3="" 3="" 3="" 3="" 3="" 3="" 3="" |="" 3="" 3="" 3="" 3="" 3="" +="" 10-8="" [-43]="" 9.6="" 47="" 4="" 458604944="" b="" 3="" 3="" l="" 3="" i3="" l3]="" ,3="" 3="" ,33="" l3]="" 3="" l="" 3="" hi="" 38="" 8.4="" 6="" ]585u]qih="" [="" [="" [="" [="" [="" [="" [“7]="" 3="" rh="" 3="" 3="" 3="" 3="" 3="" 3="" [j="" 3="" 3="" 3="" 3="" 3="" 3="" 9-5="" [-38]="" ’30="" 32.5="" 5="" 358503948="" t="" le]="" u="" ‘77="" ‘="" eu="" ‘="" w="" ‘="" t="" lu="" ‘="" l="" 22.2="" 468="" o="" 37="" 2860="" 973="" v="" u="" u="" u="" v="" v="" 3="" r="" 754="" z].o="" 'z="" 972="" o="" '3="" '="" 4="" a.="" ”3’94="" v="" w="" @="" 3="" c="" 23.2="" 4="" 3="" 93d="" 4="" 548="" 29.4="" b="" ]7="" 5860="" 0,7?="" ‘7="" 39.0="" 53.6="" 8="" 17’5860’978="" 3.3="" [.3314="" l="" 9'0="" ['35]="" 45.7="" 37,8="" 20="" 245860940="" ‘="" 42.0="" 77="" 27'5860'972="" [4="" [.05]="" 46,2="" 24="" 27’3860’974="" [="" only="" for="" 15860194="" 480="" 32.6="" 8="" 54358603948="" [7w="" p.="" [)[v="" a="" pcs="" part="" \[lmrer="" ms="" drawng="" [s="" a="" controlled="" document="" ”ni="" 3,="" .="" ‘9’”5'2w="" -="" ‘="" a="" che="" $33="" ‘q'aug'mz="" -="" 1'e="" te="" genncctivity="" wnw="" ofieewvseeejenche‘ten="" asia="" :lley="" mmmcz="" nm="" mrr="" nches="" ‘="" \‘="" n="" '-="" a="" [="" 1="" 3="" 33534314345="" 532733353="" 1?="" $3353]="" “35*?="" w2="" 7="" 7="" k="" v"="" :[9="" 1="" c.”="" [may]="" a“l[cat[on="" spec="" c="" a="" ”=""> ¥ A 4d? 1 i 3 3 373 33 72 m W cm mm. 30 «Emma m WEN/3L mm WW3 A? 00779 ©E3 5860‘ 9 7 & CUSTOMER DRAWN SM SHE” ] up» ““5 347349 (3/‘33 I

Products related to this Datasheet

CONN RCPT HOUSING 2POS 4.2MM
CONN RCPT 4POS DUAL FREE HANGING
CONN RCPT HOUSING 10POS 4.2MM
CONN RCPT HOUSING 6POS 4.2MM
CONN RCPT HOUSING 14POS 4.2MM
CONN RCPT HOUSING 20POS 4.2MM
CONN RCPT HOUSING 12POS 4.2MM
CONN RCPT HOUSING 16POS 4.2MM
CONN RCPT HOUSING 18POS 4.2MM
CONN RCPT HOUSING 22POS 4.2MM
CONN RCPT HOUSING 24POS 4.2MM
CONN RCPT HOUSING 8POS 4.2MM