M20-999 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING Ne N20 999XXXX IF III DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION ALI. DIMENSIONS IN mm NOTES: SPECIFICATION I. RECOMMENDED PCB MOUNTING HOLE SIZE : ¢I.02i0.05mm. MATERIAL. 2, ALL TOLERANCES ARE i0,25mm UNLESS OTHERWISE STATED, "GUIDING = PAST ULNV-o. BLACK 3, FOR COMPLETE SPECIFICATION, SEE COMPONENT SPECIFICATION COOIXX (LATEST ISSUE), EIII§R7 W35 PINS iovER NICRELI. 45 = GOLD 46 = I001 TIN ELECTRICAL' CURRENT RATING = 3A MAX 2.54 x No. 0F CONTACTS 1050 CONTACT RESISTANCE : 20mm MAX INSULATION RESISTANC : LODOMQ MIN DIELECTRIC STRENGTH : 500V AC 254 x (No MECHANICAL DURAaILITv : 300 OPERATIONS IGOLDI, CONTACTS ' I) to 30 so OPERATIONS ITIN) ENVIRONMENTAL» TEMPERATURE RANGE : -Io"C TO IIoS"C 2.54i0. lo I I I I I PACKING. BAG m a: m I I I T T T T I I I I ! I I ' I 5. I0 I I I I I I I I I I I I I I I I I I I I I — 2.54:0. Io (II.6) I I I I I I I I I I I | I I MG? 23 IT |2,I8 MIT 77 J I L ' ' ‘ ' ‘ ‘ NAME Iss DATE CINOTE I I I I I I I 3.00 I I I I I I I M20-999XXXX I I I I I I I I ? CRECNED SB NO. OF CONTACTS: DRAWN P. ALEXANDER ? ‘f ‘F if ‘F EF E? 02 To 20, 23, 25, 30 m 33, “I 40 CUSTOMER REL: FINISH 2 54i0. IO Tvp <><—>I 0‘64i0‘02 SQUARE TV? 4) 6 45 : GOLD ASSEMBLY DRG 46 : IOOZ TIN - IKFéEEIIIEIisIa‘III::DPE¥IIfi:II'VE! TOLE-RANCES MATERIAL TITLE: 2 54mm P I TCH SIL LFGAEEWDN €~°‘~"P"“““AID"W'IIW :iIVSOM SEE ABM VERTICAL PC TAIL - "“m PIN HEADER ASSEMBLY WW Mm" com on ma rdmwu‘cmm. ' ' ' I'f'“ FINISH: SEE ABovE DRAWING NUMBER: 5“ ' JII‘EIIEI'I‘SIRI'I’IWII ”“5 : *5 M20 '999XXXX 2or ”(MINIOMIWIW‘W IREIR IRIIIEN PERMISSION UNLESS STATED SIRE" “‘2 2
OBSOLETE
All other size/finish combinations
not listed above
M20-99902XX
M20-99903XX
M20-99904XX
M20-99905XX
M20-99906XX
M20-99907XX
M20-99908XX
M20-99909XX
M20-99910XX
M20-99912XX
M20-99913XX
M20-99914XX
M20-9991546
M20-99916XX
M20-9991846
M20-99920XX
M20-9992545
M20-99930XX
M20-9993245
M20-99936XX
M20-99940XX
Active
products:

Products related to this Datasheet

CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 7POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 36POS 2.54MM
CONN HEADER VERT 25POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 36POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 7POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 9POS 2.54MM
CONN HEADER VERT 9POS 2.54MM
CONN HEADER VERT 11POS 2.54MM
CONN HEADER VERT 11POS 2.54MM