Xbee-PRO® XSC Datasheet by Digi

View All Related Products | Download PDF Datasheet
D I G I GRANGE
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Simplified AT command set accelerates time to
market
Modules are over-the-air compatible with legacy
9XStream and XSC products
20 times less current draw than previous XSC module
Superior outdoor LOS range of up to 28 miles*
Pin-compatible with existing through-hole Digi XBee
RF modules
RF data throughput up to 20 Kbps
900 MHz license-free ISM band operation
High-performance, long-range RF module is ideal
for applications with low power requirements
Digi XBee-PRO XSC module features two times the throughput
and 20 times less current draw than the previous XSC module,
making it ideal for long-range sensor applications. The
module features an ADF7023 transceiver from Analog Devices,
delivering best-in-class distances up to 28 miles Line-of-Sight
(LOS)*, along with low power consumption, drawing less than
2.5 uA in power down.
The latest Digi XBee-PRO XSC (S3B hardware) allows for several
firmware options which are firmware compatible with the
legacy 9XStream® and the legacy Digi XBee-PRO XSC modules.
DIGI XBEE-PRO® XSC
In addition, future firmware versions will support DigiMesh®
along with Digi’s proprietary point-to-multipoint protocols.
Digi’s free XCTU configuration utility simplifies the
configuration of the XSC module, which requires no
programming. In addition, it can be easily configured via a
simplified AT command set. The modules are pre-certified for
North America and Australia, further reducing development
costs and time to market.
900 MHZ LONG-RANGE
RF MODULE
CONNECTPORT® X2
GATEWAY
DIGI XBEE-PRO®
XSC MODULE
Wind
Turbine
Ethernet
Cellular/VPN
DIGI REMOTE MANAGER®UTILITY ENERGY
MANAGEMENT SYSTEMS
Gateways ZigBee
Modules Adapters Development
Kits
XCTU
’ L L 1 1 T TillN all 9’ i f T DIGIV'
TOP VIEW SIDE VIEWS
SPECIFICATIONS
WWW.DIGI.COM
Digi XBee-PRO® XSC (S3) | Digi XBee-PRO® XSC (S3B)
(side views) (top view)
PIN 1
PIN 10
PIN 11
PIN 20
0.866”
(22.00mm)
0.960”
1.297”
(32.94mm)
0.020”
(0.51mm)
shield-to-PCB
0.080” ±0.020
(2.03mm ±0.51)
0.079”
(2.00mm)
0.050”
(1.27mm)
0.031”
(0.79mm)
0.110”
(2.79mm)
0.160”
(4.06mm)
HARDWARE
PROCESSOR ADF7025 transceiver, Atmel AT91SAM7S ADF7023 transceiver, Cortex-M3 EFM32G230 @ 28 MHz
FREQUENCY BAND 902 MHz to 928 MHz
ANTENNA OPTIONS Wire, U.FL, RPSMA
PERFORMANCE
RF DATA RATE 10 Kbps 10 Kbps or 20 Kbps
INDOOR/URBAN RANGE* Up to 1200 ft (370 m) Up to 2000 ft (610 m)
OUTDOOR/LINE-OF-SIGHT RANGE* Up to 6 mi (9.6 km) Up to 9 mi (14 km) w/ dipole antenna
Up to 28 mi (45 km) w/ high-gain antenna
TRANSMIT POWER Up to 20 dBm (100 mW) Up to 24 dBm (250 mW) software selectable
RECEIVER SENSITIVITY -106 dBm -109 dBm at 9600 baud -107 dBm at 19200 baud
FEATURES
SPREAD SPECTRUM FHSS
OPERATING TEMPERATURE -40° C to +85° C
POWER
SUPPLY VOLTAGE 3.0 - 3.6 VDC 2.4 to 3.6 VDC
TRANSMIT CURRENT 265 mA 215 mA
RECEIVE CURRENT 65 mA 26 mA
SLEEP CURRENT 45 uA 2.5 uA
REGULATORY APPROVALS
FCC MCQ-Digi XBeeXSC MCQ-XBPS3B
IC 1846A-Digi XBeeXSC 1846A-XBPS3B
C-TICK No Australia
*Range figure estimates are based on free-air terrain with limited sources of interference. Actual range will vary based on transmitting power, orientation of transmitter and receiver,
height of transmitting antenna, height of receiving antenna, weather conditions, interference sources in the area, and terrain between receiver and transmitter, including indoor and
outdoor structures such as walls, trees, buildings, hills, and mountains.
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
XBP9B-XCST-001 Digi XBee-PRO XSC S3B, 900 MHz, 250 mW, RPSMA ant connector, 9600 bps
XBP9B-XCUT-001 Digi XBee-PRO XSC S3B, 900 MHz, 250 mW, U.FL ant connector, 9600 bps
XBP9B-XCWT-001 Digi XBee-PRO XSC S3B, 900 MHz, 250 mW, wire antenna, 9600 bps
XBP9B-XCST-002 Digi XBee-PRO XSC S3B, 900 MHz, 250 mW, RPSMA ant connector, 19.2 Kbps
XBP9B-XCUT-002 Digi XBee-PRO XSC S3B, 900 MHz, 250 mW, U.FL ant connector, 19.2 Kbps
XBP9B-XCWT-002 Digi XBee-PRO XSC S3B, 900 MHz, 250 mW, wire antenna, 19.2 Kbps
XBP9B-XCST-021 Digi XBee-PRO XSC S3B, 920 MHz, 250 mW, RPSMA ant connector, 9600 bps (International)
XBP9B-XCUT-021 Digi XBee-PRO XSC S3B, 920 MHz, 250 mW, U.FL ant connector, 9600 bps (International)
XBP9B-XCWT-021 Digi XBee-PRO XSC S3B, 920 MHz, 250 mW, wire antenna, 9600 bps (International)
XBP9B-XCST-022 Digi XBee-PRO XSC S3B, 920 MHz, 250 mW, RPSMA ant connector, 19.2 Kbps (International)
XBP9B-XCUT-022 Digi XBee-PRO XSC S3B, 920 MHz, 250 mW, U.FL ant connector, 19.2 Kbps (International)
XBP9B-XCWT-022 Digi XBee-PRO XSC S3B, 920 MHz, 250 mW, wire antenna, 19.2 Kbps (International)
XK9-XCT-2 Digi XBee-PRO XSC S3B 920 MHz Development Kit (International)
910016899
B5/718

Products related to this Datasheet

RX TXRX MOD ISM<1GHZ WIRE ANT TH
RX TXRX MOD ISM < 1GHZ RP-SMA TH
RX TXRX MOD ISM < 1GHZ U.FL TH
RX TXRX MOD ISM < 1GHZ RP-SMA TH
RX TXRX MOD ISM<1GHZ WIRE ANT TH
RX TXRX MOD ISM < 1GHZ U.FL TH
RX TXRX MOD ISM < 1GHZ U.FL TH
RX TXRX MOD ISM < 1GHZ RP-SMA TH
RX TXRX MOD ISM < 1GHZ U.FL TH
RX TXRX MOD ISM<1GHZ WIRE ANT TH
RX TXRX MOD ISM<1GHZ WIRE ANT TH
RX TXRX MOD ISM < 1GHZ RP-SMA TH
RX TXRX MOD ISM<1GHZ WIRE ANT TH