APAE1575R2520ABDD7-T Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
>— Receiving Frequency Range 1575.42i1.023 MHz 0) (on the special PCB ground plane) VSWR at Center Frequency . ‘ (Peak gain on standardized Gmn (Zenith@90°) Ground Plane) Impedance . (Right Hand Circular Polanzation Model RHCP ---- Polarizmion) Flequency Temperature Coefficient ‘ ‘ 20 ppm/°C )>— >— (For Example: 1585MHZ 70mm square ground plane) m1 vm m. m m Ian my um um ms Prawn? Mm ABKACON CORPORATION Revised 11.13.14 arita, California 9268
|||||||||| | | | | |
1575.42MHZ; 25.0 x 25.0 x 2.0mm GPS Patch Antenna
STANDARD SPECIFICATIONS:
TYPICAL APPLICATIONS:
FEATURES:
25.0 x 25.0 x 2.0mm
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised 11.13.14
Visit www.abracon.com for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
MSL level: Not Applicable
TEST CONDITIONS & TEST SETUP:
Parts shall be measured under a condition (Temp.: 20±15°C, Humidity: 65 ±20% R.H.)
• High Gain
• Compact Size and Low Profile
• Pin type
• Customization Available
• RoHS Compliance
APAE1575R2520ABDD7-T
(For Example: 1585MHz 70mm square ground plane)
IMPEDANCE CHARACTERISTICS MEASURED AXIAL RATIO
Automotive navigation, Marine buoys,
Surveying equipment, Cell phone, Laptop,
Healthcare and medical monitoring devices, PND, PDA
RoHS/ RoHS II compliant
Parameters Min. Typ. Max. Units Note
Receiving Frequency Range
1575.42±1.023
MHz
Center Frequency @ -10dB bandwidth
(*)
1575±3.0 MHz
(on the special PCB ground plane)
VSWR at Center Frequency
1.5
Gain (Zenith@90˚)
4.3 dBic
(Peak gain on standardized
Ground Plane.)
Impedance 50±10
Polarization Model RHCP ----
(Right Hand Circular
Polarization)
Frequency Temperature Coefficient
20
ppm/°C
(*)Application environment, including size of ground plane will affect stated performance. Fine tuning might be required when installed on customer’s PCB.
GROUND PL
ANE
SMA
>— >— For Example: 1585MHZ) Gunman) bhkaaruubu (For Example: 1585MHZ) w so an 7:; an an. in mm. mm: In mm M 25.n:tl:l.:l 25. 01 UV 3 4-34, U adhesive tape fl 0.8 ABRACOI‘I CORPORATION
|||||||||| | | | | |
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised
Visit www.abracon.com for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
OUTLINE DRAWING:
Dimension: mm
1575.42MHZ; 25.0 x 25.0 x 2.0mm GPS Patch Antenna
25.0 x 25.0 x 2.0mm
APAE1575R2520ABDD7-T
(For Example: 1585MHz)
ANTENNA GAIN VS. GROUND PLANE SIZE CENTER FREQUENCY VS. GROUND PLANE
(For Example: 1585MHz)
THE NORMALIZED ANTENNA GAIN CHART
RoHS/ RoHS II compliant
11.13.14
355 Inner Box dimensions (unit: m) G653 N0. \ Name Inner Box Package Vacuum Bag Certificate of approval Label Cushion Tray mqomwa—t Adhesive tape 335:3 55:3 ABKACON CORPORATION
|||||||||| | | | | |
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised
Visit www.abracon.com for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
PACKAGING:
Inner Box dimensions (unit: mm)
CAUTION:
(1) Do not apply excess mechanical stress to the component body or terminations. Do not attempt to re-form or bend the components as this will cause
damage to the component.
(2) Do not expose the component to open flame.
(3) This specification applies to the functionality of the component as a single unit. Please insure the component is thoroughly evaluated in the application
circuit.
NOTE:
1) The parts are manufactured in accordance with this specification. If other conditions and specifications which are required for this specifica-
tion, please contact ABRACON for more information.
2) ABRACON will supply the parts in accordance with this specification unless we receive a written request to modify prior to an order placement.
3) In no case shall ABRACON be liable for any product failure from in appropriate handling or operation of the item beyond the scope of this specifica-
tion.
4) When changing your production process, please notify ABRACON immediately.
5) ABRACON Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated,
Automotive Applications. ABRACON’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical
applications or any application requiring high reliability where component failure could result in loss of life and/or property. For applications
requiring high reliability and/or presenting an extreme operating environment, written consent and authorization from ABRACON Corporation is
required. Please contact ABRACON Corporation for more information.
6) All specifications and Marking will be subject to change without notice.
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
1575.42MHZ; 25.0 x 25.0 x 2.0mm GPS Patch Antenna
25.0 x 25.0 x 2.0mm
APAE1575R2520ABDD7-T
RoHS/ RoHS II compliant
11.13.14
“T” is for a vacuum sealed tray containing 50 units.
1000 pieces is the suggested quantity containing 20-trays with 50-pcs per Tray.
NOTE: This product is vacuum packaged to reduce the possibility of oxidation and/or contamination
during storage.
4
1
20
1
3.5
4
24
55
6
7
8
4
3
2
2
4
3,6
7
8
1
5
数量
外箱十
合格
盒(七
真空袋(一
垫片(二
1
包装座(二
NO. Name
1 Inner Box
2 Package
3 Vacuum Bag
4 Certificate of approval
5 Label
6 Cushion
7 Tray
8 Adhesive tape

Products related to this Datasheet

RF ANT 1.575GHZ CER PATCH PIN