TLA, ALT4532 Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK
All specifications are subject to change without notice.
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
Issue date: April 2012
Pulse transformers
TLA /ALT series
Pulse Transformers/Pin Terminal Type
TLA-3T101LF(-T) 10BASE-2/5/T .....................................................2
TLA-3T106LF(-T) 10BASE-T............................................................4
TLA-3T107LF(-T) 10BASE-T............................................................4
TLA-3T105LF(-T) 10BASE-T............................................................6
TLA-3T109LF(-T) 10BASE-T............................................................6
TLA-3T110LF(-T) 10BASE-T............................................................6
TLA-3T112LF(-T) 10BASE-T............................................................6
TLA-6T103LF(-T) 10/100BASE-TX ..................................................8
TLA-6T118LF(-T) 10/100BASE-TX ..................................................10
TLA-6T119LF(-T) 10/100BASE-TX ..................................................10
TLA-6T120LF(-T) 10/100BASE-TX ..................................................10
TLA-6T121LF(-T) 10/100BASE-TX ..................................................10
TLA-6T122LF(-T) 10/100BASE-TX ..................................................10
TLA-6T127LF(-T) 10/100BASE-TX, PoE..........................................12
TLA-6T133WLF(-T) 10/100BASE-TX...............................................14
TLA-6T214ALF(-T) 10/100/1000BASE-T .........................................16
TLA-6T213LF(-T)10/100/1000BASE-TX........................................18
TLA-7T201LF(-T)10/100/1000BASE-TX........................................20
TLA-6T406(-T)10/100BASE-TX.....................................................22
TLA-7T101LF(-T)10/100/1000BASE-T ..........................................24
Pulse Transformers/Connector Type
TLA-6T776F10/100BASE-TX.........................................................26
TLA-6T78510/100BASE-TX...........................................................28
LC Modules
TLA-3M103LF(-T)10BASE-T ......................................................30
Pulse Transformers/SMD Type
ALT4532 .........................................................................................32
Precautions
The TDK products in this data are intended for usage in general electronics applications (computer, per-
sonal equipment, office equipment, measuring equipment, industrial robotics, domestic appliances,
etc.).
They are neither intend nor warranted for usage in equipment that requires extraordinarily high quality
and/or reliability or a malfunction or failure of which may cause loss of human life or bodily injury (atomic
energy control instruments, airplane or spaceship instruments, transportation instrument, traffic signal
instruments, combustion control instrument, medical instruments, all types of safety devices, etc.).
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead,
cadmium, mercury, hexavalent chromium, and specific bromine-based flame retardants, PBB and
PBDE, have not been used, except for exempted applications.
PULSE TRANSFORMERS
TLA/ALT SERIES
Contents Page
DK ‘9; a 4915‘ @@4 L; W m L; W 92:02 U14 a:§H§:, UUUUUUUU m 045%. idmnnnni 3[ qtflnmmmgflv as? 9.8 ELECTRICAL CHARACTE Tum Part No TLA-3T1 m LF1-Tj 1,1 - Ta=25“C - All spemlicauons ave subjec
(2/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PULSE TRANSFORMERS TLA/ALT Series
Pulse Transformers/Pin Terminal Type
TLA-3T101LF(-T) ISO8802.3(IEEE802.3) 10BASE2/5/-T
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
16-pin SMD package(1.27mm=50mil pin pitch).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-3T101LF-T:
Tape and reel, TLA-3T101LF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
Ta=25°C
Pulse transformer 3
Port 1
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms:2000V[60s]
Part No.
Turns ratio
„‟:󰜮󰜭
‡•:󰜫󰜪
․‥:‧…
Inductance
(PH)typ.[100kHz]
-
-
-
Leakage inductance
(PH)max.[100kHz]
-[󰜮-󰜭 shorted]
-[󰜫-󰜪 shorted]
-[- shorted]
Inter-winding
stray capacitance
(pF)max.[100kHz]
„‟-󰜮󰜭
‡•-󰜫󰜪
․‥-‧…
DC resistance
(:)max.
-,󰜮-󰜭
-,󰜫-󰜪
-,-
TLA-3T101LF(-T) 1:1 100 0.25 10 0.35, 0.35
1.27typ.
11.6max. 5.9max.
9.2±0.2
6.8typ.
0.5typ.
Ԁӹ
ӱӸ
TDK∗∗∗
Part No.
Lot No.
0.45typ.
0.25typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
N.C. pins: †‣󰜩󰜬
‟†
󰜮󰜭󰜬
‡•‣․
󰜫󰜪󰜩
Dimensions in mm
9.8
3.41.4
8.89
1.27
„‥
󰜮
0.9
Secondary signal pattern
(connected No.-󰜮)
keep out area
Primary signal pattern
(connected No.-)
keep out area
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK h—vHP M b‘¢\o¢o\ooooo ‘ \LV%W \ ,fi, 7%,, 20,5 az‘tm! mamz
(3/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 1000pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
24 ± 0.3
(12.4)
11.5 1.75
4 10 5.9212
ø1.5+0.1, -0
0.4
Dimensions in mm
ø330typ.
30.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
Mfifififififi H‘Z} e l 3 Q iuuuuuuuu '% ' .U. m iEEDDDDDD‘EJL SFEULWDDIEEL ELECTRICAL CHARACTE Tu G) Part No (3) (5) ® TLA-STIDGLH-T) 1.1 TLA-3T1D7LF1-Tj 1.1 - Ta=25“C - All spemlicauons ave suhje
(4/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-3T106LF(-T)/107LF(-T) ISO8802.3(IEEE802.3) 10BASE-T
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
16-pin SMD package(1.27mm=50mil pin pitch).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-3T10 LF-T:
Tape and reel, TLA-3T10 LF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
Ta=25°C
Pulse transformer 4
Port 4
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms: 2000V[60s]
Part No.
Tu rn s ra ti o
:󰜮󰜭
:󰜬󰜫
:󰜪󰜩
:‧…
Inductance
(PH)min.[100kHz]
-
-
-
-
Leakage inductance
(PH)max.[100kHz]
-[󰜮-󰜭 shorted]
-[󰜬-󰜫 shorted]
-[󰜪-󰜩 shorted]
-[- shorted]
Inter-winding
stray capacitance
(pF)max.[100kHz]
„‟-󰜮󰜭
†‡-󰜬󰜫
•‣-󰜪󰜩
․‥-‧…
DC resistance
(:)max.
-, 󰜮-󰜭
-, 󰜬-󰜫
-, 󰜪-󰜩
-, -
TLA-3T106LF(-T) 1:1 130 0.3 12 0.4, 0.4
TLA-3T107LF(-T) 1:1.41 130 0.3 12 0.4, 0.5
1.27typ.
11.6max. 5.9max.
9.2±0.2
6.8typ.
0.5typ.
󰜮…
„‥
TDK∗∗∗
Part No.
Lot No.
0.45typ.
0.25typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
Dimensions in mm
9.8
3.41.4
8.89
1.27
„‥
󰜮
0.9
Secondary signal pattern
(connected No.-󰜮)
keep out area
Primary signal pattern
(connected No.-)
keep out area
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK MW b‘o‘ooo‘ooooooo ’0‘ 1 1 ‘ H \ ‘ ‘ i x ‘ w w i g_1_‘fi‘fli A? az‘tm! mamz
(5/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 1000pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
24 ± 0.3
(12.4)
11.5 1.75
4 10 5.9212
ø1.5+0.1, -0
0.4
Dimensions in mm
ø330typ.
30.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
é’éTDK DD V“ ”:“W 9 mm; > El] mm \ § :]@.—‘ ;UUUUUUUU W 0451,”; 42: 92:02 U14 Ff [EDDEIDDD‘EL : :E k EFEDDDDQEL Dwmensmns m mm
(6/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-3T105LF(-T)/109LF(-T)/110LF(-T)/112LF(-T) ISO8802.3(IEEE802.3) 10BASE-T
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
16-pin SMD package(1.27mm=50mil pin pitch).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-3T1 LF-T:
Tape and reel, TLA-3T1 LF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
• Ta=25°C
Pulse transformer 2
Common-mode choke 2
Port 1
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms: 2000V[60s]
Part No.
Tu r ns ra t i o
„‟†:󰜮󰜭󰜬
‣․‥:󰜩‧…
Inductance
(PH)min.[100kHz]
-
-
Leakage inductance
(PH)max.[100kHz]
-[󰜮-󰜬 shorted]
-[󰜩- shorted]
Inter-winding
stray capacitance
(pF)max.[100kHz]
„†-󰜮󰜬
‣‥-󰜩…
DC resistance
(:)max.
-
-
TLA-3T105LF(-T) 1CT:1CT 130 0.3 12 0.5
1CT:1CT 130 0.3 12 0.5
TLA-3T109LF(-T) 2CT:1CT 130 0.95 12 0.5
1CT:1CT 130 0.35 12 0.5
TLA-3T110LF(-T) 1CT:1CT 130 0.35 12 0.5
1CT:1.41CT 130 0.35 12 0.5
TLA-3T112LF(-T) 1CT:1CT 130 0.35 12 0.85
1CT:2.5CT 130 0.35 12 0.85
N.C. pins: ‡•󰜪󰜫
„‟†
󰜮󰜭󰜬
‡•‣․‥
󰜫󰜪󰜩‧…
1.27typ.
11.6max. 5.9max.
9.2±0.2
6.8typ.
0.5typ.
󰜮…
„‥
TDK∗∗∗
Part No.
Lot No.
0.45typ.
0.25typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
Dimensions in mm
9.8
3.41.4
8.89
1.27
„‥
󰜮
0.9
Secondary signal pattern
(connected No.-󰜮)
keep out area
Primary signal pattern
(connected No.-)
keep out area
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK
(7/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 1000pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
24 ± 0.3
(12.4)
11.5 1.75
4 10 5.9212
ø1.5+0.1, -0
0.4
Dimensions in mm
ø330typ.
30.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
a a n a a n m ' TDK‘*t i g D @ PanNn, 3 a5 . Lama. 0,25 Illllrll "Hm. n o, my Em Dwmen m [I I] I] I] I] I] 7 1’ )77 W I] I] I] I] I] I] ELECTRICAL CHARACTERISTICS Inductance Insemm T m (wmm. mapmax Part No 1 [DC mas am, IDDKHz] [0.1 [0 A (17/5) “7 101 350 1 TM'GTWSLFH) “7 ICT 350 1 - Ta=25“C - All spemlicauons ave subject m cmnge wimam nouns.
(8/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-6T103LF(-T) ISO8802.3(IEEE802.3) 10/100BASE-TX & ATM
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
16-pin SMD package(2.54mm=100mil pin pitch).
Excellent common-mode noise suppression.
Inductance is 350μH or greater (f=100kHz, DC bias=8mA).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-6T103LF-T:
Tape and reel, TLA-6T103LF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
Ta=25°C
Pulse transformer 2
Common-mode choke 2
Inductor 1
Port 1
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms:1500V[60s]
Part No.
Turns ratio
󰜭󰜬󰜮 : 󰜩󰜪‧
„†‟ : ․•‣
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
󰜩-
-
Insertion loss
(dB)max.
[0.1 to 100MHz]
󰜭󰜮-󰜩‧
․‣-„‟
Inter-winding
stray capacitance
(pF)max.[100kHz]
󰜭󰜮-󰜩‧
„‟-․‣
TLA-6T103LF(-T) 1CT:1CT 350 1 25
1CT:1CT 350 1 25
2.54typ.
25.7max. 5.95max.
12.5±0.3
9.3typ.
0.8typ.
TDK∗∗∗
Part No.
Lot No.
0.45typ.
0.25typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
󰜮…
„‥
N.C. pins: ‡‥…󰜫
󰜭󰜩
󰜮
󰜬
TX
RX
1CT:1CT
1CT:1CT
󰜪
17.78
Dimensions in mm
2.54 1.02
„‥
󰜮
2.54
8.64
13.72
5.0
Secondary signal pattern
(connected No.-, -󰜪)
keep out area
Primary signal pattern
(connected No.-, 󰜬-󰜮)
keep out area
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK cobp¢oopooooooooooooo oo 4 fl liffi‘fifl ‘ ‘9 90¢ ooooooo‘ooooloooo‘oov -E ‘ x r i \
(9/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 600pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
40.4
44 ± 0.3
(25.9)
20.2
6.1216 413.1
ø1.5+0.1, -0
0.4
1.7
1.75
Dimensions in mm
ø330typ.
50.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
é’éTDK DD DI] mm} A} E} E} iuuuuuuuu L7. L f } 7mm} :[ $ DDDDDD 9V8
(10/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-6T118LF/119LF/120LF/121LF/122LF(-T) ISO8802.3(IEEE802.3) 10/100BASE-TX
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
16-pin SMD package(1.27mm=50mil pin pitch).
Excellent common mode noise suppression.
Inductance is 350μH or greater (f=100kHz, DC bias=8mA).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-6T1 LF-T:
Tape and reel, TLA-6T1 LF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
• Ta=25°C
Pulse transformer 2
Common-mode choke 2
Port 1
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms:1500V[60s]
Part No.
Turns ratio
„‟† : 󰜮󰜭󰜬
‣․‥ : 󰜩‧…
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
󰜮-󰜬
󰜩-
Insertion loss
(dB)max.
[0.1 to 100MHz]
„†-󰜮󰜬
󰜩…-‣‥
Inter-winding
stray capacitance
(pF)max.[100kHz]
„†-󰜮󰜬
‣‥-󰜩…
TLA-6T118LF(-T) 1CT:1CT 350 1 25
1CT:1CT 350 1 25
TLA-6T119LF(-T) 1.41CT:1CT 350 2 25
1CT:1CT 350 1 25
TLA-6T120LF(-T) 2CT:1CT 350 3.5 25
1CT:1CT 350 1 25
TLA-6T121LF(-T) 1CT:1.41CT 350 2.5 25
1CT:1CT 350 1 25
TLA-6T122LF(-T) 1.25CT:1CT 350 2 25
1CT:1CT 350 1 25
N.C. pins: ‡•󰜪󰜫
TX RX
„‟†
󰜮󰜭󰜬
‡•‣․‥
󰜫󰜪󰜩‧…
1.27typ.
11.6max. 5.9max.
9.2±0.2
6.8typ.
0.5typ.
TDK∗∗∗
Part No.
Lot No.
0.45typ.
0.25typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
󰜮…
„‥
Dimensions in mm
9.8
3.41.4
8.89
1.27 0.9
Secondary signal pattern
(connected No.-󰜮)
keep out area
Primary signal pattern
(connected No.-)
keep out area
„‥
󰜮…
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK m [t‘o‘ooo‘ooooo \ MW +7 k 7 2105 «2110.5 mmoz
(11/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 1000pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
24 ± 0.3
(12.4)
11.5 1.75
4 10 5.9212
ø1.5+0.1, -0
0.4
Dimensions in mm
ø330typ.
30.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
é’éTDK 9&02 G) «0' - fl W M W E it I. I UUUUUUUU ELECTRICAL CHARACTE Part No TLA-6T127LF1-T) - Ta=25“C - All spemlicauons ave subjec
(12/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-6T127LF(-T) ISO8802.3(IEEE802.3) 10/100BASE-TX, POWER OVER ETHERNET
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
16-pin SMD package(1.27mm=50mil pin pitch).
Inductance is 350μH or greater (f=100kHz, DC bias=8mA).
Allowable current is 350mA max.
Excellent common mode noise suppression under the power
transmission.
Packaging specification is taping and bulk(TLA-6T127LF-T:
Tape and reel, TLA-6T127LF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
Ta=25°C
Pulse transformer 2
Common-mode choke 2
Port 1
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms:1500V[60s]
Part No.
Turns ratio
„‟† : 󰜮󰜭󰜬
‣․‥ : 󰜩‧…
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
󰜮-󰜬
󰜩-
Insertion loss
(dB)max.
[0.1 to 100MHz]
„†-󰜮󰜬
󰜩…-‣‥
Inter-winding
stray capacitance
(pF)max.[100kHz]
„†-󰜮󰜬
‣‥-󰜩…
TLA-6T127LF(-T) 1CT:1CT 350 1 25
1CT:1CT 350 1 25
N.C. pins: ‡•
RXTX
„‟†
󰜮󰜭󰜬
‡•‣․‥
󰜫󰜪󰜩‧
1.27typ.
11.6max. 5.9max.
9.2±0.2
6.8typ.
0.5typ.
TDK∗∗∗
Part No.
Lot No.
0.45typ.
0.25typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
󰜮…
„‥
Dimensions in mm
9.8
3.41.4
8.89
1.27 0.9
Secondary signal pattern
(connected No.-󰜮)
keep out area
Primary signal pattern
(connected No.-)
keep out area
„‥
󰜮…
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK M (‘0‘000‘0000090 \ x , 4,, if “if 4,, \ \ 2105 «2110.5 mmoz
(13/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 1000pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
24 ± 0.3
(12.4)
11.5 1.75
4 10 5.9212
ø1.5+0.1, -0
0.4
Dimensions in mm
ø330typ.
30.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
é’éTDK eztoz 63W» w T 2:1 3E] iuuuuuuuu “ELEM? fl fl
(14/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-6T133WLF(-T) ISO8802.3(IEEE802.3) 10/100BASE-TX
FEATURES
Can be used in the wide range of temperature(–40 to +85°C).
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
16-pin SMD package(1.27mm=50mil pin pitch).
Excellent common mode noise suppression.
Inductance is 350μH or greater (f=100kHz, DC bias=8mA).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-6T133WLF-T:
Tape and reel, TLA-6T133WLF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
• Ta=25°C
Pulse transformer 2
Common-mode choke 2
Port 1
Temperature ranges Operating –40 to +85°C
Storage –40 to +85°C
Withstanding voltage Erms:1500V[60s]
Part No.
Turns ratio
„‟† : 󰜮󰜭󰜬
‣․‥ : 󰜩‧…
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
󰜮-󰜬
󰜩-
Insertion loss
(dB)max.
[0.1 to 100MHz]
„†-󰜮󰜬
󰜩…-‣‥
Inter-winding
stray capacitance
(pF)max.[100kHz]
„†-󰜮󰜬
‣‥-󰜩…
TLA-6T133WLF(-T) 1CT:1CT 350 1 25
1CT:1CT 350 1 25
N.C. pins: ‡•󰜪󰜫
TX RX
„‟†
󰜮󰜭󰜬
‡•‣․‥
󰜫󰜪󰜩‧…
1.27typ.
11.6max. 5.9max.
9.2±0.2
6.8typ.
0.5typ.
TDK∗∗∗
Part No.
Lot No.
0.45typ.
0.25typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
󰜮…
„‥
Dimensions in mm
9.8
3.41.4
8.89
1.27 0.9
Secondary signal pattern
(connected No.-󰜮)
keep out area
Primary signal pattern
(connected No.-)
keep out area
„‥
󰜮…
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK m [t‘o‘ooo‘ooooo \ MW +7 k 7 m 3102
(15/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 1000pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
24 ± 0.3
(12.4)
11.5 1.75
4 10 5.9212
ø1.5+0.1, -0
0.4
Dimensions in mm
ø330typ.
30.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
DK RECOMMENDED PC BOARD [gum [IDEEi 3133? WE ELECTRICAL CHARACTERIS Tum Part No ®© @© 101 TLA-6T214ALF(-T) ‘ CT - Ta=25“C
(16/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-6T214ALF(-T) ISO8802.3(IEEE802.3) 10/100/1000BASE-T
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
16-pin SMD package(1.27mm=50mil pin pitch).
Low profile (H)2.1mm max. for note PC application.
Excellent common mode noise suppression.
Inductance is 350μH or greater (f=100kHz, DC bias=8mA).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-6T214ALF-T:
Tape and reel, TLA-6T214ALF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
Ta=25°C
Pulse transformer 2
Common-mode choke 2
Port 1
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms:1500V[60s]
Part No.
Turns ratio
„†:󰜮󰜬󰜭
․‣:‧󰜩…
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
󰜮-󰜭
-
Insertion loss
(dB)max.
[0.1 to 125MHz]
„‟-󰜮󰜭
‧…-․‥
Inter-winding
stray capacitance
(pF)max.[100kHz]
„‟-󰜮󰜭
‧…-․‥
TLA-6T214ALF(-T) 1CT:1CT 350 1 25
1CT:1CT 350 1 25
12.70max. 2.10max.
9.47±0.2
8.37typ.
0.95typ.
󰜮󰜬 󰜩…
„† ‣‥
TDK∗∗∗
Part No.
Lot No.
0.45typ. 1.27typ.
0.25typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
󰜮 󰜭󰜬󰜩‧
‟†‣․
RXTX
1CT:1CT
1CT:1CT
8.89
Dimensions in mm
1.27 0.9
10.07
1.8
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
@TDK ‘Muommo‘u u 9 ‘ ‘ \ ‘ ‘ ‘ \ y 210,5 amma «mag
(17/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 1500pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED STORE CONDITION
The product is packaged by Anti-humid Al bag, in order to keep a
good solder ability condition and resistance to soldering heat for
products.
Before aluminum bag opening
Temperature range: +5 to +40°C
Humidity: 90(%)RH max.
Storage period: 1year
After aluminum bag opening
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
Storage period: 1week
24±0.3
(13.4)
11.5
2.2
10
2
12
0.3
ø1.5+0.1, -0
1.75
4
Dimensions in mm
ø330typ.
30.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
é’éTDK mm fink HEDGE 1,27
(18/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-6T213LF(-T) ISO8802.3(IEEE802.3) 10/100/1000BASE-T
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
12-pin SMD package(1.27mm=50mil pin pitch).
Because it is low profile design of 2.2mm max., space saving is
possible and is suitable for notebook PC.
Excellent common mode noise suppression.
Inductance is 350μH or greater (f=100kHz, DC bias=8mA).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-6T213LF-T:
Tape and reel, TLA-6T213LF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
• Ta=25°C
Pulse transformer 2
Common-mode choke 2
Port 1
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms:1500V[60s]
Part No.
Turns ratio
„†‟:󰜪‧󰜩
•‡‣:‥…․
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
󰜪-󰜩
-
Insertion loss
(dB)max.
[0.1 to 100MHz]
„‟-󰜪󰜩
‥․-•‣
Inter-winding
stray capacitance
(pF)max.[100kHz]
„‟-󰜪󰜩
‥․-•‣
TLA-6T213LF(-T) 1CT:1CT 350 1 25
8.4max. 2.2max.
9.47±0.25
8.5typ.
0.8typ.
Ӽӷ
„‣
TDK∗∗∗
Part No.
Lot No.
0.45typ. 1.27typ.
0.2typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
Ӽ ӻӺӹӸ ӷ
‟†Ӵӵ Ӷ
RXTX
1CT:1CT
1CT:1CT
6.35
Dimensions in mm
1.27 0.9
10.2
1.65
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK
(19/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 1500pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED STORE CONDITION
The product is packaged by Anti-humid Al bag, in order to keep a
good solder ability condition and resistance to soldering heat for
products.
Before aluminum bag opening
Temperature range: +5 to +40°C
Humidity: 90(%)RH max.
Storage period: 1year
After aluminum bag opening
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
Storage period: 1week
16±0.3
(8.8)
7.5 1.75
4 10 2.2212
ø1.5+0.1, -0
0.3
Dimensions in mm
ø330typ.
22.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
é’éTDK EIDDDEIDDDDD 7 EULDDDEIDDDDDDEL us @éum w 2% g9 W ‘§ A '2‘ )5 LE) \
(20/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-7T201LF(-T) ISO8802.3(IEEE802.3) 10/100/1000BASE-T
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
24-pin SMD package(1.27mm=50mil pin pitch).
Because it is low profile design of 2.2mm max., space saving is
possible and is suitable for notebook PC.
Excellent common mode noise suppression.
Inductance is 350μH or greater (f=100kHz, DC bias=8mA).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-7T201LF-T:
Tape and reel, TLA-7T201LF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
• Ta=25°C
Pulse transformer 4
Common-mode choke 4
Port 1[1000BASE-T]
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms:1500V[60s]
Part No.
Turns ratio
„†‟:‵″‴
•‡‣:‱′‰
․…‥: 󰜮󰜯
󰜩‧󰜪:󰜬󰜭󰜫
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
-
-
-󰜯
󰜬-󰜫
Insertion loss
(dB)max.
[0.1 to 100MHz]
„‟-‵‴
•‣-‱‰
․‥- 󰜯
󰜩󰜪-󰜬󰜫
Inter-winding
stray capacitance
(pF)max.[100kHz]
„‟-‵‴
•‣-‱‰
․‥- 󰜯
󰜩󰜪-󰜬󰜫
TLA-7T201LF(-T) 1CT:1CT 350 1 25
16max. 2.2max.
9.47±0.25
8.5typ.
0.8typ.
‵ӽ
„Ӽ
TDK∗∗∗
Part No.
Lot No.
0.45typ. 1.27typ.
0.2typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
‵ ‴″′‱
‟†Ӵӵ Ӷ
1CT:1CT
1CT:1CT
  󰜯󰜮󰜭󰜬 󰜫
‥…‧󰜩 󰜪
1CT:1CT
1CT:1CT
13.97
Dimensions in mm
1.27 0.9
10.2
1.65
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK H. l (’01000910000‘00 0‘. T Ha
(21/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 1500pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED STORE CONDITION
The product is packaged by Anti-humid Al bag, in order to keep a
good solder ability condition and resistance to soldering heat for
products.
Before aluminum bag opening
Temperature range: +5 to +40°C
Humidity: 90(%)RH max.
Storage period: 1year
After aluminum bag opening
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
Storage period: 1week
24±0.3
(16.2)
11.5
2.2
10
2
12
0.3
ø1.5+0.1, -0
1.75
4
Dimensions in mm
ø330typ.
30.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
DK 24.1mm RECOMMENDED PC BOA fiflflflflflflflflflflflflflflflflfi DDDDDDDDDDDDDDDDDDDF L ELECTRICAL CHARACT Part No TLA-6T406(-T) - Ta=25“C — - All spemlicauons ave suhje
(22/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-6T406(-T) ISO8802.3(IEEE802.3) 10/100BASE-TX
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (250°C max.).
40-pin SMD package(1.27mm=50mil pin pitch) for Quad port.
Excellent common-mode noise suppression.
Inductance is 350μH or greater (f=100kHz, DC bias=8mA).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-6T406-T: Tape
and reel, TLA-6T406: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
Ta=25°C
Pulse transformer 8
Common-mode choke 8
Port 4
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms:1500V[60s]
Part No.
Tu r ns ra t i o
„†‟:⁅⁃⁄.....
‡†•:⁂⁃⁁.....
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
-......
-......
Insertion loss
(dB)max.
[0.1 to 100MHz]
„‟-⁅⁄.....
‡•-⁂⁁.....
Inter-winding
stray capacitance
(pF)max.[100kHz]
„‟-⁅⁄.....
‡•-⁂⁁.....
TLA-6T406(-T) 1CT:1CT 350 1 40
1CT:1CT 350 1 40
⁅⁄
„‟
TX
1CT:1CT
⁂⁁
RX
1CT:1CT
⁀‿
‣․
RX
1CT:1CT
‽‼
TX
1CT:1CT
※›
󰜩󰜪
󰜫
TX
1CT:1CT
‸‷
󰜬󰜭
RX
1CT:1CT
‶‵
󰜮󰜯
RX
1CT:1CT
″′
TX
1CT:1CT
∗∗∗: Country of origin
Dimensions in mm
15.7±0.25
12.2typ.
25.9max.
TDK ∗∗∗
Part No.
Lot No.
0.45typ.1.27typ.
24.13typ.(1.27×19)
5.8max.
0.8typ.
0.25typ.
⁅′
0.15max.
8.7
13.2
16.2
24.13(1.27×19)
1.27
0.65 Dimensions in mm
Secondary signal pattern
(connected No.-)
keep out area
Primary signal pattern
(connected No.-)
keep out area
„‱
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
ko‘oweoo‘oooooioooooiqi \ \ 1 1 H $4? 7&9 ’ » ‘ ‘ ‘ ‘ ‘ ’4'M9900M0000M0000M0d L_.J 210,5 mikuz
(23/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 500pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED STORE CONDITION
The product is packaged by Anti-humid Al bag, in order to keep a
good solder ability condition and resistance to soldering heat for
products.
Before aluminum bag opening
Temperature range: +5 to +40°C
Humidity: 90(%)RH max.
Storage period: 1year
After aluminum bag opening
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
Storage period: 1week
6
0.5 ± 0.05
40.4
44 ± 0.3
(26.3)
20.2
16.1 4
ø1.5+0.1, -0 2
1.75
1.7
Dimensions in mm
20
ø330typ.
50.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
250˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
fifififififififififi ‘ M++ i §§ iuuuuuuuuuuuu % .11. J 43> DDDDDDDDDDEJJ k we :3. 1: 1M) :EEDDDDDDDDQEE é’éTDK
(24/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-7T101LF(-T) ISO8802.3(IEEE802.3) 10/100/1000BASE-T
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
24-pin SMD package(1.27mm=50mil pin pitch).
Excellent common-mode noise suppression.
Inductance is 350μH or greater (f=100kHz, DC bias=8mA).
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-7T101LF-T:
Tape and reel, TLA-7T101LF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
• Ta=25°C
Pulse transformer 4
Common-mode choke 4
Port 1(1000BASE-T)
Temperature ranges Operating –40 to +85°C
Storage –40 to +85°C
Withstanding voltage Erms:1500V[60s]
Part No.
Turns ratio
‟„† : ‴‵″
•‡‣ : ‱′‰
‥․… : 󰜯 󰜮
󰜩‧󰜪 : 󰜬󰜭󰜫
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
-
-
󰜯-󰜮
󰜬-󰜫
Insertion loss
(dB)max.
[0.1 to 100MHz]
‟†-‴″
•‣-‱‰
‥…-󰜯󰜮
󰜩󰜪-󰜬󰜫
Inter-winding
stray capacitance
(pF)max.[100kHz]
‟†-‴″
•‣-‱‰
‥…-󰜯󰜮
󰜩󰜪-󰜬󰜫
TLA-7T101LF(-T) 1CT:1CT 350 1 25
1.27typ.
15.82max. 5.9max.
9.14±0.2
6.74typ.
0.5typ.
‵󰜫
ӱ󰜪
TDK∗∗∗
Part No.
Lot No.
0.45typ.
0.25typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
Dimensions in mm
9.74
3.34
1.4
13.97
1.27 0.9
Secondary signal pattern
(connected No. - )
keep out area
Primary signal pattern
(connected No. - )
keep out area
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK H‘iH-t b‘o‘ooo‘ooooo l 1 ‘ 1 " ‘ ‘ ‘ \ MW? ]$ 2105 «2110.5 mmoz
(25/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 1000pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
24 ± 0.3
(15.9)
11.5 1.75
4 9.8 5.9212
ø1.5+0.1, -0
0.4
Dimensions in mm
ø330typ.
30.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
é’éTDK m w E iUUUUUUflHWI‘rD $le P E"
(26/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
Pulse Transformers/Connector Type
TLA-6T776F ISO8802.3(IEEE802.3) 10/100BASE-TX
FEATURES
Product conforming to RoHS directive.
Pulse transformer, common mode choke, resistor and high with-
standing voltage capacitor are integrated into RJ-45 modular
jack.
Excellent common mode noise suppression.
Inductance is 200μH or greater (f=100kHz, DC bias=8mA).
The product features high quality, containing a self-winding
surface-mount pulse transformer and common mode choke.
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
• Ta=25°C
Pulse transformer 2
Common-mode choke 2
Port 1
Temperature ranges Operating –40 to +85°C
Storage –40 to +85°C
Part No.
Turns ratio
„†‟:₷₸
‡‣•:₹₼
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
-
-
Insertion loss
(dB)max.
[0.1 to 100MHz]
„‟-₷₸
₹₼-‡•
TLA-6T776F 1CT:1 200 1.5
1CT:1 200 1.5
2.5typ. 16±0.5 21.45±0.5
3.2typ. 13.85±0.5
3.2typ.
Dimensions in mm
₾₷
PCB CABLE
TX
RX
75Ω
75Ω
75Ω
75Ω
0.001μF
N.C. pin:
16.0typ.
11.43typ.
8.89typ.
1.27typ.
15.75typ.
21.45typ.
10.92typ. 8.89typ.
3.05typ.
Dimensions in mm
2.54typ.
2-ø1.6
8-ø0.9
2-ø3.25
„† •
‟‡ ‣
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
@TDK
(27/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Tray : 360pieces/box
RECOMMENDED SOLDERING CONDITION
FLOW SOLDERING
Preheating: 90 to 130°C for 30 to 45 seconds.
Soldering: 255°C max. 5±1 seconds
Perform flow soldering from the underside of the board.
The surface of plastic protrusions inserted into the board may
melt, but this causes no problems with regard to electrical
properties or mounting.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +40°C
Humidity: 10 to 75%RH max.
255˚C max.
130˚C
90˚C
Preheating: 30 to 45s
Time(s)
Natural
cooling
5±1s
m; 182105 Dimensions m mm RECOMMENDED PC BOARD PATTERN ELECTRICAL CHARACTERISTICS Inductance Tu s ralm wmm Part No ’ @EE [DC bias amA, IODkHz] QEE m 101.1 TLA-61755 101.1 - Ta=25“C — - All spemlicauons ave subject m cmnge wimnm nouns.
(28/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TLA-6T785 ISO8802.3(IEEE802.3) 10/100BASE-TX
FEATURES
Product conforming to RoHS directive.
Pulse transformer, common mode choke, resistor and high with-
standing voltage capacitor are integrated into RJ-45 modular
jack.
Excellent common mode noise suppression.
Inductance is 200μH or greater (f=100kHz, DC bias=8mA).
The product features high quality, containing a self-winding
surface-mount pulse transformer and common mode choke.
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
Ta=25°C
Pulse transformer 2
Common-mode choke 2
Port 1
Temperature ranges Operating –40 to +85°C
Storage –40 to +85°C
Part No.
Turns ratio
„†‟:₷₸
‡‣•:₹₼
Inductance
(PH)min.
[DC bias 8mA, 100kHz]
-
-
Insertion loss
(dB)max.
[0.1 to 100MHz]
„‟-₷₸
₹₼-‡•
TLA-6T785 1CT:1 200 1.5
1CT:1 200 1.5
18.2±0.5
Dimensions in mm
16±0.5 12±0.5
18.5±0.5
₾₷
PCB CABLE
TX
RX
75Ω
75Ω
75Ω
75Ω
0.001μF
N.C. pin:
16.0typ.
11.43typ.
Dimensions in mm
8.89typ.
1.27typ.
4.55typ.8.89typ.
3.05typ.2.54typ.
2-ø2.1
8-ø0.9
2-ø3.2
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
@TDK
(29/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Tray : 500pieces/box
RECOMMENDED SOLDERING CONDITION
FLOW SOLDERING
Preheating: 90 to 130°C for 30 to 45 seconds.
Soldering: 255°C max. 5±1 seconds
Perform flow soldering from the underside of the board.
The surface of plastic protrusions inserted into the board may
melt, but this causes no problems with regard to electrical
properties or mounting.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +40°C
Humidity: 10 to 75%RH max.
255˚C max.
130˚C
90˚C
Preheating: 30 to 45s
Time(s)
Natural
cooling
5±1s
25Awp Is Is, a H Hanna #5 o ‘1 a TDK*:* I g D 9 mm. :4- m . La|Nu iflflflflflflflfl II, Is n.25Iyp. { an; Gummy aI arigIn 35%,. Dimensions In mm RECOMMENDED PC BOARD PATTERN DDDDDD 7 DDDDDD .LL ELECTRICAL CHARACTERISTICS 3 LP, FILTER E I» — Ii; LP, FILTER t Insenmn loss Anenuaflon Impedance c MRR. Fa" No In 10MHz] 9%.? IggIDMHz] (aB)mIn.[I to In TLA-SMI 03LF(-T) : - Ta=25“C - All specIIicalIons ave subject In cmnge wimnm nouns.
(30/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
LC Modules
TLA-3M103LF(-T) ISO8802.3(IEEE802.3) 10BASE-T
FEATURES
Product conforming to RoHS directive.
Can be mounted with lead-free solder (260°C max.).
16-pin SMD package (2.54mm=100mil pin pitch).
Pulse transformer, common-mode choke and low pass filter are
integrated into 16-pin SMD package.
Using the high-quality and wide-band ferrite cores for LAN.
Packaging specification is taping and bulk(TLA-3M103LF-T:
Tape and reel, TLA-3M103LF: Bulk).
GENERAL SPECIFICATIONS
SHAPES AND DIMENSIONS CIRCUIT DIAGRAM
RECOMMENDED PC BOARD PATTERN
ELECTRICAL CHARACTERISTICS
Ta=25°C
Low pass filter 2
Pulse transformer 2
Common-mode choke 2
Port 1
Temperature ranges Operating 0 to +70°C
Storage –40 to +85°C
Withstanding voltage Erms:1500V[60s]
Part No.
Insertion loss
(dB)max.[5 to 10MHz]
„†-‥‣
…󰜩-󰜮󰜬
Attenuation
(dB)min.[30 to 100MHz]
„†-‥‣
…󰜩-󰜮󰜬
Impedance
(:)typ.[5 to 10MHz]
-, -
󰜮-󰜬, -󰜩
C.M.R.R.
(dB)min.[1 to 100MHz]
„†-‥‣
󰜮󰜬-…󰜩
TLA-3M103LF(-T) 1 25 100, 100 25
1 25 100, 100 25
2.54typ.
25.7max. 5.95max.
12.5±0.3
9.5typ.
0.8typ.
TDK∗∗∗
Part No.
Lot No.
0.45typ.
0.25typ.
∗∗∗: Country of origin
Dimensions in mm
0.10max.
󰜮…
„‥
N.C. pins: ‟‡󰜫󰜭
󰜮
󰜬
󰜪
󰜩
L.P. FILTER
L.P. FILTER
L.P. FILTER
L.P. FILTER
RX
TX
1CT:1CT
1CT:1CT
17.78
Dimensions in mm
2.54 1.02
13.72
2.54
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
Jokpo¢oboooo¢oooooo¢o 091 49* \ ‘ i x x x A? ' T 'T' ”T" w \ hufi az‘tnfi “310,2 ‘ \ T xi r~ ‘ ‘ ‘ ‘\ o¢o¢ooo‘o¢o¢‘oooo¢ooo‘o¢o‘ TDK
(31/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
PACKAGING STYLES
Quantity : 600pieces/reel
TAPE DIMENSIONS
REEL DIMENSIONS
RECOMMENDED SOLDERING CONDITION
REFLOW SOLDERING
Temperature is measured at the terminal portion of product
(Using thermocoupler for measurement).
This profile is reference data we recommend. Please check in
your actual process.
For reliable soldering, the thickness of solder paste screen
should be over the terminal co-planality.
The cutted end of terminal has no plating(out of subject of solder
ability).
RECOMMENDED CONDITION FOR LONG TERM STORE
When it stores for a long term, please avoid place of high tempera-
ture and high humidity. Recommend that it uses after the delivery
within 1year.
Temperature range: +5 to +30°C
Humidity: 60(%)RH max.
40.4
44 ± 0.3
(25.9)
20.2
6.1
ø1.5+0.1, -0
1.75
0.4
13.1216 4
1.7
Dimensions in mm
ø330typ.
50.4max.
2±0.5
ø13±0.2ø21±0.8
Dimensions in mm
260˚C max.
230˚C
165±15˚C
2˚C/s 120s max.
1 to 2˚C/s
Time(s)
Natural
cooling
30s max.
é’éTDK
(32/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
Pulse Transformers/SMD Type
ALT4532
FEATURES
The ALT4532 Series is a wound chip type pulse transformer
developed for LANs.
Compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T.
High-quality product with automatic winding.
Product conforming to RoHS directive.
APPLICATIONS
LAN interface portion of various devices such as network devices,
communication devices, and digital home appliances
PRODUCT IDENTIFICATION
(1) Series name
(2) Dimensions LuW
(3) Inductance[at 100kHz/DC bias=8mA]
201 : 200μH min.
(4) Packaging style
T: ø330mm reel taping
(5) TDK internal code
SPECIFICATIONS
PACKAGING STYLE AND QUANTITIES
SHAPES AND DIMENSIONS
Dimensions in mm
RECOMMENDED PC BORARD PATTERN
MEASURING CIRCUIT
ELECTRICAL CHARACTERISTICS
ALT 4532 - 201 - T 001
(1) (2) (3) (4) (5)
Temperature range Operating –40 to +85°C
Storage(After mount) –40 to +85°C
Packaging style Reel Quantity
Taping ø180mm 2000 pieces/reel
Ty p e L W T
ALT4532-171-T001 4.5±0.2 3.2±0.2 2.2max.
ALT4532-201-T001 4.5±0.2 3.2±0.2 2.9max.
WT
L
1
2
3
6
5
4
1.451.45
1.350.7 0.675
0.45 0.450.5
Dimensions in mm
1.1
2
3
1
5
4
6
Part No. Turns ratio
„‣‟ : •†‡
Inductance
(μH)min.
[DC bias 8mA, 100kHz]
-
-
Insertion loss
(dB)max.
[0.1 to 100MHz]
„‟-•‡
Inter-winding
stray capacitance
(pF)max.
[100kHz]
ALT4532-171-T001 1CT : 1CT 170 2.5 35
ALT4532-201-T001 1CT : 1CT 200 1.5 35
Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
é’éTDK
(33/33)
006-02 / 20120414 / edlan_tla.fm
All specifications are subject to change without notice.
TYPICAL ELECTRICAL CHARACTERISTICS
INSERTION LOSS vs. FREQUENCY CHARACTERISTICS
ALT4532-171-T001 ALT4532-201-T001
TYPICAL APPLICATIONS (100BASE-TX)
Insertion loss(dB)
Frequency(MHz)
0
–1.0
–2.0
–3.0
–4.0
0.1 1 10 100
Insertion loss(dB)
Frequency(MHz)
0
–1.0
–2.0
–3.0
–4.0
0.1 1 10 100
LAN
IC
LAN
Connector
Note) Peripheral circuits differ depending on the IC used; check the circuits with the application note of the IC, etc.
ALT4532-171-T001
ALT4532-201-T001
ACM2012-201-2P
ACM2012-361-2P
ACM2012-681-2P
ACM2012-102-2P
Pulse transformersCommon mode filters

Products related to this Datasheet

XFRMR LAN 1CT:1CT 200UH
XFRMR LAN 1CT:1CT 170UH
XFRMR LAN 1CT:1CT 200UH
TRANSFORMER LAN 10/100 TX
INTEGRATED FILTER MODULE 16-SOP
TRANSFORMR LAN 1:1TR 100UH 16SOP
TRANSFORMR LAN 1:1TR 130UH 16SOP
XFRMR FOR AM79C973 CHIPSET 16SOP
XFRMR FOR AM79C984A CHPSET 16SOP
XFRMR FOR CS8900A CHIP SET 16SOP
TRANSFORMER LAN 10/100 TX
XFRMR FOR LOGIC 80220 CS 16SOP
XFRMR FOR LOGIC 80C24 CS 16SOP
XFRMR FOR LXT901A CHIP SET 16SOP
XFRMR FOR QS6611 CHIP SET 16SOP
XFRMR FOR QS6611 CHIP SET 16SOP
XFRMR FOR QS6612 CHIP SET 16SOP
XFRMR LAN 1:1.41TR 130UH 16SOP
XFRMR LAN 1CT:1CT 350UH 16SOP
XFRMR LAN 1CT:1CT 350UH 40SOP
TRANSFORMER LAN 10/100 TX ATM
TRANSFORMER LAN 10/100 TX POE
TRANSFORMER LAN 10/100 TX
TRANSFORMER LAN 10/100 TX
TRANSFORMER LAN 10/100/1000 T
TRANSFORMER LAN 10/100/1000 T
TRANSFORMER LAN 10/100/1000 T
TRANSFORMER LAN 10/100/1000 T
TRANSFORMER LAN 10/100 TX ATM
TRANSFORMER LAN 10/100 TX POE