739W-X2/40 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
Qualtek Electronics Corp.
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 739W-X2/40
Description: AC RECEPTACLE
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.30
0.35
0.40
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
R.Nuti
10-02-07 10-02-07 JJH / 10-02-07
UNIT: mm
CONTROLLED
NOTES:
USE 14AWG SOLID COPPER WIRE ONLY
RATING: 15A 125V AC
APPROVALS: UL,cUL, CSA
PANEL THICKNESS: 0.8~1.8mm
RoHS COMPLIANT
APPROVEDDATEDESCRIPTION
REV.
REVISION
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
5
4
3
2
1
1
1
1
1
1
Cover Insulator NYLON Black Color
Contact PIN Brass Strip t=0.7mm Ni-Plated
Contact PIN Brass Strip t=0.7mm
Contact PIN Brass Strip t=0.7mm
Body Insulator NYLON Black Color
LY
LY
LY
11-09-11
02-20-14
08-07-15
Updated Panel Cutout
Changed Depth of Receptacle
Added CSA Approval and Added Notch Near Snap-in Tabs
B
C
D
REV. D
GROUND
WIRE
WHITE
WIRE
BLACK
WIRE
24.5 ± 0.2
0
24.5 ± 0.2
0
PANEL CUTOUT
0.80
4.95
3.0
27
27
24
5
24
22.2
4.95
31

Products related to this Datasheet

PWR ENT RCPT NEMA5-15 PANEL IDC