Luminus Series Datasheet by Amphenol PCD

View All Related Products | Download PDF Datasheet
LUMINUS SERIES Amphenol Pcd
Amphenol Pcd is one of the world’s leading suppliers of interconnect products for Military,
Commercial Aerospace and Industrial applications. Located north of Boston in Beverly,
Massachusetts, the company designs and manufactures a wide range of products; System
Attachments, Junction Modules, Relay Sockets, Terminal Blocks, Rectangular & Circular
Connectors, Cable Assemblies and Adapters. Each product is made and engineered with the
highest quality standards in the industry. With facilities in North America and Asia, Amphenol Pcd
products are chosen by thousands of OEMs around the world, reliant on Amphenol’s technical
excellence, global network of distributors, and cost-effective solutions for custom systems.
Amphenol Pcd
72 Cherry Hill Dr. Beverly, MA. 01915
978.624.3400 info@amphenolpcd.com
www.amphenolpcd.com
Luminus Series
The Luminus Series are lightweight, cost-effective connectors that are highly reliable and simple to use. With multiple
configurations and arrangements available, a solution can be tailored to suite your application’s exact requirements.
Proven solutions can be found in single engine general aviation, multiple-engine business and passenger jets, and
high performance rotary aircraft. Ideal where space is limited, these innovative, “scoop-proof” connectors feature a
locking mechanism that ensures stability, are suitable for blind-mating, and are RoHS compliant.
Features & Benefits
1/4 turn bayonet style connection; push and snap connection
Makes wire installation and maintenance easy and efficient; positive “click” when locked
Interfacial and Triple-Barrier Seal
Enables environmental sealing (IP 67 rating)
Multiple Keying Positions
Ensures proper connectivity
Multiple Configurations and Accessories
Tailored solutions to meet application needs
Contacts
AS39029 MIL Spec contacts for broad application compatibility. Stamped & Formed available as lower cost option
Visual markings
Visual aid for easy assembly
Rugged Polyamide Housings; 500 mating cycles
Durability
Blind-Mate Connection
Enables simple, blind mating; easy assembly
D160, M81714, FAR25 Compliance
Meets demanding military-aerospace environmental conditions
Applications
Shell Sizes
08 (max dia: 0.528)
9: 1, size 16; 8 size 22
Twist & Lock
9, size 22
Twist & Lock
3, size 16 Twist & Lock
3, size 20 Push & Pull
10 (max dia: 0.630)
9: 4, size 16; 5 size 22
Twist & Lock
10: 4, size 16; 6 size 22
Twist & Lock
11 (max dia: 0.700)
3, size 12
Twist & Lock
3, size 16
Push & Pull
14 (max dia: 0.875)
25, size 22
Twist & Lock
05 (max dia: 0.318)
2, size 22
Twist & Lock
3, size 22
Twist & Lock
06 (max dia: 0.390)
1, size 16 & 20
Push & Pull
07 (max dia: 0.448)
6, size 22
Twist & Lock
8, size 22
Twist & Lock
1, size 12
Push & Pull
08 (max dia: 0.528)
4, size 16
Twist & Lock
5, size 22
Twist & Lock
Materials & Specifications
Push & Pull Twist & Lock
Materials
Insulator Body: Polyamide 6/6 (Nylon) Insulator Body: Polyamide 6/6 (Nylon)
Grommet: Silicone Rubber Grommet & Face Seal: Silicone Rubber
Contact Retainer: Stainless Steel Contact Retainer: Stainless Steel
Contacts: Copper Alloy Gold Plated
Temperature Range -65˚C to 125˚C -65˚C to 125˚C
Temperature Life 150 hours @ 95 C500 hours @ 85˚C
Insulation Resistance 1500VAC, 60hz @ Sea Level 5000 MΩ Min. @ 500 VDC
Dielectric Withstanding
1500 VAC, 60 Hz @ Sea Level, 1ma 1500 VAC, 60 Hz @ Sea Level, 1ma
300 VAC, 60 Hz @ 70,000 ft, 2ma 300 VAC, 60 Hz @ 70,000 ft, 2ma
Durability 50 mating cycles 500 mating cycles
Altitude Immersion 5% salt solution, 55k ft, DWV 1500VA
5% salt solution, 75k feet
5000Mohms @ 1500 VAC, sea level
5000Mohms @ 300 VAC, 70k ft
5000Mohms @ 300 VAC, 100k ft
Temperature Cycling 5(1) Hour Cycles: 0 C to 95 C 5(1) Hour Cycles: -65˚C to 125˚C
Thermal Shock 5(1) Hour Cycles: 0 C to 95 C -65˚C to 200˚C
Vibration
Contact Factory
30G Sinusoidal; 43.96G Random
Shock 300G, 3msec, Half-Sine
Salt Spray 5% Salt Spray @ 95˚C for 48 Hours
Humidity 10 Days @ 25˚C to 65˚C,
90% - 95% RH
10 Days @ 25˚C to 65˚C,
90% - 95% RH
Fluid Immersion
Lubricating Oil per Mil-Prf-7808
Cleaning Compound per Mil-Prf-87937, Alkaline Base
Isopropyl Alcohol & Mineral Spirit Solution
Skydrol Hydraulic Fluid Skydrol Hydraulic Fluid
Hydraulic Fluids per MIL-PRF-83282
MIL-PRF-87257
Hydraulic Fluids per MIL-PRF-83282
MIL-PRF-87257
Ethylene Glycol Ethylene Glycol
Propylene Glycol Propylene Glycol
Aviation Jet A Aviation Jet A
Seal Rating IP67 IP67
Flammability UL94, V0.
UL94, V0.
DOTG section 26.6.2 & 26.6.3
FAR Part 25 App F Part I
RoHS & REACH Compliance Yes Ye s
Contact Insertion &
Removal Force
(not to exceed)
-
size 22 10 lbs
size 20 10 lbs
size 16 13 lbs
size 12 15 lbs
Contact Retention
(minimum)
-
size 22 10 lbs
size 20 15 lbs
size 16 25 lbs
size 12 30 lbs
Part Numbering (Twist & Lock)
Note: Above part numbers come without contacts; inquire within for “with contacts” part numbers
* SJS870510 uses pin contacts; SJS870520 uses socket contacts
# of
Positions
Contact
Size
Shell
Size Key Color Plug P/N
Inline
Receptacle
P/N
Circular
Receptacle
P/N
Square
Receptacle
PN
Jamnut
PCB Mount
Oval
Receptacle
PN
Jam Nut
Rear Mount
Receptacle
PN
1 Quadrax 8 - - SJS801110 SJS801120 - SJS801130* SJS801160* SJS801170* SJS801190*
222D 5 - black SJS830250 SJS830270 - - - SJS502170 SJS502190
3 12 11 - black SJS103110* SJS103120* - - - - -
3 22D 5 - black SJS830210 SJS830230 - - - SJS503170 SJ503190
3 20 7-white SJS862300 SJS862400 - SJS862450 - - -
3 16 8 A white SJS840310 SJS840300 SJS840320 SJS803730 - - -
3 16 8 B black SJS840340 SJS840350 SJS840330 SJS803130 - - -
3 12 10 - - SJS003110 SJS003120 - - - - -
3 12 11 - black SJS103110 SJS103120 - - - - -
4 16 8 A white SJS840410 SJS840400 SJS840420 SJS804730 SJS804760 - SJS804790
4 16 8 B white SJS840440 SJS840450 SJS840430 - - - -
4 20 7- black SJS704110 SJS704120 - - - - -
5 22D 8 - white SJS860510 SJS860500 SJS860520 SJS805730 - - -
5 22D 8 - white SJS870510 - SJS870520 - - - -
6 22D 7- black SJS861700 SJS861800 - - SJS706160 - -
8 22D 7 A black SJS830100 SJS830200 - SJS830220 SJS708160 SJS708170 SJS708190
8 22D 7B green SJS830101 SJS830201 - SJS830221 - - -
8 22D 7 C yellow SJS830102 SJS830202 - SJS830222 - - -
9 22D 8 - black SJS862100 SJS862200 - SJS809130 - - -
12 22D 8 - white SJS861300 SJS861400 - SJS812730 SJS812760* - -
12 22D 11 Ablack SJS112110 SJS112120 - - SJS112160 - -
12 22D 11 B - SJS112210 SJS112220 - - SJS112260 - -
12 22D 11 C- SJS112310 SJS112320 - - SJS112360 - -
12 22D 11 D - SJS112410 SJS112420 - - SJS112460 - -
25 22D 14 Ablack SJS425110 SJS425120 - - SJS425160 - -
25 22D 14 B - SJS425210 SJS425220 - - SJS425260 - -
25 22D 14 C- SJS425310 SJS425320 - - SJS425360 - -
25 22D 14 D - SJS425410 SJS425420 - - SJS425460 - -
12 20 14 - - SJS412110 SJS412120 - - - - -
5
12 (3)
11 - black SJS1AE110* SJ1AE120*
- - - - -
22 (2) - - - - -
9
16
8 - white SJS860100 SJS860200 -
-- - -
22D - - - -
9
16
10 -white SJS860910 SJS860900 -
SJS0AA730 - - -
22D - - - -
10
16
10 -white SJS861100 SJS861200 -
SJS0A8730* SJS0BB770* - -
22D SJS0AB730 SJS0AB770 - -
*Available at extended lead timed.
Part Numbering (Push & Pull)
Contact Size Contact Qty Shell Size Key Color Plug P/N Receptacle
12 1 7n/a blue SJS512100 SJS512200
12 1 7n/a red SJS512110 SJS512210
16 1 6 n/a blue SJS716100 SJS716200
16 1 6 n/a red SJS716110 SJS716210
20 1 6 n/a green SJS720100 SJS720200
20 1 6 n/a yellow SJS720110 SJS720210
16 3 11 A red SJS816100 SJS816200
16 3 11 Bwhite SJS816110 SJS816210
16 3 11 Cblue SJS816120 SJS816220
20 3 8 A red SJS820100 SJS820200
20 3 8 B white SJS820110 SJS820210
20 3 8 Cblue SJS820120 SJS820220
Part Numbering (Accessories)
Shell
Size
Strain Relief
Single
Strain Relief
Single 90°
Strain Relief
Single 45°
Double
Strain Relief
Double Side
Tape Mount
Cradle
Screw
Mount
Cradle
Tube
Mount
Cradle
Single Side
Tape Tube
Mount
Cradle
Double
Side Tape
Tube Mount
Cradle
Dummy
Flanges
Hard
Protective
Caps
5 SJSA55000 SJSAA5100 SJSAA5200 SJSA56000 SJS257000 SJS257100 SJSA5V000 SJS5AV010 SJS5AV020 - SJSA5B000
7SJS450350 SJSA75100 SJSA75200 SJSA76000 SJS883000 SJS450250 SJSA7V000 SJSA7V010 SJSA7V020 SJS830220D SJSA7B000
8 SJSA85000 SJSA85100 SJSA85200 SJSA86000 SJS445000 SJS450100 SJSA8V000 SJSA8V010 SJSA8V020 - SJSA8B000
10 SJSA05000 SJSA05100 SJSA05200 SJSA06000 SJS991000 - SJSA0V000 SJSA0V010 SJSA0V020 SJS0AA730D SJSA0B000
Contact Matrix
Contact
Size
Contact
Style
Available Contact P/N QPL Part No.
(Machined Only)
Contact
Retention
Crimp Tensile
Strength
Push-Pull Twist-Lock Machined Stamped &
Formed
12
Pin Yes Yes CNP058365 SCP058365 M39029/58-365
.012” [0,30mm] @
30lbf [133N] 100lbf [445N]Socket No Ye s CNS057359 SCS057359 M39029/57-359
Socket-L Yes No CNS056353 n/a M39029/56-353
16
Pin Yes Yes CNP058364 SCP058364 M39029/58-364
.012” [0,30mm] @
25lbf [111N] 40lbf [180N]
Socket No Yes CNS057358 SCS057358 M39029/57-358
Socket-L Yes No CNS056352 n/a M39029/56-352
20
Pin Yes Yes CNP058363 SCP058363 M39029/58-363
.012” [0,30mm] @
20lbf [90N] 20lbf [90N]
Socket No Yes CNS057357 SCS057357 M39029/57-357
Socket-L Yes No CNS056351 n/a M39029/56-351
22D
Pin No Ye s CNP058360 n/a M39029/58-360 .012” [0,30mm] @
10lbf [44N] 10 lbf [45N]
Socket No Yes CNS057354 n/a M39029/57-354
Contact
Size
Wire Accommodations Tool Information
Size (AWG) Max Current
Rating (A) ØD Range Strip Length Basic Tool Positioner Insertion/Removal
Tool
12
12 23 .097 - .142”
[2,46 - 3,61mm]
.209 - .240”
[5,31 - 6,10mm] M22520/1-01 M22520/1-04
(Yellow) M81969/14-04
14 17
16
16 13
.065 - .109”
[1,65 - 2,77mm]
.209 - .240”
[5,31 - 6,10mm]
M22520/1-01
M22520/7-01
M22520/1-04
(Blue)
M22520/7-04
M81969/14-03
18 10
20 7.5
20
20 7.5
.040 - .083”
[1,02 - 2,11mm]
.209 - .240”
[5,31 - 6,10mm]
M22520/1-01
M22520/2-01
M22520/7-01
M22520/1-04 (Red)
M22520/2-10
M22520/7-08
M81969/14-11
22 5
24 3
22D
22 5
.030 - .054”
[0,76 - 1,37mm]
.141 - .172”
[3,58 - 4,37mm]
M22520/2-01
M22520/7-01
M22520/2-06
M22520/7-06
M81969/14-01
24 3
26 2
28 1.5
Contact Information: Machined and Stamped & Formed
Shipping Format Loose (Tape & reel not included)
Mating Cycles 500
Materials
Contact
Body: Copper Alloy
Hood
Stainless Steel
Sleeve
Stainless Steel
Dimensions AS39029 Compatible
Plating Options
Machined
Gold plate 50 microinches min over
Stamped & Formed
Selective gold plate over engagement
area 3-5 microinches thick over nickel
underplate
Now with Quadrax & Fiber Optic (M29504) capability
Amphenol Pcd www.amphenolpcd.com info@amphenolpcd.com 978.624.3400
Amphenol Pcd Products
Backshells Cable Solutions &
Cable Adapters
NEW
Relay Sockets
System
Attachments
Luminus Series Junction Modules
SIM Pegasus Series
NEW
Circular
EN4644 Military Audio
/Power
Rugged Solutions

Products related to this Datasheet

CONN RCPT HSNG MALE 3POS PNL MNT
CONN RCPT HSNG MALE 8POS INLINE
CONN RCPT HSNG MALE 2POS INLINE
CONN CRADLE 7 BLACK
CONN RCPT HSG MALE 12POS INLINE
CONN PLUG HSG FMALE 3POS INLINE
CONN PLUG HSG FMALE 3POS INLINE
CONN RCPT HSNG MALE 3POS INLINE
CONN RCPT HSNG MALE 3POS INLINE
CONN RCPT MALE 8POS GOLD CRIMP
CONN CRADLE 8 BLACK
CONN RCPT HSNG MALE 3POS INLINE
CONN RCPT HSNG MALE 1POS INLINE
CONN PLUG FMALE 2POS GOLD CRIMP
CONN PLUG HSG FMALE 4POS INLINE
CONN PLUG HSG FMALE 3POS INLINE
CONN RCPT MALE 2POS GOLD CRIMP
CONN PLUG FMALE 3POS GOLD CRIMP
CONN PLUG HSG FMALE 8POS INLINE
CONN RCPT HSNG MALE 8POS PNL MNT
CONN RCPT HSNG MALE 3POS PNL MNT
CONN PLUG HSG FMALE 1POS INLINE
CONN RCPT HSNG MALE 8POS INLINE
CONN RCPT HSNG MALE 4POS INLINE
CONN PLUG FMALE 3POS GOLD CRIMP
CONN RCPT HSNG MALE 3POS INLINE
CONN RCPT HSNG MALE 3POS INLINE
CONN PLUG FMALE 8POS GOLD CRIMP
CONN RCPT MALE 3POS GOLD CRIMP
CONN PLUG HSG FMALE 8POS INLINE