TCUT1300X01 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. www.vushay.cam/doc799902 TCUT13OOXO1 ”mam; ® my... RoHS comm-m t sensovstechsuggorl®wshay.com www.mshay Com/605791000
TCUT1300X01
www.vishay.com Vishay Semiconductors
Rev. 2.9, 04-Oct-11 1Document Number: 84756
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Subminiature Dual Channel Transmissive Optical Sensor
with Phototransistor Outputs
DESCRIPTION
The TCUT1300X01 is a compact transmissive sensor that
includes an infrared emitter and two phototransistor
detectors, located face-to-face in a surface mount package.
FEATURES
Package type: surface mount
Detector type: phototransistor
Dimensions (L x W x H in mm): 5.5 x 4 x 4
AEC-Q101 qualified
Gap (in mm): 3
Aperture (in mm): 0.3
Channel distance (center to center): 0.8 mm
Typical output current under test: IC = 0.6 mA
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Moisture sensitivity level (MSL): 1
Compliant to RoHS Directive 2002/95/EC and in
accordance to WEEE 2002/96/EC
Note
** Please see document “Vishay Material Category Policy”:
www.vishay.com/doc?99902
APPLICATIONS
Automotive optical sensors
Accurate position sensor for encoder
Sensor for motion, speed and direction
Note
Conditions like in table basic characteristics/coupler
Note
MOQ: minimum order quantity
Cath.
NC
A
E
E
Coll.
Pin connection
top view
21847
19534
19
5
34
PRODUCT SUMMARY
PART NUMBER GAP WIDTH
(mm)
APERTURE WIDTH
(mm)
TYPICAL OUTPUT
CURRENT UNDER TEST (1)
(mA)
DAYLIGHT BLOCKING
FILTER INTEGRATED
TCUT1300X01 3 0.3 0.6 No
ORDERING INFORMATION
ORDERING CODE PACKAGING VOLUME (1) REMARKS
TCUT1300X01 Tape and reel MOQ: 2000 pcs, 2000 pcs/reel Drypack, MSL 1
— VISHAY, TCUT1300X01 t sensovstechsupgon®wshay£om www.mshay com/d05791000
TCUT1300X01
www.vishay.com Vishay Semiconductors
Rev. 2.9, 04-Oct-11 2Document Number: 84756
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ABSOLUTE MAXIMUM RATINGS
Fig. 1 - Power Dissipation Limit vs. Ambient Temperature Fig. 2 - Forward Current Limit vs. Ambient Temperature
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
COUPLER
Total power dissipation Tamb 95 °C Ptot 37.5 mW
Junction temperature Tj110 °C
Ambient temperature range Tamb - 40 to + 105 °C
Storage temperature range Tstg - 40 to + 125 °C
Soldering temperature In accordance with fig. 16 Tsd 260 °C
INPUT (EMITTER)
Reverse voltage VR5V
Forward current Tamb 95 °C IF25 mA
Forward surge current tp 10 μs IFSM 200 mA
Power dissipation Tamb 95 °C PV37.5 mW
OUTPUT (DETECTOR)
Collector emitter voltage VCEO 20 V
Emitter collector voltage VECO 7V
Collector current IC20 mA
Collector dark current Tamb = 85 °C, VCE = 5 V ICEO 3.3 μA
0
5
10
15
20
25
30
35
40
020406080100120
PV - Power Dissipation (mW)
Tamb - Ambient Temperature (°C)
RthJA = 460 K/W
22460
22461
0
5
10
15
20
25
30
020406080100120
IF - Forward Current (mA)
Tamb - Ambient Temperature (°C)
RthJA = 460 K/W
— VISHAY, TCUT1300X01 _ FT"— SQZ‘ _ L__J_____ t: sensovstechsupgon®wshay£om www.mshay com/doc791ouu
TCUT1300X01
www.vishay.com Vishay Semiconductors
Rev. 2.9, 04-Oct-11 3Document Number: 84756
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Test Circuit for tr and tf Fig. 4 - Switching Times
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 5 - Forward Current vs. Forward Voltage Fig. 6 - Forward Voltage vs. Ambient Temperature
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
COUPLER
Collector current per channel VCE = 5 V, IF = 15 mA IC300 600 μA
Collector emitter saturation
voltage IF = 15 mA, IC = 0.05 mA VCEsat 0.4 V
INPUT (EMITTER)
Forward voltage IF = 15 mA VF11.21.4V
Reverse current VR = 5 V IR10 μA
Junction capacitance VR = 0 V, f = 1 MHz Cj25 pF
OUTPUT (DETECTOR)
Collector emitter voltage ICIC = 1 mA VCEO 20 V
Emitter collector voltage IE = 100 μA VECO 7V
Collector dark current VCE = 25 V, IF = 0 A, E = 0 lx ICEO 1 100 nA
SWITCHING CHARACTERISTICS
Rise time IC = 0.3 mA, VCE = 5 V,
RL = 100 Ω (see fig. 3) tr20 150 μs
Fall time IC = 0.3 mA, VCE = 5 V,
RL = 100 Ω (see fig. 3) tf30 150 μs
Channel I
Channel II
20688
+ 5 V
I
C
adjusted by I
F
I
F
0
I
F
R
G
= 50 Ω
t
p
t
p
= 1 ms
T= 20
Oscilloscope
50 Ω100 Ω
R
L
1 MΩ
C
L
20 pF
tpt
t
0
0
10 %
90 %
100 %
tr
td
ton
tstf
toff
IF
IC
tpPulse duration
tdDelay time
trRise time
ton (= td + tr) Turn-on time
tsStorage time
tfFall time
toff (= ts + tf) Turn-off time
96 11698
0.1
1
10
100
1000
0 0.2 0.4 0.6 0.8 1 1.2 1.4 1.6 1.8 2 2.2
VF - Forward Voltage (V)
IF - Forward Current (mA)
20589
1.0
1.1
1.2
1.3
1.4
- 40 - 20 0 20 40 60 80 100
Tamb - Ambient Temperature (°C)
VF - Forward Voltage (V)
IF = 15 mA
20592
— VISHAY, TCUT1300X01 mo t: sensovstechsupgon®v\shamem www.mshay com/d05791000
TCUT1300X01
www.vishay.com Vishay Semiconductors
Rev. 2.9, 04-Oct-11 4Document Number: 84756
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Collector Current vs. Forward Current
Fig. 8 - Collector Current vs. Collector Emitter Voltage
Fig. 9 - Collector Emitter Saturation Voltage vs.
Ambient Temperature
Fig. 10 - Collector Current vs. Ambient Temperature
Fig. 11 - Collector Dark Current vs. Ambient Temperature
Fig. 12 - Relative Collector Current vs. Horizontal Displacement
0.001
0.01
0.1
1
10
0.1 1 10 100
I
F
- Forward Current (mA)
I
C
- Collector Current (mA)
20591
VCE = 5 V
0.01
0.1
1
10
0.1 1 10 100
VCE - Collector Emitter Voltage (V)
IC - Collector Current (mA)
20689
IF = 25 mA
IF = 15 mA
IF = 5 mA
IF = 3 mA
0.00
0.02
0.04
0.06
0.08
0.10
0.12
0.14
0.16
0.18
0.20
- 40 - 20 0 20 40 60 80 100
Tamb - Ambient Tempearture (°C)
VCEsat - Coll. Emitter Saturation Voltage (V)
I
F
= 15 mA
I
F
= 5 mA
I
C
= 50 µA
20590
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
- 40 - 20 0 20 40 60 80 100
T
amb
- Ambient Temperature (°C)
I
C
- Collector Current (mA)
I
F
= 15 mA
I
F
= 5 mA
V
CE
= 5 V
20593
1
10
100
1000
10 000
0 102030405060708090100
Tamb - Ambient Temperature (°C)
I
CE0
- Collector Dark Current (nA)
IF = 0
VCE = 70 V
VCE = 25 V
VCE = 5 V
20594
0
0.2
0.4
0.6
0.8
1
- 1.5 - 1 - 0.5 0 0.5 1 1.5
S - Horizontal Displacement (mm)
I
C rel
- Relative Collector Current
20595
S
TCUT1300X01 t sensovstechsupgon®v\shamem www.mshay com/605791000
TCUT1300X01
www.vishay.com Vishay Semiconductors
Rev. 2.9, 04-Oct-11 5Document Number: 84756
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 13 - Relative Collector Current vs. Vertical Displacement
Fig. 14 - Rise/Fall Time vs. Collector Current
Fig. 15 - Application example
REFLOW SOLDER PROFILE
Fig. 16 - Lead (Pb)-free Reflow Solder Profile acc. J-STD-020
FLOOR LIFE
Level 1, acc. JEDEC, J-STD-020. No time limit.
0
0.5
1
- 1.5 - 1 - 0.5 0 0.5 1 1.5
S - Vertical Displacement (mm)
ICrel - Rel. Collector Current
20610
S
1 ± 0.2
Optical axis
0
10
20
30
40
50
60
70
80
90
100
0 250 500 750 1000 1250 1500 1750 2000
IC - Collector Current (µA)
tr/tf - Rise/Fall Time (µs)
tf
tr
20599
RL = 100 Ω
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s max. ramp down 6 °C/s
19841
255 °C
RELIABILITY TESTS IN REFERENCE TO AEC-Q101 RELEASE
TEST CONDITION DURATION LOT SIZE - REJECTS
High temperature storage Tstg (max.) = 100 °C 1000 h 3 x 50 pcs - 0 pcs
Low temperature storage Tstg (min.) = - 40 °C 1000 h 3 x 50 pcs - 0 pcs
Temperature cycling - 40 °C/+ 100 °C 1000 x 3 x 77 pcs - 0 pcs
H3TRB 85 °C/85 % RH,
emitters: VR = 4 V, detectors: VCEO = 5 V 1000 h 3 x 77 pcs - 0 pcs
Intermittent operational life Emitters: IF = 80 mA DC, detectors: VCE = 16 V,
duty cycle: 2 min on, 2 min off, Tamb = 25 °C
1000 h
(15 000 cycles) 3 x 77 pcs - 0 pcs
RELIABILITY TESTS IN REFERENCE TO ENHANCED TEMPERATURE RELEASE ACC. AEC-Q101
TEST CONDITION DURATION LOT SIZE - REJECTS
High temperature storage Tstg(max.) = 125 °C 1000 h 1 x 50 pcs - 0 pcs
Temperature cycling - 40 °C/+ 150 °C 1000 x 1 x 77 pcs - 0 pcs
Power temperature cycle - 25 °C/+ 85 °C, IF = 50 mA, VCE = 16 V,
2 min. on, 2 min. off
1000 h
(15 000 cycles) 1 x 77 pcs - 0 pcs
VISHAY. {may we wmer [mm m Pm \denhhtahnn DZmax 316 TCUT13OOXO1 M? \ndma'ed Vulgrante: 10V; / / \ mm mm fit; mm drama) aunrmm w ow sullmnafimm éDZB H 08mm mm" Jan 03:30; ‘wm T F314 * w» t $0 35 ‘ Fj ? ,0, A 4L upmx am: Oimax 0 3 max 004 prawn so‘derpad damn Pm mnnethon Top New M EZ g [th Jrawmgr‘lo 63H \ss‘wefi 1% GE 67 t sensovs‘echsuggorl@wshay.com www.mshay com/d05791000
TCUT1300X01
www.vishay.com Vishay Semiconductors
Rev. 2.9, 04-Oct-11 6Document Number: 84756
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
19536
VISHAY. Reehdwmensmn and mp2 unreal mreman ‘\ @623C 25 $33012 0321:” ‘2 Label posted here 12 1. [mpN TCUT13OOXO1 Tape mm (ommu 0M m ree‘ Nofi mdwta'ed Volerintefi 13' mm draums zunrdm m m svmwuhons Leader blimm mm 181. max Park mo Med ‘ Leader and Vrafler tape E:H:E:I [mpmrauerzcmm mm ”‘rfl’mmw‘mm‘ 4’ X 21 M2 ‘ a _5_ ms 2 [am 4f Wumm mm MM [Over Vape E W4H§$¢AHH¥ ~ A E33 3 32750 ZZ'V“ :rawngrh) 98 ,Sue 1 m t sensovs‘echsuggorl@wshay.com www.mshay com/d05791000
TCUT1300X01
www.vishay.com Vishay Semiconductors
Rev. 2.9, 04-Oct-11 7Document Number: 84756
For technical questions, contact: sensorstechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
Volume/reel = 2000 pcs
20611
— VISHAYJ V flifi ”Q WW w S WM rubber stopper Toterame :USmm DrawwngiNu 970075097014 LEW 575mm \ssue 1, 25 0200 ogmcaug‘eranswers@vlshay,com
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 1
Packaging and Ordering Information
Packaging and Ordering Information
Vishay Semiconductors
Notes
(1) MOQ: minimum order quantity
(2) Please refer to datasheets
TUBE SPECIFICATION FIGURES
Fig. 1
PART NUMBER MOQ (1) PCS PER TUBE TUBE SPEC.
(FIGURE)
CONSTITUENTS
(FORMS)
CNY70 4000 80 1 28
TCPT1300X01 2000 Reel (2) 29
TCRT1000 1000 Bulk - 26
TCRT1010 1000 Bulk - 26
TCRT5000 4500 50 2 27
TCRT5000L 2400 48 3 27
TCST1030 5200 65 5 24
TCST1030L 2600 65 6 24
TCST1103 1020 85 4 24
TCST1202 1020 85 4 24
TCST1230 4800 60 7 24
TCST1300 1020 85 4 24
TCST2103 1020 85 4 24
TCST2202 1020 85 4 24
TCST2300 1020 85 4 24
TCST5250 4860 30 8 24
TCUT1300X01 2000 Reel (2) 29
TCZT8020-PAER 2500 Bulk - 22
15198
‘E ’W K N 79 ,7 \ l 71.7 1 '17 l O 0513? . . LL. Whhhbers'npm' Ewcwnngc 797007539070 73 Warm As n ‘5509 L 190m ‘—- Lengm swsmm D-awg rEfErs vs mum; ’ypas Tim 5000 wm smppar pm Tu‘cranm :0Smn Leug'h 5751M" Dvdwmngu 970075178017L \ssuc 1, 230200 ogtocougleranswers @vlshay com
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 80112
2Rev. 1.1, 02-Jul-09
Packaging and Ordering Information
Vishay Semiconductors Packaging and Ordering Information
Fig. 2
Fig. 3
15210
15201
VISHAYN riflm ‘ 4 : CHWHI—h ’ U U 9 \ 081ng 3 28 thh rubber stupjer Tuleranze :0 5mm Drawmngc 9700751000» LEW 57km \ssue 1‘ 2502 00 05:33 53 wvwappey 1st fr ‘ ‘ Topram: vfl‘nm Length E751‘nm w 18 ‘ o 9 Drawmqun 97007310 G‘VL \ssxs 1‘ 75 C7 00 ogmcaug‘eranswers @ vlshayxmm
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 3
Packaging and Ordering Information
Packaging and Ordering Information Vishay Semiconductors
Fig. 4
Fig. 5
15199
15202
28 ZS w s'upprr ms Tu arm :OSmm Lanqm 5mm DvdeqVNu MODrEZOSDH Km? 1, 75 0700 107 064M 105 w ruahar stopper Tn Emma 105”!" mm Elsflnm 61o 105 )rawmg Na 9700 EZLSM k \ssue 1‘ 250200 7E 19 23 VISHAYm ogtocougleranswers @vlshay com
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 80112
4Rev. 1.1, 02-Jul-09
Packaging and Ordering Information
Vishay Semiconductors Packaging and Ordering Information
Fig. 6
Fig. 7
15196
15195
VISHAYN m N i 1 a \ \ \ \ \ \ ‘K W 1 K770P ‘ HSTszso ‘ 4 \ )f : V U ‘4 w 1 \H H H HM ) H H } H H -L {A {A . 18 1.9 0678? -j-—- A thh stuppar pms Drawmngo 970075222014. Migrants :OEmm \ssue 2‘ won LEW” LSMmm AH dwmensmns m mm ogmcaug‘eranswers @ vlshayxmm
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 5
Packaging and Ordering Information
Packaging and Ordering Information Vishay Semiconductors
Fig. 8
20257
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

SENSOR OPT SLOT PHOTOTRANS 6SMD
SENSOR OPT SLOT PHOTOTRANS 6SMD
SENSOR OPT SLOT PHOTOTRANS 6SMD