0191930200 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
l0 I 9 s e 2 T SDiT‘JT 93 0T2 MATERIAL ENGINEERING STUD “S“ p ,0 A NUMBER NI INTBER SIZE :.003/ 0 08) PLVMDWL’ I9I930I96 D 366 06 6 TA6/I3.7T) I9I930200 D 356 08 6 ITS/(4,33) T9T930?O7 D 35 T0 T0 T96/(5 03) T9T930704 D73 ‘ TA 265/(613) T9T930T99 Di35, 6 TA6/(3.TD T9T93020T D735 6 ITS/(4,39) T9T930703 073667 TOT TO I98/(5.03> TRI930706 DfiSBiMT T4 >66/(6 73> TAPE MOUNTINO LOCATION .EESMINI 49 9.73 “‘7‘ vTIN 7777777 I"*+”* 7 I3 I T A ,,,,,,,,,, W 0 MAX \ “I“ A SALES DRA A ,NU DIMENS OAS: SIIT I REV m ”ME OUALITY GENERAL TOLERANCES: SCALE DESIGN UNITS / 7 INCH mm 5 N E Egg SWBCLS IUNTExs SREC'EIEDI 4: T jmm XINCH © EU] gglcinmwgfi DINCH IXTTT WEDNLY SEEICENLOYN NOTES; 6 0,333 6 mm DRAWN 9* & M _ mIE RING TONGUE TERMINAL 0‘6 E E V7q :“ BRE OS/Ob/Iéj VERSAKRIMP Ml TERI/L: CO PPER 8 g E "v : CHECKED BY & DATE T’LATING: ELECTR) TIN, $ 3mm; ‘3 CRITICAL +' HEB 03/06/T8 8 AWG m m‘ 7' APPROVED BV & DATE AER; ZED SEAT/T m ”65%: V0 , :n W 03/06/T5 0E?) MOLEX INCORPORATED 2 i E i g MGULAR: + /2 0 CAD EILENANTE MATERIAL NOI DPS—WING N0. SHEET m ’3 MM WP W A M V SDRTSTS‘B’OTZ SEE CHART SD—I9I93-OI2 TOP I B E ’ TIVIETFGN \DIIEETEEEEICNgD THIS DRAWING CONTAINS INFORMATION THAT [S PROPFIETARY TO MOLEX SIZE , INCORPORATED AND SHOULD NOT BE USED WITHDUT WRITTEN PERMISSION B LECPDDGN RE\ A ‘ 9 8 6 ‘ 2 ‘ ‘ OE/TZ LEVEL 4

Products related to this Datasheet

CONN RING CIRC 8AWG #8 CRIMP