SFSD,SFSDT Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
TIGER EYE” DISCRETE CABLE ASSEMBLY TIGER”
SFSD, SFSDT SERIES
(1.27 mm) .050"
SFSD–20–30–G–05.00–DS–NUS
SFSDT–10–28–G–05.00–DR–NUS
28 or 30
AWG
Single or
double
ended
Retention latch
and screw down
options
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
For complete specifications
see www.samtec.com?SFSD or
www.samtec.com?SFSDT
Insulator Material:
Black LCP
Contact Material:
BeCu
Plating:
Au over 50 µ" (1.27 µm) Ni
Current Rating (SFSD/TFC):
2.9 A per pin
(2 pins powered)
Operating Temp Range:
-10 °C to +80 °C (PVC)
-40 °C to +125 °C (*Teflon®)
Voltage Rating:
275 VAC (PVC)
235 VAC (*Teflon®)
Wire: 28 or 30 AWG
RoHS Compliant:
Ye s
Mates with:
TFM, TFC
(–SR & –DR requires
–WT option)
SPECIFICATIONS
*DuPont Teflon® is a
registered trademark of the
E.I. du Pont de Nemours
and Company or its affiliates.
POSITIONS
PER ROW
WIRE
GAUGE
PLATING
OPTION
ASSEMBLED
LENGTH
END 2
OPTION
–G
= 10 µ"
(0.25 µm)
Gold on
contact,
Gold Flash
on balance
–“XX.XX”
= Assembled
Length in
Inches
(76.20 mm)
03.00" min. for
–S end option
(82.60 mm)
03.25" min. for
–D end option
END
OPTION
TYPE
STRIP
–DNUS SFSD or SFSDT
SR
TIGER EYE DISCRETE CABLE ASSEMBLY
–03, –04,
–05, –07,
–10, –15,
–20, –25,
–40, –50
(Standard sizes)
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
–SR/–DR
APPLICATIONS
When Mated to TFM-WT
No. of Positions x
(1.27) .050 +
(0.38) .015
(1.27)
.050
(2.03)
.080
(6.32)
.249
(6.35)
.250
(11.18)
.440
Assembled
Length
± (3.18)
.125
End 1 Notch
(Always Up)
(2.86)
.113
(1.65) .065
(1.27)
.050
End 2
notch
location
determined
by part
number
01
02
Notes:
For wiring option and pin
position location information,
refer to drawings on web.
Some lengths, styles and
options are non-standard,
non-returnable.
Note:
Teflon® cable is intended for
crimp only. Contact Samtec for
solderable cable applicators.
SFSD
= Double
Row
PVC Cable
SFSDT
= Double
Row
*Teflon®
Cable
–28
= 28 AWG
–28C
= Color
Coded
Cable
(SFSD only)
–30
= 30 AWG
–S
= Single Ended
–D
= Double Ended
For –(X)
specify "S" for
single ended
and "D" for
double ended.
–(X)R
= Retention
Latch
(TFM -WT
option required
for mating)
–(X)S
= Screw Down
(Not available
in -03, -04 & -50
positions)
(Mates with
TFM-DS
option)
Requires
–D, –DS, –DR
(End 1 Notch Up)
–NUS
= Notch up,
straight
(Pin 1 to Pin N-1)
–NDS
= Notch down,
straight
(Pin 1 to Pin 2)
–NUX
= Notch up,
crossed
(Pin 1 to Pin N)
–NDX
= Notch down,
crossed
(Pin 1 to Pin 1)
Terminal/Housing Retention
Min (22.25 N) 5.0 lb
Max (26.52 N) 5.96 lb
Avg (24.34 N) 5.47 lb
Wire/Crimp Retention
Min (20.47 N) 4.6 lb
Max (36.49 N) 8.2 lb
Avg (29.95 N) 6.73 lb
FILE NO. E111594
COMPONENTS
For body, see
www.samtec.com?ISDF
For contacts, see
www.samtec.com?CC03R
www.samtec.com?CC03M
APPLICATION
–28C CABLE
COLOR CODING
PIN COLOR
1 BROWN
2 RED
3 ORANGE
4 YELLOW
5 GREEN
6 VIOLET
7 GRAY
8 WHITE
9 BLACK
10 BLUE
ETC REPEAT
ALSO
AVAILABLE
(MOQ Required)
Other sizes
Locking feature for
mating to the TFML Series
Color coded cable
(*Teflon® N/A)
Other plating options
F-219 (Rev 12APR19)

Products related to this Datasheet

CABLE ASSY SOCKET 10POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
.050 SOCKET DISCRETE CABLE ASSEM
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 40POS 28AWG
CABLE ASSY SOCKET 50POS 28AWG
CABLE ASSY SOCKET 50POS 28AWG
.050 SOCKET DISCRETE CABLE ASSEM
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 10POS 28AWG
.050 SOCKET DISCRETE CABLE ASSEM
CABLE ASSY SOCKET 40POS 28AWG
CABLE ASSY SOCKET 10POS 28AWG
CABLE ASSY SOCKET 60POS 28AWG
CABLE ASSY SOCKET 40POS 28AWG
CABLE ASSY SOCKET 60POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG