ORN Series Datasheet by Vishay Dale Thin Film

View All Related Products | Download PDF Datasheet
VISHAY. ® Wm. ROHS‘ cowmm HALOGEN FREE ORMZOM V was mmmmmsnay com www.mshay com/605791000
ORN
www.vishay.com Vishay Dale Thin Film
Revision: 02-Sep-11 1Document Number: 60005
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Molded, 50 mil Pitch, Dual-In-Line Thin Film Resistor,
Surface Mount Network
ORN series resistor networks feature four isolated resistors
with standard 50 mil pitch lead spacing. The networks
feature close TCR tracking and tight ratio tolerance and are
ideally suited for unity gain operational amplifier circuitry.
The standard resistance offering listed are available for
immediate delivery.
SCHEMATIC
FEATURES
0.068" (1.73 mm) maximum seated height
Rugged molded case construction with no
internal solder
Low temperature coefficient (± 25 ppm/°C)
JEDEC MS-012 STD variation AA package
Compliant to RoHS Directive 2002/95/EC
Halogen-free according to IEC 61249-2-21 definition
Note
*Pb containing terminations are not RoHS compliant, exemptions
may apply
TYPICAL PERFORMANCE
Note
Consult factory for additional values and schematics
Actual Size
8
R
1
1
7
R
1
2
6
R
1
3
5
R
1
4
ABSOLUTE TRACKING
TCR 25 5
ABSOLUTE RATIO
TOL. 0.1 0.05
STANDARD RESISTANCE OFFERING (R1 =)
49.9 10 k
100 20 k
500 50 k
1 k100 k
2 k200 k
4.99 k500 k
5 k
STANDARD ELECTRICAL SPECIFICATIONS
TEST SPECIFICATIONS CONDITIONS
Material Passivated nichrome -
Pin/Lead Number 8-
Resistance Range 33 to 500 k per resistor -
TCR: Absolute ± 25 ppm/°C - 55 °C to + 125 °C
TCR: Tracking ± 5 ppm/°C - 55 °C to + 125 °C
Tolerance: Absolute ± 0.05 % to ± 1.0 % + 25 °C
Tolerance: Ratio ± 0.01 % to ± 0.5 % + 25 °C
Power Rating: Resistor 100 mW Maximum at + 70 °C
Power Rating: Package 400 mW Maximum at + 70 °C
Stability: Absolute R ± 0.05 % 2000 h at + 70 °C
Stability: Ratio R ± 0.015 % 2000 h at + 70 °C
Voltage Coefficient 0.1 ppm/V (typical) -
Working Voltage 100 V max. not to exceed -
Operating Temperature Range - 55 °C to + 125 °C -
Storage Temperature Range - 55 °C to + 150 °C -
Noise < - 30 dB -
Thermal EMF 0.08 μV/°C -
Shelf Life Stability: Absolute R ± 0.01 % 1 year at + 25 °C
Shelf Life Stability: Ratio R ± 0.002 % 1 year at + 25 °C
P x R
VISHAY. V mmmmmusna com www.msha com/d05791000
ORN
www.vishay.com Vishay Dale Thin Film
Revision: 02-Sep-11 2Document Number: 60005
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Marking - Vishay symbol, part number from ordering information
Notes
(1) Tol. available 1K and up
(2) Preferred packaging code
(3) Ratio tolerance available 250 and up
DIMENSIONS AND IMPRINTING in inches and millimeters
DIMENSION INCHES MILLIMETERS
A 0.157 3.99
B 0.0165 ± 0.0025 0.4 ± 0.06
C 0.050 1.27
D 0.195 max. 4.93
E 0.008 ± 0.001 0.20 ± 0.03
F 0.028 ± 0.001 0.71 ± 0.02
G 0.239 ± 0.005 6.07 ± 0.13
H 0.068 max. 1.73
I 0.008 ± 0.002 0.22 ± 0.06
Ø 2° to 6° 2° to 6°
I
Resistance
Value Code
Seating
Plane
A
B
C
E
H
G
F
ø
D
ORNA
x x x x
Date
Code
MECHANICAL SPECIFICATIONS
Resistive Element Passivated nichrome
Substrate Material Silicon
Body Molded epoxy
Terminals Copper alloy
Lead (Pb)-free Option 100 % matte tin
Tin Lead Option Sn90
Tin Lead and Lead (Pb)-free Finish Plated
DERATING CURVE
Ambient Temperature °C
0 70 125 150
0
20
40
60
80
100
Precent of Rated Power
100 % = 0.40 W
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: ORNA1002AUF
GLOBAL MODEL
(3 or 4 digits) SCHEMATIC RESISTANCE TOLERANCE AND
RATIO TOLERANCE PACKAGING
ORN
(Tin lead)
ORNT
(Lead (Pb)-free)
(e3)
A = 4 isolated
equal resistors
The first 3 digits are significant
figures and the last digit
specifies the number of zeros
to follow. R designates the
decimal point.
Example:
1002 = 10 k
1003 = 100 k
4991 = 4.99 k
50R0 = 50
Abs. Tol.
A = ± 0.1 % (3)
B = ± 0.1 %
C = ± 0.25 %
D = ± 0.5 %
F = ± 1 %
Q = ± 0.05 % (1)
Z = ± 0.1 % (1)
Ratio
± 0.05 %
± 0.1 %
± 0.1 %
± 0.1 %
± 0.5 %
± 0.01 %
± 0.025 %
TAPE AND REEL
T0 = 100 min., 100 mult
T1 = 1000 min., 1000 mult (2)
T3 = 300 min., 300 mult
T5 = 500 min., 500 mult
TF = Full reel 3000
TS = 100 min., 1 mult
UF = TUBED
Historical Part Number example: ORNA1001F (for reference purposes only)
ORN A 1001 F
SERIES SCHEMATIC RESISTANCE TOLERANCE AND
RATIO TOLERANCE
NTA1 0 0 3 ZTSRO
NA1002AUFRO
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES ARRAY 4 RES 10K OHM 8SOIC
RES ARRAY 4 RES 1K OHM 8SOIC
RES ARRAY 4 RES 50K OHM 8SOIC
RES ARRAY 4 RES 5K OHM 8SOIC
RES ARRAY 4 RES 100K OHM 8SOIC
RES ARRAY 4 RES 5K OHM 8SOIC
RES ARRAY 4 RES 50K OHM 8SOIC
RES ARRAY 4 RES 10K OHM 8SOIC
RES ARRAY 4 RES 500 OHM 8SOIC
RES ARRAY 4 RES 100K OHM 8SOIC
RES ARRAY 4 RES 20K OHM 8SOIC
RES ARRAY 4 RES 1K OHM 8SOIC
RES ARRAY 4 RES 2K OHM 8SOIC
RES ARRAY 4 RES 20K OHM 8SOIC
RES ARRAY 4 RES 500 OHM 8SOIC
RES ARRAY 4 RES 4.99K OHM 8SOIC
RES ARRAY 4 RES 2K OHM 8SOIC
RES ARRAY 4 RES 10K OHM 8SOIC
RES ARRAY 4 RES 2K OHM 8SOIC
RES ARRAY 4 RES 20K OHM 8SOIC
RES ARRAY 4 RES 1K OHM 8SOIC
RES ARRAY 4 RES 50K OHM 8SOIC
RES ARRAY 4 RES 500 OHM 8SOIC
RES ARRAY 4 RES 100K OHM 8SOIC
RES ARRAY 4 RES 5K OHM 8SOIC
RES ARRAY 4 RES 10K OHM 8SOIC
RES ARRAY 4 RES 2K OHM 8SOIC
RES ARRAY 4 RES 20K OHM 8SOIC
RES ARRAY 4 RES 1K OHM 8SOIC
RES ARRAY 4 RES 50K OHM 8SOIC