MPM (Divider) Series Datasheet by Vishay Thin Film

View All Related Products | Download PDF Datasheet
® . ROHS“ mmaau FREE She .com/do ’7 9912 :‘Aclual Size mmmm@wshay com sha
MPM (Divider)
www.vishay.com Vishay Dale Thin Film
Revision: 23-Oct-2019 1Document Number: 60001
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Molded, SOT-23 Thin Film Resistor, Surface Mount Divider Network
Vishay Dale Thin Film MPM Series Dividers provide
± 2 ppm/°C tracking and a ratio tolerance as tight as 0.01 %,
small size, and exceptional stability for all surface mount
applications. The standard SOT-23 package format with
unity and common standard resistance divider ratios
provide easy selection for most applications requiring
matched pair resistor elements. The ratios listed are
available for off the shelf delivery. If you require a
non-standard ratio, consult the applications engineering
group as we may be able to meet your requirements.
SCHEMATIC
FEATURES
Excellent long term ratio stability
(R ± 0.015 %, 2000 h, +70 °C)
Ratio tolerances to ± 0.01 %
Low TCR tracking ± 2 ppm
Standard JEDEC TO-236 package variation AB
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details
TYPICAL PERFORMANCE
3
12
R1R2
ABSOLUTE TRACKING
TCR 25 2
ABSOLUTE RATIO
TOL. 0.1 0.05
STANDARD DIVIDER RATIO (R2/R1)
RATIO R2 ()R
1 ()RATIOR
2 ()R
1 ()
100:1 100K 1K 2:1 10K 5K
50:1 50K 1K 2:1 2K 1K
25:1 25K 1K 1:1 100K 100K
20:1 20K 1K 1:1 50K 50K
10:1 20K 2K 1:1 25K 25K
10:1 10K 1K 1:1 10K 10K
9:1 9K 1K 1:1 5K 5K
9:1 900 100 1:1 2.5K 2.5K
6:1 6K 1K 1:1 2K 2K
5:1 10K 2K 1:1 1K 1K
5:1 5K 1K 1:1 500 500
4:1 8K 2K 1:1 250 250
4:1 4K 1K 1:2 5K 10K
3:1 7.5K 2.5K 1:2.5 10K 25K
2:1 50K 25K 1:4 7.5K 30K
2:1 12K 6K 1:9 10K 90K
Available
STANDARD ELECTRICAL SPECIFICATIONS
TEST SPECIFICATIONS CONDITIONS
Material Passivated nichrome -
Pin/Lead Number 3-
Resistance Range 250 to 100 k per resistor -
TCR: Absolute ± 25 ppm/°C -55 °C to +125 °C
TCR: Tracking ± 2 ppm/°C (typical) -55 °C to +125 °C
Tolerance: Absolute ± 0.05 % to ± 1.0 % +25 °C
Tolerance: Ratio ± 0.01 % to 0.5 % +25 °C
Power Rating: Resistor 100 mW Maximum at +70 °C
Power Rating: Package 200 mW Maximum at +70 °C
Stability: Absolute R ± 0.05 % 2000 h at +70 °C
Stability: Ratio R ± 0.015 % 2000 h at +70 °C
Voltage Coefficient 0.1 ppm/V -
Working Voltage 100 V max. not to exceed -
Operating Temperature Range -55 °C to +125 °C -
Storage Temperature Range -55 °C to +150 °C -
Noise < -30 dB -
Thermal EMF 0.2 μV/°C -
Shelf Life Stability: Absolute R ± 0.01 % 1 year at +25 °C
Shelf Life Stability: Ratio R ± 0.002 % 1 year at +25 °C
P x R
© 1—I'Ar4 4 mega mmmm@wshay com www.v\shay,com/doc?91000
MPM (Divider)
www.vishay.com Vishay Dale Thin Film
Revision: 23-Oct-2019 2Document Number: 60001
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Tol. available 1K and up equal values only
(2) Preferred packaging code
DIMENSIONS AND IMPRINTING in inches and millimeters
DIMENSION INCHES MILLIMETERS
MIN. MAX. MIN. MAX.
A 0.031 0.040 0.79 1.02
A1 0.001 0.004 0.02 0.10
B 0.105 0.120 2.67 3.05
S 0.071 0.079 1.80 2.00
W 0.015 0.021 0.38 0.54
L 0.083 0.098 2.10 2.50
H 0.047 0.055 1.20 1.40
T 0.005 0.010 0.13 0.25
J 0.0035 0.0059 0.089 0.15
K 0.017 0.022 0.44 0.55
Ø08°08°
HL
W
K
S
B
A
A1
T
J
Ø
Pin #
1
2
3
MECHANICAL SPECIFICATIONS
Resistive Element Passivated nichrome
Substrate Material Silicon
Body Molded epoxy
Terminals Copper alloy
Lead (Pb)-free Option 100 % matte tin
Tin Lead Option Sn85
Tin Lead and Lead (Pb)-free Finish Plated
DERATING CURVE
Ambient Temperature °C
0 70 125 150
0
20
40
60
80
100
Percent of Rated Power
100 % = 0.2 W
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: MPM1003AWS
GLOBAL MODEL
(3 or 4 digits)
RESISTANCE
(4 or 8 digits)
TOLERANCE AND
RATIO TOLERANCE PACKAGING
MPM
(Tin lead)
MPMT
(Lead (Pb)-free)
(e3)
First 3 digits are significant
figures and the last digit
specifies the number of zeros
to follow. When like values are
required use total resistance.
When dual values are required
list both values.
Example:
(List R1 first in part number
with dual values)
1002 = 10K (5K/5K)
1003 = 100K (50K/50K)
10011002 = 1K/10K divider
Abs. Tol.
A = 0.1 %
B = 0.1 %
C = 0.25 %
D = 0.5 %
F = 1 %
Z = 0.1 % (1)
Q = 0.05 % (1)
Ratio
0.05 %
0.1 %
0.1 %
0.1 %
0.5 %
0.025 %
0.01 %
BS = BULK 100 min., 1 mult
WS = WAFFLE 100 min., 1 mult
TAPE AND REEL
T0 = 100 min., 100 mult
T1 = 1000 min., 1000 mult (2)
T3 = 300 min., 300 mult
T5 = 500 min., 500 mult
TF = Full reel 4000
TS = 100 min., 1 mult
Historical Part Number example: MPM1002BW (for reference purposes only)
MPM 1002 B W
SERIES RESISTANCE TOLERANCE AND
RATIO TOLERANCE PACKAGING
PMT10015M001AT1
PM 1003MAWS
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES NTWRK 2 RES 10K OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES 2.5K OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NETWORK 2 RES 5K OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NETWORK 2 RES 2K OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NETWORK 2 RES 1K OHM TO236-3
RES NTWRK 2 RES 250 OHM TO236-3
RES NETWORK 2 RES 5K OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES 25K OHM TO236-3
RES NTWRK 2 RES 100K OHM TO236-3
RES NTWRK 2 RES 2.5K OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NETWORK 2 RES 2K OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES 500 OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES 10K OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3
RES NTWRK 2 RES MULT OHM TO236-3