030, 031_AS (MAL2030,31) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ’ ® / RoHS / , , cowmm www.vishay.com/doc?99912 a‘ummumcagswvushamom www.v\shay.com/doc?91000
030/031 AS
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 1Document Number: 28327
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Electrolytic Capacitors
Axial Standard
Fig. 1
FEATURES
Polarized aluminum electrolytic capacitors,
non-solid electrolyte
Axial leads, cylindrical aluminum case,
insulated with a blue sleeve
Taped version available for automatic insertion
Charge and discharge proof
Useful life: 3000 h at 85 °C
Standard dimensions
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
General purpose and industrial, automotive,
telecommunication, audio-video
Coupling, decoupling, timing, smoothing, filtering,
buffering in SMPS
Boards with restricted mounting height, vibration, and
shock resistant
MARKING
The capacitors are marked (where possible) with the
following information:
Rated capacitance (in μF)
Tolerance on rated capacitance, code letter in accordance
with IEC 60062 (T for -10 % to +50 %)
Rated voltage (in V)
Date code in accordance with IEC 60062
Code factory of origin
Name of manufacturer
Negative terminal identification
Series number (030 or 031)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Nominal case sizes (Ø Dx L in mm) 4.5x10to10 x25
Rated capacitance range, CR1 μFto1000μF
Tolerance on CR-10 %to+50 %
Rated voltage, UR6.3 Vto100V
Category temperature range -40 °Cto+85 °C
Endurance test at 85 °C 2000h
Useful life at 85 °C 3000h
Useful life at 40°C, 1.4 x IR applied 80 000h
Shelf life at 0V, 85°C 500h
Based on sectional specification IEC60384-4 / EN130300
Climatic category IEC60068 40 / 085 / 56
030/031 AS
041/043 ASH
021 ASM
high
voltage
smaller
dimensions
VISHAY. F F CasEBDxL=45mmx1Dmmtoflmmx11mm a‘ummumcagsmwshamom www.v\shay,com/doc?91000
030/031 AS
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 2Document Number: 28327
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters AND AVAILABLE FORMS
Fig. 2 - Forms BA and BR Fig. 3 - Forms BA and BR
Table 1
Note
Detailed tape dimensions see section “PACKAGING”
SELECTION CHART FOR CR, UR AND RELEVANT NOMINAL CASE SIZES D x L in mm)
CR
(μF)
UR (V)
6.3 10 16 25 40 63 100
1.0 - - - - - 4.5 x 10 4.5 x 10
2.2 - - - - - 4.5 x 10 4.5 x 10
3.3 - - - - - 4.5 x 10 4.5 x 10
4.7 - - - - - 4.5 x 10 6 x 10
6.8 - - - - - 4.5 x 10 6 x 10
10 - - - 4.5 x 10 4.5 x 10 6 x 10 8 x 11
------6.5 x 18
15 - - - - 4.5 x 10 6 x 10 -
22 - - - 4.5 x 10 6x10 8 x 11 8 x 18
- - - - - 6.5 x 18 -
33 - - 4.5 x 10 - 6 x 10 - 10 x 18
47 - 4.5x 10 - 6 x 10 8 x 11 8 x 18 10 x 25
----6.5 x 18--
68 4.5 x 10 - 6 x 10 - - 10 x 18 -
100 - 6 x 10 - 8 x 11 8 x 18 10 x 25 -
---6.5 x 18---
150 6 x 10 - 8 x 11 8 x 18 10 x 18 - -
--6.5 x 18----
220 - 8 x 11 8 x 18 10 x 18 10 x 25 - -
- 6.5x18 - - - - -
330 - 8 x 18 10 x 18 10 x 25 - - -
470 8 x 18 10 x 18 10 x 25 - - - -
680 10x18 10 x 25 - - - - -
1000 10 x 25 - - - - - -
63.5 ± 1.5
Ø D
Ø d
L
F
+
Form BR: Taped on reel
Form BA: Taped in box (ammopack)
Case Ø D x L = 4.5 mm x 10 mm to 8 mm x 11 mm
73 ± 1.6
Ø D Ø d
L
F
Form BR: Taped on reel
Case Ø D x L = 6.5 mm x 18 mm to 15 mm x 30 mm
Form BA: Taped in box (ammopack)
Case Ø D x L = 6.5 mm x 18 mm to 10 mm x 25 mm
AXIAL; DIMENSIONS in millimeters, MASS AND PACKAGING QUANTITIES
NOMINAL CASE SIZE
Ø D x L
CASE
CODE
AXIAL FORM BA AND BR MASS
(g)
PACKAGING QUANTITIES
Ø d Ø Dmax. Lmax. Fmin. FORM BA FORM BR
4.5 x 10 2 0.6 5.0 10.5 15 0.5 1000 3000
6 x 10 3 0.6 6.3 10.5 15 0.7 1000 1000
8 x 11 5a 0.6 8.5 11.5 15 1.1 500 500
6.5 x 18 4 0.8 6.9 18.5 25 1.3 1000 1000
8 x 18 5 0.8 8.5 18.5 25 1.7 500 500
10 x 18 6 0.8 10.5 18.5 25 2.5 500 500
10 x 25 7 0.8 10.5 25.0 30 3.3 500 500
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
030/031 AS
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 3Document Number: 28327
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Unless otherwise specified, all electrical values in Table 2 apply
at Tamb = 20 °C, P = 86 kPa to 106 kPa, RH = 45 % to 75 %.
ORDERING EXAMPLE
Electrolytic capacitor 031 series
330 μF / 10 V; -10 % / +50 %
Nominal case size: Ø 8 mm x 18 mm; form BA
Ordering code: MAL203134331E3
Table 2
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance at 100 Hz, tolerance -10 % to
+50 %
IRRated RMS ripple current at 100 Hz, 85 °C
IL1 Max. leakage current after 1 min at UR
IL5 Max. leakage current after 5 min at UR
tan Max. dissipation factor at 100 Hz
ESR Equivalent series resistance at 100 Hz
(calculated from tan max. and CR)
Z Max. impedance at 10 kHz
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
CASE
CODE
IR
100 Hz
85 °C
(mA)
IL1
1 min
(μA)
IL5
5 min
(μA)
tan
100 Hz
ESR
100 Hz
()
Z
10 kHz
()
ORDERING CODE
MAL2..........
TAPED ON
REEL
FORM BR
TAPED IN BOX
FORM BA
6.3
68 4.5 x 10 2 75 22 5.9 0.25 5.86 2.90 03023689E3 03033689E3
150 6 x 10 3 120 10 6.9 0.25 2.66 1.30 03023151E3 03033151E3
470 8 x 18 5 330 22 11 0.25 0.85 0.43 03123471E3 03133471E3
680 10 x 18 6 430 30 14 0.25 0.59 0.29 03123681E3 03133681E3
1000 10 x 25 7 560 42 18 0.25 0.40 0.20 03123102E3 03133102E3
10
47 4.5 x 10 2 70 24 5.9 0.20 6.78 3.40 03024479E3 03034479E3
100 6 x 10 3 110 10 7.0 0.20 3.19 1.60 03024101E3 03034101E3
220 8 x 11 5a 210 18 9.4 0.20 1.45 0.73 03024221E3 03034221E3
220 6.5 x 18 4 210 18 9.4 0.20 1.45 0.73 03124221E3 03134221E3
330 8 x 18 5 310 24 12 0.20 0.97 0.48 03124331E3 03134331E3
470 10 x 18 6 410 33 14 0.20 0.68 0.34 03124471E3 03134471E3
680 10 x 25 7 510 45 19 0.20 0.47 0.24 03124681E3 03134681E3
16
33 4.5 x 10 2 65 27 6.1 0.16 7.72 3.60 03025339E3 03035339E3
68 6 x 10 3 110 11 7.2 0.16 3.75 1.80 03025689E3 03035689E3
150 8 x 11 5a 200 19 9.8 0.16 1.70 0.80 03025151E3 03035151E3
150 6.5 x 18 4 200 19 9.8 0.16 1.70 0.80 03125151E3 03135151E3
220 8 x 18 5 270 26 12 0.16 1.16 0.55 03125221E3 03135221E3
330 10 x 18 6 410 36 16 0.16 0.78 0.36 03125331E3 03135331E3
470 10 x 25 7 480 49 20 0.16 0.55 0.26 03125471E3 03135471E3
25
10 4.5 x 10 2 50 13 5.5 0.14 22.3 9.00 03026109E3 03036109E3
22 4.5 x 10 2 60 28 6.1 0.14 10.2 4.10 03026229E3 03036229E3
47 6 x 10 3 100 12 7.4 0.14 4.80 1.90 03026479E3 03036479E3
100 8 x 11 5a 160 19 10 0.14 2.23 0.90 03026101E3 03036101E3
100 6.5 x 18 4 160 19 10 0.14 2.23 0.90 03126101E3 03136101E3
150 8 x 18 5 240 27 13 0.14 1.49 0.60 03126151E3 03136151E3
220 10 x 18 6 350 37 16 0.14 1.02 0.41 03126221E3 03136221E3
330 10 x 25 7 460 54 22 0.14 0.68 0.27 03126331E3 03136331E3
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
030/031 AS
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 4Document Number: 28327
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
40
10 4.5 x 10 2 50 20 5.8 0.11 17.6 7.00 03027109E3 03037109E3
15 4.5 x 10 2 55 30 6.2 0.11 11.7 4.70 03027159E3 03037159E3
22 6 x 10 3 75 9 6.8 0.11 8.00 3.20 03027229E3 03037229E3
33 6 x 10 3 95 12 7.7 0.11 5.31 2.10 03027339E3 03037339E3
47 8 x 11 5a 150 16 8.8 0.11 3.73 1.50 03027479E3 03037479E3
47 6.5 x 18 4 150 16 8.8 0.11 3.73 1.50 03127479E3 03137479E3
100 8 x 18 5 220 28 13 0.11 1.75 0.70 03127101E3 03137101E3
150 10 x 18 6 300 40 17 0.11 1.17 0.47 03127151E3 03137151E3
220 10 x 25 7 430 57 23 0.11 0.80 0.32 03127221E3 03137221E3
63
1.0 4.5 x 10 2 13 5 5.1 0.09 143 55.0 03028108E3 03038108E3
2.2 4.5 x 10 2 25 7 5.3 0.09 65.2 25.0 03028228E3 03038228E3
3.3 4.5 x 10 2 35 11 5.4 0.09 46.5 17.0 03028338E3 03038338E3
4.7 4.5 x 10 2 40 15 5.6 0.09 30.5 12.0 03028478E3 03038478E3
6.8 4.5 x 10 2 46 22 5.9 0.09 21.1 8.10 03028688E3 03038688E3
10 6 x 10 3 70 7 6.3 0.08 12.8 5.50 03028109E3 03038109E3
15 6 x 10 3 79 10 6.9 0.08 8.50 3.70 03028159E3 03038159E3
22 8 x 11 5a 110 13 7.8 0.08 5.79 2.50 03028229E3 03038229E3
22 6.5 x 18 4 110 13 7.8 0.08 5.79 2.50 03128229E3 03138229E3
47 8 x 18 5 190 22 11 0.08 2.71 1.20 03128479E3 03138479E3
68 10 x 18 6 250 30 14 0.08 1.88 0.81 03128689E3 03138689E3
100 10 x 25 7 300 42 18 0.08 1.28 0.55 03128101E3 03138101E3
100
1.0 4.5 x 10 2 20 5 4.6 0.08 128 45.0 03029108E3 03039108E3
2.2 4.5 x 10 2 30 11 5.3 0.08 57.9 21.0 03029228E3 03039228E3
3.3 4.5 x 10 2 40 17 6.0 0.08 38.6 14.0 03029338E3 03039338E3
4.7 6 x 10 3 50 13 6.8 0.07 23.7 9.60 03029478E3 03039478E3
6.8 6 x 10 3 70 18 8.0 0.07 16.4 6.60 03029688E3 03039688E3
10 8 x 11 5a 90 24 10 0.07 11.2 4.50 03029109E3 03039109E3
10 6.5 x 18 4 90 24 10 0.07 11.2 4.50 03129109E3 03139109E3
22 8 x 18 5 120 48 18 0.07 5.07 2.10 03129229E3 03139229E3
33 10 x 18 6 200 70 24 0.07 3.38 1.40 03129339E3 03139339E3
47 10 x 25 7 260 98 33 0.07 2.37 0.96 03129479E3 03139479E3
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
CASE
CODE
IR
100 Hz
85 °C
(mA)
IL1
1 min
(μA)
IL5
5 min
(μA)
tan
100 Hz
ESR
100 Hz
()
Z
10 kHz
()
ORDERING CODE
MAL2..........
TAPED ON
REEL
FORM BR
TAPED IN BOX
FORM BA
VISHAY. ‘0 a‘ummumcagsmwshamom www.v\shay,com/doc?91000
030/031 AS
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 5Document Number: 28327
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CAPACITANCE (C)
Fig. 4 - Typical multiplier of capacitance
as a function of ambient temperature
Fig. 5 - Typical multiplier of capacitance
as a function of frequency
ADDITIONAL ELECTRICAL DATA
PARAMETER CONDITIONS VALUE
Voltage
Surge voltage Us 1.15 x UR
Reverse voltage Urev 1V
Current
Leakage current
After 1min at UR:
Case Ø D x L=4.5 mm x 10mm IL1 0.05 CR x URor5 μA, whichever is greater
Case Ø D x L=6 mm x 10 mmto10 mm x 25mm IL1forCV 1000: 0.01 CR x URor1 μA, whichever is greater
IL1for CV > 1000: 0.006 CR x UR+4 μA
UR=100V IL1 = 0.02 CRxUR+4 μA
After 5min:
UR=6.3 Vto63V IL5 0.002 CR x UR+5 μA
UR=100V IL5 0.006 CR x UR+4 μA
Inductance
Equivalent series
inductance (ESL)
Case Ø D x Lmm:
4.5 x 10 typ. 10nH
6 x 10 typ. 22nH
8 x 11 typ. 85nH
6.5 x 18 typ. 25nH
8 x 18 typ. 40nH
10 x 18 typ. 61nH
10 x 25 typ. 38nH
Resistance
Equivalent series
resistance (ESR) Calculated from tan max. and CR (see table 2) ESR = tan /2fCR
Tamb (°C)
C0 = capacitance at 20 °C, 100 Hz
7
6
5
4
3
2
1
1.2
1.1
1.0
0.9
0.8
0.7
0.6
- 60 - 40 - 20 0 20 40 60 80
C
C01
2
Curve 1: 6.3 V
Curve 2: 10 V
Curve 3: 16 V
Curve 4: 25 V
Curve 5: 40 V
Curve 6: 63 V
Curve 7: 100 V
1.05
1.00
0.95
0.90
0.85
0.75
10 102 103 104
C
C0
Tamb (°C)
7
6
5
4
3
2
1
1
7
C0 = capacitance at 20 °C, 100 Hz
Curve 1: 6.3 V
Curve 2: 10 V
Curve 3: 16 V
Curve 4: 25 V
Curve 5: 40 V
Curve 6: 63 V
Curve 7: 100 V
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
030/031 AS
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 6Document Number: 28327
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
EQUIVALENT SERIES RESISTANCE (ESR)
Fig. 6 - Typical multiplier of ESR
as a function of ambient temperature
Fig. 7 - Typical multiplier of ESR as a function of frequency
IMPEDANCE (Z)
Table 3
Fig. 8 - Typical impedance as a function of frequency Fig. 9 - Typical impedance as a function of frequency
Tamb (°C)
ESR0 = capacitance at 20 °C, 100 Hz
- 60 - 40 - 20 0 20 40 60 80 100 120
30
20
10
0.3
ESR
ESR0
1
2
3
1
3
2
Curve 1: 6.3 V
Curve 2: 63 V
Curve 3: 100 V
Tamb (°C)
ESR0 = capacitance at 20 °C, 100 Hz
2
1
0
ESR
ESR0
10
102 103104
1
2
3
1
3
2
IMPEDANCE VS. CAPACITANCE VALUES AT 10 kHz
Tamb
Z x CR ( x μF)
6.3 V 10 V 16 V 25 V 40 V 63 V 100 V
+20 °C 200 160 120 90 70 55 45
-25 °C 1200 750 560 400 300 180 130
-40 °C 3200 2000 1500 1100 900 500 350
Tamb = 20 °C
104
103
102
10
1
10-1
102 103 104 105 106
Z
(Ω)
Curve 1: 10 µF, 25 V, 4.5 mm x 11 mm
Curve 2: 22 µF, 25 V, 4.5 mm x 11 mm
Curve 3: 47 µF, 25 V, 6 mm x 11 mm
Curve 4: 100 µF, 25 V, 6.5 mm x 11 mm
Curve 5: 220 µF, 10 V, 6.5 mm x 11 mm
1
3
4
5
2
Tamb = 20 °C
102
101
1
10-1
10-2
102 103 104 105 106
Z
(Ω)1
2
3
4
5
6
Curve 1: 22 µF, 63 V, 8 mm x 11 mm
Curve 2: 47 µF, 40 V, 8 mm x 11 mm
Curve 3: 150 µF, 25 V, 8 mm x 18 mm
Curve 4: 330 µF, 16 V, 10 mm x 18 mm
Curve 5: 470 µF, 16 V, 10 mm x 25 mm
Curve 6: 1000 µF, 6.3 V, 10 mm x 25 mm
VISHAY. 100 a‘ummumcagsmwshamom www.v\shay,com/doc?91000
030/031 AS
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 7Document Number: 28327
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RIPPLE CURRENT AND USEFUL LIFE
Table 4
Note
Multiplier of useful life code: CCC205
Fig. 10 - Multiplier of useful life as a function of ambient temperature and ripple current load
Table 5
ENDURANCE TEST DURATION AND USEFUL LIFE
ENDURANCE AT 85 °C (h) USEFUL LIFE AT 85 °C (h)
2000 3000
MULTIPLIER OF RIPPLE CURRENT (IR) AS A FUNCTION OF FREQUENCY
UR
(V)
FREQUENCY (Hz)
50 100 300 1000 3000 10 000
IR MULTIPLIER
6.3 0.95 1.00 1.07 1.12 1.15 1.20
10 0.95 1.00 1.07 1.12 1.15 1.20
16 0.90 1.00 1.12 1.20 1.25 1.30
25 0.90 1.00 1.12 1.20 1.25 1.30
40 0.85 1.00 1.20 1.30 1.35 1.40
63 0.85 1.00 1.20 1.30 1.35 1.40
100 0.85 1.00 1.20 1.30 1.35 1.40
3.3
3.2
3.0
2.8
2.6
2.4
2.2
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.5
0.0
3.1
40 50 60 70 80 90 100
Tamb (°C)
CCC205
lifetime multiplier
(1)
70
50
4.0
6 .0
2.0
1.5
30
15
10
3.0
20
1.0
IA
IR
CCC205
IA = actual ripple current at 100 Hz
IR = rated ripple current at 100 Hz, 85 °C
(1) Useful life at 85 °C and IR applied:
case Ø D x L = 4.5 mm x 10 mm to
10 mm x 25 mm: 3000 h
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
030/031 AS
www.vishay.com Vishay BCcomponents
Revision: 16-Sep-16 8Document Number: 28327
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 6
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
TEST PROCEDURES AND REQUIREMENTS
TEST PROCEDURE
(quick reference) REQUIREMENTS
NAME OF TEST REFERENCE
Case Ø D x L = 4.5 mm x 10 mm to 10 mm x 25 mm
Endurance
IEC 384-4 /
EN130 300
subclause 4.13
Tamb = 85 °C; UR applied;
2000 h
UR 6.3 V; C/C: +15 % / -30 %
UR > 6.3 V; C/C: ± 15 %
tan 1.3 x spec. limit
Z 2 x spec. limit
IL spec. limit
Useful life CECC 30301
subclause 1.8.1
Tamb = 85 °C; UR and IR applied;
3000 h
UR 6.3 V; C/C: +45 % / -50 %
UR > 6.3 V; C/C: ± 45 %
tan 3 x spec. limit
Z 3 x spec. limit
IL spec. limit
no short or open circuit
total failure percentage: 1 %
Shelf life
(storage at
high temperature)
IEC 384-4 /
EN130300
subclause 4.17
Tamb = 85 °C; no voltage applied;
500 h
After test: UR to be applied for 30 min,
24 h to 48 h before measurement
C/C, tan , Z:
for requirements
see “Endurance test” above
IL 2 x spec. limit
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP ALUM 15UF 40V AXIAL
CAP ALUM 47UF 40V AXIAL
CAP ALUM 100UF 10V AXIAL
CAP ALUM 220UF 10V AXIAL
CAP ALUM 47UF 10V AXIAL
CAP ALUM 150UF 16V AXIAL
CAP ALUM 33UF 16V AXIAL
CAP ALUM 68UF 16V AXIAL
CAP ALUM 22UF 25V AXIAL
CAP ALUM 22UF 40V AXIAL
CAP ALUM 33UF 40V AXIAL
CAP ALUM 2.2UF 63V AXIAL
CAP ALUM 22UF 63V AXIAL
CAP ALUM 150UF 25V AXIAL
CAP ALUM 330UF 10V AXIAL
CAP ALUM 220UF 16V AXIAL
CAP ALUM 220UF 25V AXIAL
CAP ALUM 47UF 63V AXIAL
CAP ALUM 100UF 25V AXIAL
CAP ALUM 15UF 63V AXIAL
CAP ALUM 4.7UF 63V AXIAL
CAP ALUM 220UF 10V AXIAL
CAP ALUM 100UF 25V AXIAL
CAP ALUM 47UF 40V AXIAL
CAP ALUM 100UF 63V AXIAL
CAP ALUM 22UF 63V AXIAL
CAP ALUM 100UF 40V AXIAL
CAP ALUM 10UF 25V AXIAL
CAP ALUM 10UF 25V AXIAL
CAP ALUM 150UF 6.3V AXIAL