AK203/MM Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
—¥—¥—1—1—1—fi LUUUiSUmm \®11 fiflflflflfl WIT HQ; ®®©J 321 P1 P2 (7) CUE 9 130 SEAL 1EUMO f 7‘ . ":T E m~15 O / 2 U , 11E 1 BLACK L:aOmm " ma: 2 HEAT SHWK TUBE BLACK 031 5~L15mm 2 l L , PE BAG 1 CLEAR S1ZE'100‘ZOU‘ODSmm PRWT BLACK'MADE N CH1NA" ’ ‘ om mm 559 OUTER MODEL PVC 45B COLOR BLACK 4 CONV 2 3551 MALE TrayGCmm L::>Dmm MOLD TVPE NPPLATED NSULATOR COLOR BLACK T CABLE 1 NOUL zachU/o 12 TC)‘2C(RED.WH1TE)+S(43/O 12 TC‘, JACKET BLACK OD30MM \10 NAME Q’TV SPEC1E1CAT1ON WPC/PE BAG C1) @ ASSMANN Wéwcomponents
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev01
Id.
RoHS compliant TOLERANCE
DIM
Angle
TOL
Approved
7
ASS 7886 CA
Scale Free
TOL
Unit: mm
0Drawn
Luca AK203/MM
28.06.2020
Amy
20.02.2017
Amy
20.02.2017
Electrical test:
1.100% short,open,miswire test
2.Conduct resistance:2 ohm(max)
3.Insulation resistance:1Mohm(min)
4.Dielectric test:DC 300V/10ms
1Change shape of overmold Luca
28.06.2020
4
MADE IN CHINA
PE-LD
04
6
P/N:AK203/MM
Qty: 1 PCS
xxxxxxxxxxxxxxxxxxxx
11

Products related to this Datasheet

CABLE STEREO 3.5MM MALE-MALE 2M