WP130WCP/2EGW Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght 2 no ms) 902mm) \ 7: z ‘5 was) ¢ 29 ‘ ’ ’ A" (u H4) 7 ”5 5mm) to 33) 7 [m 0.3(0.u12)1 12 42m 095) 4b if 7 $37 7 Tue 5 002) ”(0.133) a 5m “1) a 7M“ ° N 1, Mm. % rm L_.L_.‘ _‘ Tug LED 2 5410.1) 54(01) 5mm 2) 2.54m.“ Rewmmended PCB Laymn LED1 LEDZ 5.051o.z)2.s4w.1l 1E: +Tkglean} :3ngan a i s 1AnudeRed AAnodeRm 1 (ammun (athnde 5 (nmmon (alhnde 3 Anode fiveen s Anode Gwen 21 9
© 2019 Kingbright. All Rights Reserved. Spec No: DSAE9307 / 1102000158 Rev No: V.9A Date: 03/30/2019 Page 1 / 4
WP130WCP/2EGW
T-1 (3 mm) Bi-Level Circuit Board Indicator
DESCRIPTIONS
The High Efficiency Red source color devices are
made with Gallium Arsenide Phosphide on Gallium
Phosphide Orange Light Emitting Diode
The Green source color devices are made with
Gallium Phosphide Green Light Emitting Diode
FEATURES
Bi-level right angle housing LED
Pre-trimmed leads for pc board mounting
Black case enhances contrast ratio
High reliability
Housing UL rating: 94V-0
Housing material: Type 66 nylon
RoHS compliant
APPLICATIONS
Status indicator
Illuminator
Signage applications
Decorative and entertainment lighting
Commercial and residential architectural lighting
PACKAGE DIMENSIONS
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. Lead spacing is measured where leads emerge from the package.
4. The specifications, characteristics and technical data described in the datasheet are subject to change
without prior notice.
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 20mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
WP130WCP/2EGW
High Efficiency Red
(GaAsP/GaP)
White Diffused
12 30
*10 *24
Green (GaP)
12 30
*12 *30
60°
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous Flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
Kl'ngbrl'ght
© 2019 Kingbright. All Rights Reserved. Spec No: DSAE9307 / 1102000158 Rev No: V.9A Date: 03/30/2019 Page 2 / 4
ELECTRICAL / OPTICAL CHARACTERISTICS at Ta=25°C
WP130WCP/2EGW
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 20mA λpeak High Efficiency Red
Green
627
565 - nm
Dominant Wavelength IF = 20mA λdom [1] High Efficiency Red
Green
617
568 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 20mA Δλ High Efficiency Red
Green
45
30 - nm
Capacitance C High Efficiency Red
Green
15
15 - pF
Forward Voltage IF = 20mA VF [2] High Efficiency Red
Green
2.0
2.2
2.5
2.5 V
Reverse Current (VR = 5V) IR High Efficiency Red
Green - 10
10 μA
Temperature Coefficient of λpeak
IF = 20mA, -10°C T 85°C TCλpeak High Efficiency Red
Green
0.13
0.1 - nm/°C
Temperature Coefficient of λdom
IF = 20mA, -10°C T 85°C TCλdom High Efficiency Red
Green
0.06
0.06 - nm/°C
Temperature Coefficient of VF
IF = 20mA, -10°C T 85°C TCV High Efficiency Red
Green
-1.9
-2 - mV/°C
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
ABSOLUTE MAXIMUM RATINGS at TA=25°C
Parameter Symbol
Value
Unit
High Efficiency Red Green
Power Dissipation PD 75 62.5 mW
Junction Temperature Tj 125 110 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +85 °C
DC Forward Current IF 30 25 mA
Peak Forward Current IFM [1] 160 140 mA
Electrostatic Discharge Threshold (HBM) - 8000 8000 V
Lead Solder Temperature [3] 260°C For 3 Seconds
Lead Solder Temperature [4] 260°C For 5 Seconds
Reverse Voltage VR 5 5 V
Thermal Resistance (Junction / Ambient) Rth JA [2] 500 400 °C/W
Thermal Resistance (Junction / Solder point) Rth JS [2] 330 235 °C/W
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Rth
JA ,Rth
JS Results from mounting on PC board FR4 (pad size 16 mm2 per pad).
3. 2mm below package base.
4. 5mm below package base.
5. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ght (”Diana 55“( 5 sm max‘ 250 I {530 No I 15a IVE/5 max (100 J Temperamre m" (as-t ,4 50 , 4/ Pr heax we: osecmx, rm @
© 2019 Kingbright. All Rights Reserved. Spec No: DSAE9307 / 1102000158 Rev No: V.9A Date: 03/30/2019 Page 3 / 4
0
10
20
30
40
50
1.7 1.9 2.1 2.3 2.5 2.7
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperature (°C)
Luminous intensity normalised
at Ta = 25 °C
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Green Red
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
WP130WCP/2EGW
RECOMMENDED WAVE SOLDERING PROFILE
Notes:
1. Recommend pre-heat temperature of 105°C or less (as measured with a thermocouple
attached to the LED pins) prior to immersion in the solder wave with a maximum solder bath
temperature of 260°C
2. Peak wave soldering temperature between 245°C ~ 255°Cfor 3 sec (5 sec max).
3. Do not apply stress to the epoxy resin while the temperature is above 85°C.
4. Fixtures should not incur stress on the component when mounting and during soldering process.
5. SAC 305 solder alloy is recommended.
6. No more than one wave soldering pass.
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 20mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at Ta = 25 °C
HIGH EFFICIENCY RED
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
GREEN
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
KI'ngbrI'ght D/ ZSOpzs/Bag CO: CO] I=OE' E03-» III III KI'ngbrI'ghlm 53.3353“ mu xm “film W xxxxxxxxxxxxxx |IlllIll||Ill||Il|l IIIII'IIIILIMW M Ifi'II‘IIIIIIII ”I‘I‘I‘I IITIiIIiIII IIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII|||||I||||I||I|||||||| (avIXX WW WM % 1 man.“ (23 Label sK/ Box Omside KI'ngbrI'ghl 16K/Box m: mm stmg m Hum a: mm LED Hm H: mm 9%“ Pg mu ms Expfi W 45mm mm 0 O 0 LED mm m; mum LED Human; LKD mum It” ”M”? m, mm Pea 1“} PCS PCB K5» >45' X X X X X X 0mm MeIaev E News a is a 7% s, FEE E PC“ j < a="" d="" w="" a="" h="" o="" x="" make="" sme="" me="" proauci="" i5="" bemg="" opeva|ed="" w="" spunsmle="" my="" any="" subsequem="" issues="" uoriics="" appiicaiions="" ii="" cusnomers="" appiica="" m="" iedresemaiive="" im="" «unnev="" assislarice="" ransiiiilied="" wnnum="" peimission="" by="" ngbngm="" hugs="" l/ww="" kingdiigmusa="" mm/aqqiicalionnoies="">
© 2019 Kingbright. All Rights Reserved. Spec No: DSAE9307 / 1102000158 Rev No: V.9A Date: 03/30/2019 Page 4 / 4
PACKING & LABEL SPECIFICATIONS
PRECAUTIONS
Storage Conditions
1. Avoid continued exposure to the condensing moisture environment and keep the product away from rapid transitions in ambient
temperature.
2. LEDs should be stored with temperature 30°C and relative humidity < 60%.
3. Product in the original sealed package is recommended to be assembled within 72 hours of opening.
Product in opened package for more than a week should be baked for 30 (+10/-0) hours at 85 ~ 100°C.
"
"
Correct mounting method " x " Incorrect mounting method
Lead Forming Procedures
1. During soldering, component covers and holders should leave
clearance to avoid placing damaging stress on the LED during
soldering.
2. The tip of the soldering iron should never touch the lens epoxy.
3. Through-hole LEDs are incompatible with reflow soldering.
4. If the LED will undergo multiple soldering passes or face other
processes where the part may be subjected to intense heat,
please check with Kingbright for compatibility.
LED Mounting Method
1. The lead pitch of the LED must match the
pitch of the mounting holes on the PCB
during component placement.
Lead-forming may be required to insure
the lead pitch matches the hole pitch.
Refer to the figure below for proper lead
forming procedures.
Note 1-3: Do not route PCB trace in the contact area between the
leadframe and the PCB to prevent short-circuits.
WP130WCP/2EGW
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED IND 3MM BI-LVL RD/GN WH DIFF