APTD3216MGC Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI 1 moms) g *3] \ W‘W \ ‘ 3.2 0.1 26 1 E c 2 CATHODE MARK ma fl 75(o.os) 0 7%; 150143621) fir % (0‘01) 0‘25 o.5(o.oz) j V M] @V [CLARITY MARK ) 155(0. 061 j I ‘a(o.o71 % ®©
SPEC NO: DSAA7938 REV NO: V.15B DATE: JUL/17/2013 PAGE: 1 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.Liu ERP: 1203002237
3.2x1.6mm SMD CHIP LED LAMP
Part Number: APTD3216MGC Mega Green
Features
z3.2mmX1.6mm SMT LED, 1.8mm thickness.
zLow power consumption.
zIdeal for backlight and indicator.
zVarious colors and lens types available.
zPackage: 2000pcs / reel .
zMoisture sensitivity level : level 3.
zRoHS compliant.
Description
The Mega Green source color devices are made with Al-
GaInP on GaAs substrate Light Emitting Diode.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ghI
SPEC NO: DSAA7938 REV NO: V.15B DATE: JUL/17/2013 PAGE: 2 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.Liu ERP: 1203002237
Selection Guide
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APTD3216MGC Mega Green (AlGaInP) Water Clear 200 450 35°
Iv (mcd) [2]
@ 20mA
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength Mega Green 574 nm IF=20mA
λD [1] Dominant Wavelength Mega Green 570 nm IF=20mA
Δλ1/2 Spectral Line Half-width Mega Green 26 nm IF=20mA
C Capacitance Mega Green 20 pF VF=0V;f=1MHz
VF [2] Forward Voltage Mega Green 2.1 2.5 V IF=20mA
IR Reverse Current Mega Green 10 uA VR=5V
Parameter Mega Green Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 150 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity/ luminous Flux: +/-15%.
3. Luminous intensity value is traceable to the CIE127-2007 compliant national standards
Notes:
1.Wavelength: +/-1nm.
2.Forward Voltage: +/-0.1V.
3.Wavelength value is traceable to the CIE127-2007 compliant national standards.
Kl'ngbrlghl >. % GREEN E 1.0 E E E 35 0.5 o m m .2 TE: 0 M 450 500 550 500 650 700 750 wavelengm A (Hm) RELATWE INTENSITY Vs. WAVELENGTH <15 2‘="" 5="" 5/="" in="" g="" e="" a="" 1="" 5="" u="" 9="" a,="" e="" e="" e="" 1.0="" u="" m=""> % = a, 5 2 z 0.5 E E L51] 1.5 2.1 2.3 2.5 “‘ an m zu 3c: 40 50 Forward Vauugo(v) \rrFovward oumm (mA) FORWARD CURRENT Vs. LumNous wmsnv Vs. FORWARD vows: roRmRn CURRENI A 5” € 2.5 4 E f, 40 s 1.0 E 30 g 1.5 u 'E g 20 3 m E .‘z" a *0 E 0.5 n k n u 20 40 so an um 740 726 u 20 m an an mum Tlmplmmv- T.('c) AmbT-n? qupamlum nrc) mean CLIRRENT LuMWOuS mmsm Vs. nERmNc cuRVE mam" TEMPERATURE u- ur zo- sn- SPATIAL msTRvaunoN
SPEC NO: DSAA7938 REV NO: V.15B DATE: JUL/17/2013 PAGE: 3 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.Liu ERP: 1203002237
Mega Green APTD3216MGC
Kl'ngbrl'ghI ReHow Suldeang Pvuma Fm Laadrlme 5w Process. 31m cc) u: . max 2m max my mum “/I m r: s max w some '\ / cm. W 5 vsu E w“ mums seam 5 an m a ‘ ‘ ‘ ‘ ‘ u so um mu m :5» TIM: Nms: w: mammem m mm Qampammra 245'c(+/75'c).ma max‘mum mama: hmpamur. show b. "mu-d lo 260‘:. 2mm arms: mm m «- lpoxy rasln mm. u v; nxpax-d m Nih Qumvlrumru. 1mm" M "flow pm.“ man a. z lei nr \m. ‘ ‘75 2.0 L75 +n.: 8.04 (LI TAPE 7 4‘0i0.1 0 H 2i0.05 _4.0:t0‘|_ ILSiOJ 0129:0112 3 / a“? J / K ‘ ,/ 3 [x 7 r 774‘ ~ ‘ 13am .3 g r L é? F g + ~ .2? , 5L '° ’ 13310.1 SECTION I b ¢£a[z.ssz] ! h mm m: L 3.53i0‘1
SPEC NO: DSAA7938 REV NO: V.15B DATE: JUL/17/2013 PAGE: 4 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.Liu ERP: 1203002237
APTD3216MGC
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI USER DIRECTION OF FEED LABEL Li; 4 Y) 9:“ 2.000pcs / Rse‘ 1 Ree‘ / Bag 2 / OUTSIDE 4 / / LABEL <2 outside="" label="" klng="" right="" 7="" kingbvigm="" 60k="" 56#="" box="" 30k="" 55#="" box="" kingbright="" p="" no:="" aptd3216xxx="" qty:="" 2,000="" pcs="" 0.0="" q="" c="" s="" n:="" xxxx="" ‘="" m="" rn="" ‘="" code:="" xxx="" lot="" no:="" wnw\lnwhi‘hl‘wlihiih\ll‘lmuihiwniwwiinim‘ihwimh\‘ihihwiwin\wllh‘lh‘ihh‘hw="" xxxxxxxxxxxxxx="" rohs="" comphanf="" hrtg://www.kingbrigmusa.com/agglicationnoles="">
SPEC NO: DSAA7938 REV NO: V.15B DATE: JUL/17/2013 PAGE: 5 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Y.Liu ERP: 1203002237
PACKING & LABEL SPECIFICATIONS APTD3216MGC
All design applications should refer to Kingbright application notes available at
http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED GREEN CLEAR 2SMD
LED GREEN CLEAR 2SMD
LED GREEN CLEAR 2SMD