APTD3216EC Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI 0.5(0.024) 1.5(o.oes) FL/"V ‘ \ \_ 1r 3.2(o.1ze) ‘ ‘ JPOLARIW MARK V.6(0.063) #2 / 0 25(0 0‘1) 1 55(0 061) o,75(o.os) 0. 5(0. ‘02) wk POLARITV MARK 1.501071) 1 «>—D+is z
SPEC NO: DSAD1045 REV NO: V.14A DATE: APR/07/2015 PAGE: 1 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203002219
3.2x1.6mm SMD CHIP LED LAMP
Part Number: APTD3216EC High Efficiency Red
Features
z3.2mmX1.6mm SMT LED, 1.8mm thickness.
zLow power consumption.
zIdeal for backlight and indicator.
zPackage: 2000pcs / reel .
zMoisture sensitivity level : level 3.
zRoHS compliant.
Description
The High Efficiency Red source color devices are made with
Gallium Arsenide Phosphide on Gallium Phosphide Orange
Light Emitting Diode.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ghI
SPEC NO: DSAD1045 REV NO: V.14A DATE: APR/07/2015 PAGE: 2 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203002219
Selection Guide
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous Flux: +/-15%.
* Luminous intensity value is traceable to the CIE127-2007 compliant national standards.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1. Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to the CIE127-2007 compliant national standards.
4. Excess driving current and/or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
Iv (mcd) [2]
@ 20mA
V
iewing
Angle [1]
Min. Typ. 2θ1/2
High Efficiency Red (GaAsP/GaP) Water Clear
30 55
35°
*20 *50
APTD3216EC
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength High Efficiency Red 627 nm IF=20mA
λD [1] Dominant Wavelength High Efficiency Red 617 nm IF=20mA
Δλ1/2 Spectral Line Half-width High Efficiency Red 45 nm IF=20mA
C Capacitance High Efficiency Red 15 pF VF=0V;f=1MHz
VF [2] Forward Voltage High Efficiency Red 2 2.5 V IF=20mA
IR Reverse Current High Efficiency Red 10 uA VR=5V
Parameter High Efficiency Red Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 160 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Kl'ngbrlghl r " RED g 1.0 — TA=25'C E 'E .9 ‘a 0.5 u m m .2 E 0 § 500 550 600 650 700 750 EDD wavelength >. (nm) RELATWE INTENS‘TY VS. WAVELENGTH 5n ‘ 2.5 3? 5 5 w in so is ..s u g g as 2° 5 E L!) E m 3.1.5 3 E 0 3 g n 1.5 1.7 1.9 24 2.3 2.5 u m 20 30 w so Fovward anmg.(v) \r—Fovward Curr-m (MA) ronwm) CURRENT Vs. LUWNOUS wrwsnv Vs. FORWARD vows: FDRWARD swan" E A so g 2.5 g 2 E’ 40 E 1.0 E 30 E 1.5 u 'E u j 5 1° 4 Mn 5 E 3 m i 0.5 i” n 0 G 20 AD 60 80 , mmm Tempam'uvs m-c) FORWARD CURRENY 097mm: cum mu n SPATIAL DVSYRIEUTION m 720 o 20 40 so 50 Amman tempammm M‘c) LUMINOUS \NTENSITV Vs. AMB‘ENI TEMPERATURE 30' m- 50' 60‘ 70' ‘ aa- 90'
SPEC NO: DSAD1045 REV NO: V.14A DATE: APR/07/2015 PAGE: 3 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203002219
High Efficiency Red APTD3216EC
Kl'ngbrl'ghI mow samenng mm Fm mam» 5w Pvncess. “mum. .n 15: m is: 53.1) m, NOTES ‘ w. mmwmand me "New lemuammefli‘qo mm maxmum mmmg (amnevalm- mom n. hmmum 259's 2 mm mus: mm m we chvacsmvac “ ‘5 cxpumd n. m,» “my“, 3 Numberui mmw Dmcess mu helnmes arms: +0.3 — u 1 5.0 2.0 1.75 TAPE r_ 4.0:o.1 o 2 30.05 4.0101 ¢1.510.I 012910.02 5 H m 1.93t0.‘ 9. c. H “n. m ‘ 1.831031 AiA SECTION] I r ¢£a[z.ssz] ! h mm m: L 3.53i0.1
SPEC NO: DSAD1045 REV NO: V.14A DATE: APR/07/2015 PAGE: 4 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203002219
APTD3216EC
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI USER DIRECTION or FEED LABEL LABEL H> N Ink 2 UDOpcs j/ ReeI OUTSIDE ’ LABEL 60K / 564; BOX EU I RaaI / Eng iDUTSIDE LAEEL 30K / 55;; Box - P No: APTD32I Sxxx Kingbright QTY: 2,000 pcs 0L. m I S N: XXXX rn CODE: XXX LOT N0: IIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIlIII RoHS CampIIam M Q,//www,KingbrightUSALom/AgglicauonNotes
SPEC NO: DSAD1045 REV NO: V.14A DATE: APR/07/2015 PAGE: 5 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: L.Q.Xie ERP: 1203002219
PACKING & LABEL SPECIFICATIONS APTD3216EC
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED RED CLEAR 2SMD
LED RED CLEAR 2SMD
LED RED CLEAR 2SMD